Braided Wire

p>Braided wire refers to an electrical conductor or cable made by weaving or intertwining multiple strands or wires of a conductive material, typically copper, aluminum, or another metal. The braided construction provides several benefits, including flexibility, increased surface area, and improved mechanical strength. Braided wires come in various configurations and are used in a wide range of el...

Showing 1-20 of 112 products

Filter

Sort

Filter

Sort

RS PRO, 25m1.7 mm² 30 ATinned Copper, 4 x 0.8 mmSingle Core
RS Stock No.: 358-012Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
4 x 0.8 mm
Tinned Copper
1.7 mm²
30 A
25m
10.44 Ω/km
-
Single Core
-
-
BS4109

P.O.A.

Add to basket
RS Pro
-
1.9 x 0.6 mm
Tinned Copper
0.5 mm²
10 A
25m
35 Ω/km
-
Single Core
-
-
BS4109
RS PRO, 25m7.5 mm² 63 ATinned Copper, 10 x 2 mmSingle Core
RS Stock No.: 365-543Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
10 x 2 mm
Tinned Copper
7.5 mm²
63 A
25m
2.349 Ω/km
-
Single Core
-
-
BS4109

P.O.A.

Add to basket
RS Pro
-
24 x 12 x 0.20 mm
Tinned Copper
9.05 mm²
90 A
25m
1.91 Ω/km
-
Single Core
-
-
BS4109

P.O.A.

Add to basket
RS Pro
-
24 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
150mm
1762 Ω/km
M6
Single Core
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
24 x 20 x 0.2 mm
Tinned Copper
15.08 mm²
-
0.25m
1174 Ω/km
M6
Single Core
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
24 x 20 x 0.2 mm
Tinned Copper
15.08 mm²
-
0.4m
1174 Ω/km
M6
Single Core
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
16 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
0.15m
1762 Ω/km
M5
Single Core
-
-
BS EN 13602:2002, BS4109
RS PRO, 0.2m, M5 Stud SizeTinned Copper, Dia 0.2 mmEarth Lead
RS Stock No.: 489-191Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Dia 0.2 mm
Tinned Copper
-
-
0.2m
2349 Ω/km
M5
Earth Lead
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
16 x 8 x 0.15 mm
Tinned Copper
2.26 mm²
-
0.2m
7830 Ω/km
M8
Single Core
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
16 x 4 x 0.15 mm
Tinned Copper
1.13 mm²
-
0.15m
15.41 Ω/km
M3.5
Single Core
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
16 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
0.1m
1762 Ω/km
M5
Single Core
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
16 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
0.2m
1762 Ω/km
M5
Single Core
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
2 x 24 x 16 x 0.2 mm
Tinned Copper
24.13 mm²
-
0.4m
0.722 Ω/km
M8
Single Core
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
3 x 2 x 16 x 0.2 mm
Tinned Copper
36.19 mm²
-
0.5m
0.481 Ω/km
M8
Single Core
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
24 x 11 x 0.2 mm
Tinned Copper
8.29 mm²
-
0.15m
2.1 Ω/km
M5
Single Core
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
16 x 4 x 0.15 mm
Tinned Copper
1.13 mm²
-
0.1m
15.41 Ω/km
M3.5
Single Core
-
-
BS EN 13602:2002, BS4109

P.O.A.

Add to basket
RS Pro
-
16 x 4 x 0.15 mm
Tinned Copper
1.13 mm²
-
0.2m
15659 Ω/km
M3.5
Single Core
-
-
BS EN 13602:2002, BS4109
nVent ERIFLEX, 100mm16 mm², 6.5 mm Stud Size 120 ACopper
RS Stock No.: 277-6157Brand: nVent ERIFLEXManufacturers Part No.: MBJ16-100-6

P.O.A.

Add to basket
nVent ERIFLEX
-
-
Copper
16 mm²
120 A
100mm
-
6.5 mm
-
-
-
RoHS, UL
nVent ERIFLEX, 100mm16 mm², 8.5 mm Stud Size 120 ACopper
RS Stock No.: 277-6108Brand: nVent ERIFLEXManufacturers Part No.: MBJ16-100-8

P.O.A.

Add to basket
nVent ERIFLEX
-
-
Copper
16 mm²
120 A
100mm
-
8.5 mm
-
-
-
RoHS, UL