Dimmer Switches
A dimmer switch is an electrical device that allows you to control the brightness of a light bulb. It works by regulating the amount of voltage that is sent to the light bulb, which in turn controls the amount of light it emits. Dimmer switches are typically installed in place of traditional light switches and can be adjusted by sliding a lever up or down or by rotating a knob. They are commonl...
Showing 1-20 of 91 products
Berker
Dimmer Switch
1
96W
-
48V dc
Surface
Chrome
Integro
36mm
Matt Chrome
36mm
-
12mm
INTEGRO FLOW
IEC 61347-1:2015, Directive 2014/30/EU, EMC CISPR 15 (2018-05 ED.9.00), IEC 61347-2-13:2014/AMD1:2016, IEC 61547 (2009), CE/EU Conformance Directive 2014/35/EU
-
Berker
Dimmer Switch
1
96W
-
48V dc
Surface
Silver
Berker Integro
36mm
Chrome Glossy
36mm
-
12mm
INTEGRO FLOW
CE/EU Conformance Directive 2014/35/EU, IEC 61347-1:2015, IEC 61347-2-13:2014/AMD1:2016, IEC 61547 (2009), EMC CISPR 15 (2018-05 ED.9.00), Directive 2014/30/EU
-
Eaton
Dimmer Switch
-
250W
1
196, 253V
-
White
xComfort
81mm
-
107mm
-
285mm
196 to 253 V (Voltage rating to min to max)
RoHS conform
-
Schneider Electric
Dimmer Switch
1
315W
2
230V
Flush
-
D-Life
71mm
-
71mm
-
-
Merten
RoHS, EN 60669-1, EN 60669-2-1, REACH Compliant
-
MK Electric
Dimmer Switch
1
220W
2
240V ac
-
Brushed Chrome, Desert Bronze, Grey, Lustrous Black, Gold, White, Copper, Silver, Lustrous Ivory, Antique Brass, Satin Gold
Logic Plus
-
Polished, Brushed, Textured, Lacquered, Anodised, Satin
-
Stainless Steel, Copper, Chrome, Porcelain, Aluminium, Brass, Steel, Iron
-
-
SAA
-
Osram
Light Controller
-
-
1
230V
Flush
White
DALI
50mm
-
71.0mm
-
-
-20 to +50 °C
protection class II, UKCA, IP20, EAC, CE
-
ABB
Dimmer Switch
1
180W
-
230V
Flush
-
SDA-F-1.1.PB.1-WL
7.1cm
-
7.1cm
-
4.5cm
ABB-freehome
2CKA100000E3573, 9AKK104295D8727
-
ABB
Rotary Dimmer Switch
1
250W
1
230V
Flush
-
Design Millenium
0.064m
-
0.076m
-
0.076m
-
No declaration needed Declaration of Conformity - CE
10A