Peltier Modules

How do Petlier Modules use the Seebeck Effect?

Petlier may be be used as a thermoelectric power generator in which they can generate energy using the "Seebeck effect". It works when two wires made from different metals are joined at two ends to form a loop, a voltage develops in the circuit when the two junctions are maintained at different temperatures.

Electrons present in the h...

Showing 1-20 of 182 products

Filter

Sort

Filter

Sort

RS PRO Peltier Module, 10.6W, 2.5A, 7.62V, 15 x 30 x 30mm
RS Stock No.: 217-2415Brand: RS PRO

P.O.A.

Add to basket
RS Pro
10.6W
+340.15K
2.5A
7.62V
15 x 30 x 30mm
30mm
4mm
15mm
RS PRO Peltier Module, 115W, 8.5A, 24V, 40 x 40mm
RS Stock No.: 217-2399Brand: RS PRO

P.O.A.

Add to basket
RS Pro
115W
+341.15K
8.5A
24V
40 x 40mm
40mm
3.3mm
40mm
RS PRO Peltier Module, 120W, 14A, 15.4V, 62 x 62mm
RS Stock No.: 217-2411Brand: RS PRO

P.O.A.

Add to basket
RS Pro
120W
+340.15K
14A
15.4V
62 x 62mm
62mm
4.6mm
62mm
RS PRO Peltier Module, 16.6W, 3.9A, 7.6V, 30 x 15 x 30mm
RS Stock No.: 217-2417Brand: RS PRO

P.O.A.

Add to basket
RS Pro
16.6W
+340.15K
3.9A
7.6V
30 x 15 x 30mm
30mm
3.2mm
15mm
RS PRO Peltier Module, 18.1W, 2.1A, 15.4V, 25 x 25 x 25mm
RS Stock No.: 217-2420Brand: RS PRO

P.O.A.

Add to basket
RS Pro
18.1W
+340.15K
2.1A
15.4V
25 x 25 x 25mm
25mm
3.4mm
25mm
RS PRO Peltier Module, 18.7W, 3.9A, 8.6V, 23 x 23 x 23mm
RS Stock No.: 217-2419Brand: RS PRO

P.O.A.

Add to basket
RS Pro
18.7W
+340.15K
3.9A
8.6V
23 x 23 x 23mm
23mm
3.2mm
23mm
RS PRO Peltier Module, 18.7W, 4A, 8.6V, 30 x 30 x 30mm
RS Stock No.: 217-2406Brand: RS PRO

P.O.A.

Add to basket
RS Pro
18.7W
+340.15K
4A
8.6V
30 x 30 x 30mm
30mm
3.9mm
30mm
RS PRO Peltier Module, 18.8W, 9A, 3.75V, 30 x 30 x 30mm
RS Stock No.: 217-2405Brand: RS PRO

P.O.A.

Add to basket
RS Pro
18.8W
-
9A
3.75V
30 x 30 x 30mm
30mm
5.6mm
30mm
RS PRO Peltier Module, 28.7W, 6A, 8.6V, 30 x 30 x 30mm
RS Stock No.: 217-2407Brand: RS PRO

P.O.A.

Add to basket
RS Pro
28.7W
+340.15K
6A
8.6V
30 x 30 x 30mm
30mm
3.5mm
30mm
RS PRO Peltier Module, 33W, 2A, 30V, 40 x 40 x 4.8mm
RS Stock No.: 217-2401Brand: RS PRO

P.O.A.

Add to basket
RS Pro
33W
+341.15K
2A
30V
40 x 40 x 4.8mm
40mm
4.8mm
40mm
RS PRO Peltier Module, 35W, 4A, 15.4V, 30 x 30 x 34mm
RS Stock No.: 217-2392Brand: RS PRO

P.O.A.

Add to basket
RS Pro
35W
+340.15K
4A
15.4V
30 x 30 x 34mm
34
3.6mm
30
RS PRO Peltier Module, 38.5W, 8.5A, 8.6V, 30 x 30 x 30mm
RS Stock No.: 217-2408Brand: RS PRO

P.O.A.

Add to basket
RS Pro
38.5W
+340.15K
8.5A
8.6V
30 x 30 x 30mm
30mm
3.3mm
30mm
RS PRO Peltier Module, 4.4W, 2.1A, 3.8V, 12 x 12 x 3.4mm
RS Stock No.: 217-2412Brand: RS PRO

P.O.A.

Add to basket
RS Pro
4.4W
+340.15K
2.1A
3.8V
12 x 12 x 3.4mm
12mm
3.4mm
12mm
RS PRO Peltier Module, 55W, 6A, 15.4V, 40 x 40mm
RS Stock No.: 217-2394Brand: RS PRO

P.O.A.

Add to basket
RS Pro
55W
+345.15K
6A
15.4V
40 x 40mm
40mm
3.9mm
40mm
RS PRO Peltier Module, 55W, 6A, 15.4V, 40 x 40mm
RS Stock No.: 217-2409Brand: RS PRO

P.O.A.

Add to basket
RS Pro
55W
+340.15K
6A
15.4V
40 x 40mm
40mm
3.8mm
40mm
RS PRO Peltier Module, 65W, 4A, 29.8V, 40 x 40mm
RS Stock No.: 217-2402Brand: RS PRO

P.O.A.

Add to basket
RS Pro
65W
+341.15K
4A
29.8V
40 x 40mm
40mm
3.55mm
40mm
RS PRO Peltier Module, 77W, 8.5A, 15.4V, 40 x 40mm
RS Stock No.: 217-2410Brand: RS PRO

P.O.A.

Add to basket
RS Pro
77W
+345.15K
8.5A
15.4V
40 x 40mm
40mm
3.3mm
40mm
RS PRO Peltier Module, 77W, 8.6A, 15.4V, 40 x 40mm
RS Stock No.: 217-2395Brand: RS PRO

P.O.A.

Add to basket
RS Pro
77W
+345.15K
8.6A
15.4V
40 x 40mm
40mm
3.3mm
40mm
RS PRO Peltier Module, 8.2W, 3.9A, 3.8V, 15 x 15 x 15mm
RS Stock No.: 217-2414Brand: RS PRO

P.O.A.

Add to basket
RS Pro
8.2W
+340.15K
3.9A
3.8V
15 x 15 x 15mm
15mm
3.2mm
15mm
RS PRO Peltier Module, 83.9W, 6.7A, 20V, 40 x 40mm
RS Stock No.: 217-2397Brand: RS PRO

P.O.A.

Add to basket
RS Pro
83.9W
+347.15K
6.7A
20V
40 x 40mm
40mm
3.3mm
40mm

...