Lighting Transformers

Lighting transformers are transformers that are used to work lighting. They are designed to make it possible to transform voltage down to levels that are suitable for household lighting.

A lighting transformer is typically an autotransformer, which is a transformer that contains only one winding. Along one side of that winding, called the secondary side, there are a series of taps. In the...

Showing 1-16 of 16 products

Filter

Sort

Filter

Sort

RS PRO Light Transformer 60 W, 220 to 240 V ac, 11.5 to 12 V
RS Stock No.714-1388BrandRS PRO

P.O.A.

Add to basket
RS Pro
220 to 240 V ac
Light Transformer
11.5 to 12 V
60W
10W
45°C
-
-20°C
Electronic
Screw
Screw
31mm
50g
PW 60
EN 61347-1, EN 61047, EN 60598-1, EN 55015, EN 61000-3-2, VDE 0710-T14, EN 61547, EN 61347-2-2
86mm
20mm
Trailing Edge
RS PRO Light Transformer 105 W, 230 V ac, 12 V
RS Stock No.714-1394BrandRS PRO

P.O.A.

Add to basket
RS Pro
230 V ac
Light Transformer
12 V
105W
20W
55°C
-
-20°C
Electronic
Screw
-
35mm
80g
-
RoHS
107mm
21mm
Trailing Edge
RS PRO Light Transformer 150 W, 230 to 240 V ac, 12 V
RS Stock No.714-1381BrandRS PRO

P.O.A.

Add to basket
RS Pro
230 to 240 V ac
Light Transformer
12 V
150W
30W
70°C
-
40°C
Dimmable Electronic Transformer
Screw
Screw
49mm
205g
WOLF 150 - WX 150
EN 61347-2-2, VDE 0710-T14, EN 61347-1, EN 61547, EN 55015, EN 60598-1, EN 61000-3-2
190mm
39mm
Trailing Edge
Bailey Electric & Electronics bv Transformer 70 W, 220 to 240 V, 11.5 V
RS Stock No.768-056BrandBailey Electric & Electronics bvManufacturers Part No.145684

P.O.A.

Add to basket
Bailey Electric & Electronics bv
220 to 240 V
Transformer
11.5 V
70W
-
80°C
0.29A
80°C
Dimmable Electronic Transformer
Screw
Built-In
44mm
110g
LIGHT CONTROL
CE
113mm
28mm
Leading Edge
Radium LED Driver 120 W, 180 to 264 V ac, 24 V
RS Stock No.707-236BrandRadiumManufacturers Part No.OTNA4374

P.O.A.

Add to basket
Radium
180 to 264 V ac
LED Driver
24 V
120W
-
45°C
0.7A
-20°C
LED Driver
Wire Leads
Surface Mount
45mm
627g
OTNA
-
316mm
33mm
-
Radium LED Driver 200 W, 180 to 264 V ac, 24 V
RS Stock No.707-237BrandRadiumManufacturers Part No.OTNA4375

P.O.A.

Add to basket
Radium
180 to 264 V ac
LED Driver
24 V
200W
-
45°C
1.1A
-20°C
LED Driver
Wire Leads
Surface Mount
68mm
443g
OTNA
IEC
195mm
31.2mm
-
Radium LED Driver 30 W, 180 to 264 V ac, 24 V
RS Stock No.707-233BrandRadiumManufacturers Part No.OTNA4372

P.O.A.

Add to basket
Radium
180 to 264 V ac
LED Driver
24 V
30W
-
45°C
0.17A
-20°C
LED Driver
Wire Leads
Surface Mount
45mm
162g
OTNA
IP20
123mm
19.2mm
-
Radium LED Driver 60 W, 180 to 264 V ac, 24 V
RS Stock No.707-235BrandRadiumManufacturers Part No.OTNA4373

P.O.A.

Add to basket
Radium
180 to 264 V ac
LED Driver
24 V
60W
-
45°C
0.37A
-20°C
LED Driver
Wire Leads
Surface Mount
45mm
316g
Easy Connect
-
170mm
28.2mm
-
Osram 1 Light Transformer 111.00 W, 230 to 240 V ac, 11.3 V ac
RS Stock No.281-8134BrandOsram 1Manufacturers Part No.4050300442334

P.O.A.

Add to basket
Osram 1
230 to 240 V ac
Light Transformer
11.3 V ac
111.00W
35W
85°C
0.41A
0°C
Electronic
-
-
52mm
125.00g
HALOTRONIC-COMPACT
VDE-EMC, E1 approval, VDE
108mm
33mm
Leading Edge
Osram 1 Light Transformer 70 W, 230/240 V ac, 11.3 V ac
RS Stock No.281-8128BrandOsram 1Manufacturers Part No.4050300442310

P.O.A.

Add to basket
Osram 1
230/240 V ac
Light Transformer
11.3 V ac
70W
-
50°C
0.27A
0°C
Electronic
-
Surface
52mm
110g
-
RoHS
108mm
33mm
Leading Edge
Osram Light Transformer 105 W, 230/240 V ac, 11.3 V ac
RS Stock No.669-2901BrandOsramManufacturers Part No.4008321927026

P.O.A.

Add to basket
Osram
230/240 V ac
Light Transformer
11.3 V ac
105W
50W
50°C
-
-20°C
-
-
Surface
44mm
185g
HTL
ENEC 10/VDE/VDE-EMC/EAC
170mm
34mm
Trailing Edge
LEDVANCE Lighting Transformer, 230 V, 170 V
RS Stock No.283-8335BrandLEDVANCEManufacturers Part No.4008321420633

P.O.A.

Add to basket
LEDVANCE
230 V
Lighting Transformer
170 V
-
-
50°C
-
-20°C
-
Screw
-
44mm
160g
-
E1 Approval / VDE / VDE-EMC
170mm
34mm
-
LEDVANCE Lighting Transformer, 230 V, 207 V
RS Stock No.283-8333BrandLEDVANCEManufacturers Part No.4008321073037

P.O.A.

Add to basket
LEDVANCE
230 V
Lighting Transformer
207 V
-
-
85°C
-
-40°C
-
Screw
-
33mm
68g
HTN 75/230240
EN 55015, EN 55022, EN 61000-3-2, EN 61347, EN 61547
104mm
22mm
Dimmable On The Leading Edge and Trailing Edge
Schneider Electric Lighting Transformer, 400 V
RS Stock No.221-2022BrandSchneider ElectricManufacturers Part No.ZBV5B

P.O.A.

Add to basket
Schneider Electric
400 V
Lighting Transformer
-
-
-
70°C
-
-25°C
-
Screw Clamp
-
30mm
0.09kg
Harmony
EN/IEC 60947-5-5, UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1
30mm
46.6mm
-
Serious Lighting Transformer 14.4 W
RS Stock No.281-9824BrandSeriousManufacturers Part No.21146

P.O.A.

Add to basket
Serious
-
Lighting Transformer
-
14.4W
-
-
-
-
-
-
-
45mm
-
-
RoHS
92mm
-
-
Serious Lighting Transformer 5.5 W, 240 V ac/dc, 24 V ac/dc
RS Stock No.281-9825BrandSeriousManufacturers Part No.21140

P.O.A.

Add to basket
Serious
240 V ac/dc
Lighting Transformer
24 V ac/dc
5.5W
-
-
-
-
-
-
-
-
-
Alex Range
ROHS,FCC,UKCA,CE
-
-
-