Solid State Interface Relays

A solid state interface relay can be used to control electrical loads without the use of moving parts, but instead uses the electrical and optical properties of solid state semiconductor to perform its input to output isolation and switching functions.

Why use a Solid State Interface Relay?

One big advantage a solid state relay has over a conventional electro-mechanical relay is there ...

Showing 1-20 of 337 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
30 Vdc
100 mAdc
DIN Rail
30 Vdc
5 Vdc
5 → 30 Vdc
-
-
3 → 30 Vdc
3 Vdc
-
-
6.1mm
-
-
60.8mm
-
-
67.5mm
RS PRO
-
-
-25°C
-
60.8 x 67.5 x 6.1mm
-
-
-
-
+60°C
-
-25 → +60°C
RE-0014 + DMERC-BK

P.O.A.

Add to basket
RS Pro
280 V ac
6 A
DIN Rail
280 V ac
200 V ac
200 → 265 V rms
-
SP
24 → 280V ac
24 V ac
Screw
-
83.7mm
-
87.6mm
11mm
-
-
-
-
-
LED Indicator
-30°C
-
87.6 x 11 x 83.7mm
10pF
0.1mA rms
-
-
+80°C
RoHS Compliant
-
SD06AA3Z

P.O.A.

Add to basket
RS Pro
240 Vac
6 Adc
DIN Rail
30 Vdc
100 Vac
100 → 240 Vac
-
-
3 → 30 Vdc
3 Vdc
-
-
6.2mm
-
-
61.7mm
-
-
91mm
RS PRO
-
-
-25°C
-
61.7 x 91 x 6.2mm
-
-
-
-
+60°C
-
-25 → +60°C
RE-2053

P.O.A.

Add to basket
RS Pro
5 Vdc
6 Adc
DIN Rail
48 Vdc
5 Vdc
5 Vdc
-
-
3 → 48 Vdc
3 Vdc
-
-
6.1mm
-
-
60.8mm
1ms
-
67.5mm
RS PRO
2500V
-
-25°C
-
60.8 x 67.5 x 6.1mm
-
-
-
-
+60°C
-
-25 → +60°C
RE-2604

P.O.A.

Add to basket
RS Pro
24 Vdc
500 mAdc
DIN Rail
48 Vdc
24 Vdc
24 Vdc
-
-
3 → 48 Vdc
3 Vdc
-
-
6.1mm
-
-
60.8mm
32ms
-
67.5mm
RS PRO
2500V
-
-25°C
-
60.8 x 67.5 x 6.1mm
-
-
-
-
+60°C
-
-25 → +60°C
RE-0514 + DMERC-BK

P.O.A.

Add to basket
RS Pro
125 Vac
500 mAdc
DIN Rail
48 Vdc
95 Vac
95 → 125 Vac
-
-
3 → 48 Vdc
3 Vdc
-
-
6.1mm
-
-
60.8mm
50ms
-
67.5mm
RS PRO
2500V
-
-25°C
-
60.8 x 67.5 x 6.1mm
-
-
-
-
+60°C
-
-25 → +60°C
RE-0554 + DMERC-BK

P.O.A.

Add to basket
RS Pro
24 Vdc
6 Adc
DIN Rail
48 Vdc
24 Vdc
24 Vdc
-
-
3 → 48 Vdc
3 Vdc
-
-
6.1mm
-
-
60.8mm
30ms
-
67.5mm
RS PRO
2500V
-
-25°C
-
60.8 x 67.5 x 6.1mm
-
-
-
-
+60°C
-
-25 → +60°C
RE-2614

P.O.A.

Add to basket
RS Pro
240 Vac
500 mAdc
DIN Rail
48 Vdc
200 Vac
200 → 240 Vac
-
-
3 → 48 Vdc
3 Vdc
-
-
6.1mm
-
-
60.8mm
50ms
-
67.5mm
RS PRO
2500V
-
-25°C
-
60.8 x 67.5 x 6.1mm
-
-
-
-
+60°C
-
-25 → +60°C
RE-0564 + DMERC-BK

P.O.A.

Add to basket
RS Pro
265 Vac
6 Adc
DIN Rail
48 Vdc
90 Vac
90 → 265 Vac
-
-
3 → 48 Vdc
3 Vdc
-
-
6.1mm
-
-
60.8mm
11ms
-
67.5mm
RS PRO
2500V
-
-25°C
-
60.8 x 67.5 x 6.1mm
-
-
-
-
+60°C
-
-25 → +60°C
RE-2674

P.O.A.

Add to basket
RS Pro
240 Vac
6 Adc
DIN Rail
30 Vdc
100 Vac
100 → 240 Vac
-
-
3 → 30 Vdc
3 Vdc
-
-
6.2mm
-
-
61.7mm
-
-
91mm
RS PRO
-
-
-25°C
-
61.7 x 91 x 6.2mm
-
-
-
-
+60°C
-
-25 → +60°C
RE-1053

P.O.A.

Add to basket
RS Pro
240 Vac
10 Adc
DIN Rail
30 Vdc
100 Vac
100 → 240 Vac
-
-
3 → 30 Vdc
3 Vdc
-
-
6.2mm
-
-
61.7mm
-
-
91mm
RS PRO
-
-
-25°C
-
61.7 x 91 x 6.2mm
-
-
-
-
+60°C
-
-25 → +60°C
RE-2213

P.O.A.

Add to basket
RS Pro
32 V dc
6 A
DIN Rail
60 V dc
4 V dc
4 → 32 V dc
-
SP
1 → 60V dc
1 V dc
Screw
-
83.7mm
-
87.6mm
11mm
-
-
-
-
-
LED Indicator
-30°C
-
87.6 x 11 x 83.7mm
10pF
0.1mA rms
-
-
+80°C
RoHS Compliant
-
SD06DD1

P.O.A.

Add to basket
RS Pro
32 V dc
6 A
DIN Rail
280 V ac
4 V dc
4 → 32 V dc
-
SP
24 → 280V ac
24 V ac
Screw
-
83.7mm
-
87.6mm
11mm
-
-
-
-
-
LED Indicator
-30°C
-
87.6 x 11 x 83.7mm
10pF
0.1mA rms
-
-
+80°C
RoHS Compliant
-
SD06AD1Z

P.O.A.

Add to basket
RS Pro
5 Vdc
500 mAdc
DIN Rail
48 Vdc
5 Vdc
5 Vdc
-
-
3 → 48 Vdc
3 Vdc
-
-
6.1mm
-
-
60.8mm
0.72ms
-
67.5mm
RS PRO
2500V
-
-25°C
-
60.8 x 67.5 x 6.1mm
-
-
-
-
+60°C
-
-25 → +60°C
RE-0504 + DMERC-BK
Carlo Gavazzi RP1D Series Solid State Interface Relay, 32 Vdc Control, 1 A Load, PCB Mount Mount
RS Stock No.: 272-6016Brand: Carlo GavazziManufacturers Part No.: RP1D350D1

P.O.A.

Add to basket
Carlo Gavazzi
32 Vdc
1 A
PCB Mount
350 Vdc
4.25 V dc
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RP1D
-
-
-
-
-
-
-
-
-
-
-
-
RP1D350D1
Carlo Gavazzi RP1D Series Solid State Interface Relay, 32 Vdc Control, 8 A Load, PCB Mount Mount
RS Stock No.: 272-6015Brand: Carlo GavazziManufacturers Part No.: RP1D060D8

P.O.A.

Add to basket
Carlo Gavazzi
32 Vdc
8 A
PCB Mount
60 Vdc
4.25 V dc
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RP1D
-
-
-
-
-
-
-
-
-
-
-
-
RP1D060D8

P.O.A.

Add to basket
Phoenix Contact
6 V ac/dc
-
DIN Rail
-
-
4 → 6 V ac/dc
-
SPST
-
-
Surface Mount
9.5mA
6.2mm
-
80mm
94mm
-
-
-
PLC-OPT-5DC/24DC/2/ACT
-
-
-25°C
-
94 x 6.2 x 80mm
-
-
-
-
+60°C
-
-25 → +60°C
2900375
Sensata Crydom DRA1-CX Series Solid State Interface Relay, 15 V dc Control, 5 A rms Load, DIN Rail Mount
RS Stock No.: 701-8519Brand: Sensata / CrydomManufacturers Part No.: DRA1-CX240D5

P.O.A.

Add to basket
Sensata / Crydom
15 V dc
5 A rms
DIN Rail
280 V ac
3 V dc
3 → 15 V dc
Zero Cross
SPST
12 → 280V ac
12 V ac
Screw
15mA
10mm
0.06 A
61mm
89.6mm
-
-
-
DRA1-CX
-
-
-30°C
-
89.6 x 10 x 61mm
10pF
0.1 mA
-
1/2 cycle
+80°C
CE, CSA, cURus
-30 → +80°C
DRA1-CX240D5
Phoenix Contact Solid State Interface Relay, DIN Rail Mount
RS Stock No.: 532-9980Brand: Phoenix ContactManufacturers Part No.: 2964319

P.O.A.

Add to basket
Phoenix Contact
-
-
DIN Rail
-
-
-
-
-
-
-
-
-
56mm
-
80mm
6.2mm
-
-
-
-
-
-
-20°C
-
6.2 x 56 x 80mm
-
-
-
-
+50°C
-
-20 → +50°C
2964319
Phoenix Contact Solid State Interface Relay
RS Stock No.: 742-7468Brand: Phoenix ContactManufacturers Part No.: 2967015

P.O.A.

Add to basket
Phoenix Contact
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2967015

...