Hall Effect Switches

Hall effect switches are electronic devices that use the Hall effect to detect the presence or absence of a magnetic field. The Hall effect is a phenomenon in which an electric current is generated perpendicular to both the direction of the current and an applied magnetic field when a conductor is subjected to the magnetic field.

Hall effect switches typically consist of a Hall sensor, wh...

Showing 1-20 of 58 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
ROHM
2.5V dc
-
38V dc
1.3mA
-
120mA
-
-
-
-
-
-
-
-
-40 → 150°C
2.5 → 38 V

P.O.A.

Add to basket
ROHM
2.7V dc
-
38V dc
1.3mA
-
25mA
-
-
-
Surface Mount
Open Drain
-
-
-
-40 → 150°C
2.7 → 38 V

P.O.A.

Add to basket
ROHM
2.7V dc
-
38V dc
1.3mA
-
25mA
-
-
-
Surface Mount
Open Drain
-
-
-
-40 → 150°C
2.7 → 38 V

P.O.A.

Add to basket
ROHM
2.7V dc
-
38V dc
1.3mA
-
25mA
-
-
-
Surface Mount
Open Drain
-
-
-
-40 → 150°C
2.7 → 38 V
DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching, 150 °C, -40 °C, 27V, 2.7 V
RS Stock No.222-2762BrandDiodesZetexManufacturers Part No.AH3272Q-W-7

P.O.A.

Add to basket
DiodesZetex
-
-
-
3.3mA
-
-
-
-
-
Surface Mount
-
Latching
-
-
-
2.7 → 27 V
DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching, 85 °C, -40 °C, 27V, 2.7 V
RS Stock No.222-2758BrandDiodesZetexManufacturers Part No.AH3270Q-W-7

P.O.A.

Add to basket
DiodesZetex
-
-
-
3.3mA
-
-
-
-
-
Surface Mount
-
Latching
-
-
-
2.7 → 27 V
DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching, 150 °C, -40 °C, 27V, 2.7 V
RS Stock No.222-2767BrandDiodesZetexManufacturers Part No.AH3281Q-W-7

P.O.A.

Add to basket
DiodesZetex
-
-
-
6mA
-
-
-
-
-
Surface Mount
-
Latching
-
-
-
2.7 → 27 V
DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear, 85 °C, -40 °C, 27V, 2.7 V
RS Stock No.222-2749BrandDiodesZetexManufacturers Part No.AH3233Q-W-7

P.O.A.

Add to basket
DiodesZetex
-
-
-
-
-
-
-
-
-
Surface Mount
Linear
-
-
-
-
2.2 → 6 V
DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear, 85 °C, -40 °C, 27V, 2.7 V
RS Stock No.222-2745BrandDiodesZetexManufacturers Part No.AH3231Q-W-7

P.O.A.

Add to basket
DiodesZetex
-
-
-
-
-
-
-
-
-
Surface Mount
Linear
-
-
-
-
2.2 → 6 V
APEM IP67 Hall Effect Push Button Switch 9 mA Plunger Pre-Wired Linear DIP, 85 °C, -40 °C, 24 V, 4.5 V
RS Stock No.765-1172BrandAPEMManufacturers Part No.IHLR015XF2

P.O.A.

Add to basket
Apem
-
-
-
9mA
-
1.25mA
-
10000000
Plunger
Pre-wired
Linear
-
IP67
+85°C
-40 → +85°C
4.5 → 5.5 V
APEM IP67 Hall Effect Push Button Switch 5 mA 50 mA Plunger Pre-Wired Linear Momentary, 85 °C, -40 °C, 24 V, 4.5 V
RS Stock No.765-1181BrandAPEMManufacturers Part No.IHSR36F2

P.O.A.

Add to basket
Apem
-
-
-
5mA
-
50mA
-
5000000
Plunger
Pre-wired
-
Momentary
IP67
+85°C
-40 → +85°C
3.5 → 14.5 V
APEM IP67 Hall Effect Push Button Switch 9 mA 1.25 mA Plunger Pre-Wired Linear DIP, 85 °C, -40 °C, 24 V, 4.5 V
RS Stock No.765-1175BrandAPEMManufacturers Part No.IHLR015XF6

P.O.A.

Add to basket
Apem
-
-
-
9mA
-
1.25mA
-
10000000
Plunger
Pre-wired
Linear
-
IP67
+85°C
-40 → +85°C
4.5 → 5.5 V
APEM IP67 Hall Effect Push Button Switch 5 mA 50 mA Plunger Pre-Wired Linear Momentary, 85 °C, -40 °C, 24 V, 4.5 V
RS Stock No.765-1201BrandAPEMManufacturers Part No.IHSR36F2101

P.O.A.

Add to basket
Apem
-
-
-
5mA
-
50mA
-
5000000
Plunger
Pre-wired
-
Momentary
IP67
+85°C
-40 → +85°C
3.5 → 14.5 V
APEM IP67 Hall Effect Push Button Switch 5 mA 50 mA Plunger Pre-Wired NPN Momentary, 85 °C, -40 °C, 24 V, 4.5 V
RS Stock No.765-1197BrandAPEMManufacturers Part No.IHSH36F6

P.O.A.

Add to basket
Apem
-
-
-
5mA
-
50mA
-
5000000
Plunger
Pre-wired
-
Momentary
IP67
+85°C
-40 → +85°C
3.5 → 14.5 V
APEM IP67 Hall Effect Push Button Switch 5 mA 50 mA Plunger Pre-Wired Linear Momentary, 85 °C, -40 °C, 24 V, 4.5 V
RS Stock No.765-1185BrandAPEMManufacturers Part No.IHSR36F6

P.O.A.

Add to basket
Apem
-
-
-
5mA
-
50mA
-
5000000
Plunger
Pre-wired
-
Momentary
IP67
+85°C
-40 → +85°C
3.5 → 14.5 V
Suregrip IP67, IP66 Hall Effect Sensor 12 mA Lever Solder Tab Spring Return, 70 °C, -40 °C, 5.1V, 4.9 V
RS Stock No.122-8507BrandSuregripManufacturers Part No.SM2-P1-3MO

P.O.A.

Add to basket
Suregrip
4.9V dc
-
5.1V dc
12mA
-
-
-
>4000000
Lever
Solder Tab
-
Spring Return
IP66, IP67
+70°C
-40 → +70°C
4.9 → 5.1 V dc
Otto IP64, IP68 Hall Effect Sensor 10 mA 1 mA Button Solder Linear, 85 °C, -40 °C, 5.5V, 4.5 V
RS Stock No.294-252BrandOttoManufacturers Part No.HPL-3322212

P.O.A.

Add to basket
Otto
-
-
-
-
-
-
-
1000000
Button
Through Hole
-
-
-
+85°C
-40 → +85°C
-
Otto IP64 Hall Effect Sensor 20 mA Dome Through Hole Current/Voltage Momentary, 85 °C, -40 °C, 24V dc, 24 V dc
RS Stock No.294-375BrandOttoManufacturers Part No.HP7-DF23321

P.O.A.

Add to basket
Otto
-
-
24V dc
-
-
-
-
10000000
Dome
Through Hole
-
Momentary
-
+85°C
-40 → +85°C
-
Elma Hall Effect Sensor
Elma Hall Effect Sensor
Add to parts list
RS Stock No.241-2363BrandElmaManufacturers Part No.X4-P3C47-2S1

P.O.A.

Add to basket
Elma
-
47
-
-
Absolute
-
Gray Code
-
-
-
-
-
-
-
-
-
Elma Mechanical Rotary Encoder Hall Effect Switch
RS Stock No.241-2359BrandElmaManufacturers Part No.X4-P1C12-2S1

P.O.A.

Add to basket
Elma
-
12
-
-
Absolute
-
Gray Code
-
-
-
-
-
-
-
-
-