Keyboard Switches
Keyboard Switches or Key switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Keyboard switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cas...
Showing 1-4 of 4 products
Schurter
Membrane Keyboard Switch
-
-
1000000Operations
50mΩ
IP65
-25°C
60°C
Green
Silver
MCS18
RoHS Directive 2011/65/EU, ISO 13485, IEC/UL 62368-1, IATF 16949, China RoHS SJ/T 11363-2006, REACH (EC) No 1907/2006
Schurter
Membrane Keyboard Switch
125 mA
3N
1000000Operations
50mΩ
IP65
-25°C
60°C
Red
Silver
MCS 18
REACH, RoHS, CHINA RoHS, IEC/UL 62368-1