Rope Pull Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They a...

Showing 1-20 of 216 products

Filter

Sort

Filter

Sort

Pilz 570 Rope Pull Switch 50 m, 2 NO/2 NC
RS Stock No.313-761BrandPilzManufacturers Part No.570303

P.O.A.

Add to basket
Pilz
Rope Pull Switch
-
2 NO/2 NC
-
-
-
570
-
-25°C
Yes
240V ac
3A
-
70°C
42.5mm
CE, UKCA, CCSAUS, EAC, BG
294mm
50m
Polyamide
No
-
-
Schneider Electric XB5 Rope Pull Switch 144 mm, Panel
RS Stock No.357-041BrandSchneider ElectricManufacturers Part No.XB5RP1US2

P.O.A.

Add to basket
Schneider Electric
Rope Pull Switch
Panel
-
-
IP66
-
XB5
-
-40°C
-
-
-
-
70°C
38mm
CSA C22.2 No 14 UL 508 EN/IEC 60947-5-1, EU RoHS EN/IEC 60947
56mm
144mm
-
No
-
-
Telemecanique Sensors XY2CH Grab Wire Switch 19.5 cm, Screw, 1 NO/1 NC
RS Stock No.434-644BrandTelemecanique SensorsManufacturers Part No.XY2CH13150

P.O.A.

Add to basket
Telemecanique Sensors
Grab Wire Switch
Screw
1 NO/1 NC
-
IP65
3
XY2CH
Yes
-25°C
Yes
240V ac
3A
250V dc
70°C
-
EN/IEC 60947-5-1, EN/ISO 13850, CCC, EN/IEC 60204-1, EN/IEC 60947-5-5, 2009/104/EC, UL category NISD, 2006/42/EC
8.2cm
19.5cm
Stainless Steel, Zamak
No
800000Cycles
-
ZANDER AACHEN ZLMS Grab Wire Switch 50 mm, Screw, 1 NO, 3 NC
RS Stock No.475-683BrandZANDER AACHENManufacturers Part No.940050

P.O.A.

Add to basket
ZANDER AACHEN
Grab Wire Switch
Screw
1 NO, 3 NC
LED
IP69K, IP67
3
ZLMS
Yes
-25°C
Yes
240V ac
3A
24V dc
80°C
57mm
ISO 13850, IEC 60947-5-5, CE, TÜV, IEC 60947-5-1, EN 60204-1, EN 60947-5-1, EN 60947-5-5
74mm
50mm
Stainless Steel
No
1.5Operations
3 x M20
ZANDER AACHEN ZLSE Rope Pull Switch 239 mm, Screw, 3 NC/1 NO
RS Stock No.475-684BrandZANDER AACHENManufacturers Part No.940040

P.O.A.

Add to basket
ZANDER AACHEN
Rope Pull Switch
Screw
3 NC/1 NO
LED
IP69K
-
ZLSE
Yes
-25°C
Yes
240V ac
10mA
24V dc
80°C
63mm
IEC 60947-5-5, IEC 60947-5-1, EN 60204-1, CE, EN 60947-5-1, EN 60947-5-5, ISO 13850
86mm
239mm
Stainless Steel
No
1.5Operations
3 x M20
Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm, Right Side, Left Side, 1 NO/1 NC
RS Stock No.837-1105BrandTelemecanique SensorsManufacturers Part No.XY2CJS15H29

P.O.A.

Add to basket
Telemecanique Sensors
Rope Pull Switch
Right Side, Left Side
1 NO/1 NC
-
IP66, IP67
-
XY2CJ
-
-25°C
-
240V ac
-
250V dc
70°C
40mm
No
64.2mm
200.9mm
-
No
-
M20
IDEM GLM Rope Pull Switch 205 mm, Straight
RS Stock No.826-4097BrandIDEMManufacturers Part No.143050

P.O.A.

Add to basket
IDEM
Rope Pull Switch
Straight
-
LED Green, LED Steady Green, Flashing Red, Steady Red
IP67
4
GLM
Yes
-25°C
Yes
250V ac
6A
250V dc
80°C
57mm
No
57mm
205mm
Die Cast Aluminium
No
1500000Operations
M20
Schmersal ZQ700 Cable Switch 160 mm, Straight, 2 NC
RS Stock No.741-8672BrandSchmersalManufacturers Part No.ZQ 700-02

P.O.A.

Add to basket
Schmersal
Cable Switch
Straight
2 NC
Position
IP67
1
ZQ700
No
-25°C
Yes
230V ac
10A
24V dc
70°C
50.9mm
EN, ISO, EAC
40.5mm
160mm
Thermoplastic
No
1000000Operations
M20 x 1.5
Telemecanique Sensors XY2CH Rope Pull Switch 68 mm
RS Stock No.130-0872BrandTelemecanique SensorsManufacturers Part No.XY2CH13290H29

P.O.A.

Add to basket
Telemecanique Sensors
Rope Pull Switch
-
-
-
IP65
-
XY2CH
-
-25°C
-
240V ac
-
250V dc
70°C
201mm
EN/IEC 60947-5-5, UL 508, EAC, CSA C 22-2, UL (NISD), CCC
95mm
68mm
Stainless Steel
No
-
M20
IDEM GLS Rope Pull Switch 239 mm, Straight, 2 NO/2 NC
RS Stock No.826-4088BrandIDEMManufacturers Part No.142064

P.O.A.

Add to basket
IDEM
Rope Pull Switch
Straight
2 NO/2 NC
LED Green, LED Steady Green, Flashing Red, Steady Red
IP67
4
GLS
Yes
-25°C
Yes
250V ac
3A
250V dc
80°C
54mm
No
63mm
239mm
Die Cast Aluminium
No
1500000Operations
M20
Schmersal ZQ700 Rope Pull Switch 160 mm, Straight, 1 NO/1 NC
RS Stock No.741-8675BrandSchmersalManufacturers Part No.ZQ 700-11

P.O.A.

Add to basket
Schmersal
Rope Pull Switch
Straight
1 NO/1 NC
Position
IP67
1
ZQ700
No
-25°C
Yes
230V ac
10A
24V dc
70°C
50.9mm
EN/IEC
40.5mm
160mm
Thermoplastic
No
1000000Operations
M20 x 1.5
Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm, Left Side, Right Side, 2 NC
RS Stock No.837-1117BrandTelemecanique SensorsManufacturers Part No.XY2CJS17H29

P.O.A.

Add to basket
Telemecanique Sensors
Rope Pull Switch
Left Side, Right Side
2 NC
Pilot Light, Cable Tension Indicator, Mechanical
IP66, IP67
-
XY2CJ
Yes
-25°C
Yes
240V ac
-
250V dc
70°C
40mm
No
64.2mm
200.9mm
Zamak, Zinc Plated Steel (Cover), Zamak (Body and Head), Stainless Steel (Cover), Zamak (Body), Polyamide (Head)
No
-
M20
Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm, Right Side, Left Side, 1 NO/1 NC
RS Stock No.837-1101BrandTelemecanique SensorsManufacturers Part No.XY2CJS15

P.O.A.

Add to basket
Telemecanique Sensors
Rope Pull Switch
Right Side, Left Side
1 NO/1 NC
-
IP67, IP66
-
XY2CJ
Yes
-25°C
Yes
15V ac
3A
13V dc
70°C
40mm
No
64.2mm
200.9mm
Zamak
No
100000Cycles
PG13.5
Telemecanique Sensors XY2 Rope Pull Switch
RS Stock No.179-9961BrandTelemecanique SensorsManufacturers Part No.XY2CZ523

P.O.A.

Add to basket
Telemecanique Sensors
Rope Pull Switch
-
-
-
-
-
XY2
-
-
-
-
-
-
-
-
No
-
-
-
No
-
-
IDEM GLM Rope Pull Switch 205 mm, Straight, 2 NO/2 NC
RS Stock No.826-4091BrandIDEMManufacturers Part No.143052

P.O.A.

Add to basket
IDEM
Rope Pull Switch
Straight
2 NO/2 NC
Steady Red, Flashing Red, LED Steady Green, LED Green
IP67
4
GLM
Yes
-25°C
Yes
250V ac
-
250V dc
80°C
57mm
No
57mm
205mm
Die Cast Aluminium
No
1500000Operations
M20
Telemecanique Sensors XY2CH Rope Pull Switch 201 mm, 1 NO/1 NC
RS Stock No.195-1897BrandTelemecanique SensorsManufacturers Part No.XY2CH13250

P.O.A.

Add to basket
Telemecanique Sensors
Rope Pull Switch
-
1 NO/1 NC
-
IP65
3
XY2CH
Yes
-25°C
Yes
240V ac
3A
250V dc
70°C
68mm
No
40mm
201mm
Stainless Steel
No
800000Cycles
PG13.5
IDEM GLS Rope Pull Switch 239 mm, Straight
RS Stock No.826-4079BrandIDEMManufacturers Part No.142062

P.O.A.

Add to basket
IDEM
Rope Pull Switch
Straight
-
Steady Red, Flashing Red, LED Green, LED Steady Green
IP67
4
GLS
Yes
-25°C
Yes
250V ac
3A
250V dc
80°C
54mm
No
63mm
239mm
Die Cast Aluminium
No
1500000Operations
M20
Banner RP-LM40D Rope Pull Switch 124.5 mm, Straight, 1 NO/1 NC
RS Stock No.839-4577BrandBannerManufacturers Part No.RP-LM40D-6

P.O.A.

Add to basket
Banner
Rope Pull Switch
Straight
1 NO/1 NC
Rope Tension
IP65
-
RP-LM40D
Yes
-30°C
Yes
230V ac
10A
24V dc
80°C
37.5mm
ISO, EN, CSA
37.5mm
124.5mm
Die Cast
No
1000000Operations
1/2 in x 14 NPT
Honeywell 2CPS Rope Pull Switch 152.4 mm, Dual Direction, 2 NO/2 NC
RS Stock No.820-3333BrandHoneywellManufacturers Part No.2CPSA1A1

P.O.A.

Add to basket
Honeywell
Rope Pull Switch
Dual Direction
2 NO/2 NC
LED
IP67
3
2CPS
Yes
-40°C
Yes
250V ac
10A
60V dc
80°C
92.9mm
UL, CSA, ISO, EN, SIL, CE
152.4mm
152.4mm
Die Cast Zinc
No
1000000Operations
1/2 in NPT
IDEM GLS Rope Pull Switch 239 mm, Straight, 2 NO/2 NC
RS Stock No.826-4085BrandIDEMManufacturers Part No.142076A

P.O.A.

Add to basket
IDEM
Rope Pull Switch
Straight
2 NO/2 NC
Flashing Red, LED Green, Steady Red
IP67
4
GLS
Yes
-25°C
Yes
250V ac
-
250V dc
80°C
54mm
No
63mm
239mm
Die Cast Aluminium
No
1500000Operations
M20

...