Toggle Switches

Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a m...

Showing 1-20 of 1297 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
-
DPST
Toggle Switch
-
On-Off
-
16A
-
Panel
-
Solder Lug
IP40
-
-
No
-
11.7 mm
-
17.5mm
-
-
250V ac
-20°C
55°C
Nickel Plated Brass
-
On-Off
15.7mm
28.7mm
-
45.1mm
L7A
UL61058
-
-
-
-
-
-
-
-
10Cycles

P.O.A.

Add to basket
RS Pro
-
DPST
Toggle Switch
-
On-Off
-
16A
-
Panel
-
Step Model
IP68
-
-
No
-
8 mm
-
16.2mm
-
-
250V ac
-30°C
85°C
Brass
-
On-Off
15.7mm
28.7mm
-
45.1mm
L7A
UL 61058 UL 1054 ENEC 15
-
-
-
-
-
-
-
-
100000Cycles

P.O.A.

Add to basket
RS Pro
-
SPDT
Toggle Switch
-
On-Off
-
16A
-
Panel
-
Solder Lug
IP40
-
-
No
-
11.7 mm
-
17.2mm
-
-
250V ac
-20°C
55°C
Nickel Plated Brass
-
On-Off
15.7mm
28.7mm
-
45.1mm
L7A
UL & CUL Approved, UL 61058, RoHS 2011/65/EU & 2015/863
-
-
-
-
-
-
-
-
10000Cycles

P.O.A.

Add to basket
RS Pro
-
SPST
Toggle Switch
-
On-Off
-
16A
-
Panel
-
Solder Lug
IP68
-
-
No
-
12 mm
-
16mm
-
-
250V ac
-30°C
85°C
Brass
-
On-Off
15.7mm
28.7mm
-
45.1mm
L7A
UL 61058 UL 1054 ENEC 15
-
-
-
-
-
-
-
-
100000Cycles

P.O.A.

Add to basket
RS Pro
-
SPST
Toggle Switch
-
On-Off
-
16A
-
Panel
-
Solder Lug
IP68
-
-
No
-
12 mm
-
16.2mm
-
-
250V ac
-30°C
85°C
Brass
-
-
15.7mm
28.7mm
-
45.1mm
L7A
UL 61058 UL 1054 ENEC 15
-
-
-
-
-
-
-
-
100000Cycles

P.O.A.

Add to basket
RS Pro
-
SPST
Toggle Switch
-
On-Off
-
16A
-
Panel
-
Solder Lug
IP40
-
-
No
-
12 mm
-
33.2mm
-
-
250V ac
-20°C
55°C
Nickel Plated Brass
-
-
15.7mm
28.7mm
-
45.1mm
L7A
UL61058
-
-
-
-
-
-
-
-
10Cycles

P.O.A.

Add to basket
RS Pro
-
SPST
Toggle Switch
-
On-Off
-
16A
-
Panel
-
Step Model
IP68
-
-
No
-
12 mm
-
16.5mm
-
-
250V ac
-30°C
85°C
Brass
-
Off-On
15.7mm
28.7mm
-
45.1mm
L7A
UL 61058 UL 1054 ENEC 15
-
-
-
-
-
-
-
-
100000Cycles

P.O.A.

Add to basket
RS Pro
-
SPST
Toggle Switch
-
On-Off
-
16A
-
Panel
-
Step Model
IP68
-
-
No
-
12 mm
-
17mm
-
-
250V ac
-30°C
85°C
Brass
-
-
15.7mm
28.7mm
-
45.1mm
L7A
UL 61058 UL 1054 ENEC 15
-
-
-
-
-
-
-
-
100000Cycles

P.O.A.

Add to basket
RS Pro
-
DPDT
Toggle Switch
-
On-Off-On
-
16A
-
Panel
-
Solder Lug
IP40
-
-
No
-
11.7 mm
-
18.1mm
-
-
250V ac
-20°C
55°C
Nickel Plated Brass
-
-
15.7mm
28.7mm
-
45.1mm
L7A
UL61058
-
-
-
-
-
-
-
-
10000Cycles

P.O.A.

Add to basket
RS Pro
-
DPDT
Toggle Switch
-
On-Off-On
-
16A
-
Panel
-
Step Model
IP68
-
-
No
-
12 mm
-
24.7mm
-
-
250V ac
-30°C
85°C
Brass
-
On-Off-On
15.7mm
28.7mm
-
45.1mm
L7A
UL 61058 UL 1054 ENEC 15
-
-
-
-
-
-
-
-
100000Cycles

P.O.A.

Add to basket
RS Pro
-
SPDT
Toggle Switch
-
On-Off-On
-
16A
-
Panel
-
Solder Lug
IP40
-
-
No
-
11.7 mm
-
18.1mm
-
-
250V ac
-20°C
55°C
Nickel Plated Brass
-
-
15.7mm
28.7mm
-
45.1mm
L7A
UL61058
-
-
-
-
-
-
-
-
10000Cycles

P.O.A.

Add to basket
RS Pro
-
SPDT
Toggle Switch
-
On-Off-On
-
5A
-
Panel
-
Solder Lug
-
-
-
No
-
6.35 mm
-
10.8mm
-
28V dc
250V ac
-30°C
85°C
Chrome Plated Brass
-
On-Off-On
6.6mm
12.7mm
-
17.8mm
100DP1
UL CUL 1054, CSA
-
-
-
-
-
-
-
-
50000Cycles

P.O.A.

Add to basket
RS Pro
-
SPDT
Toggle Switch
-
On-Off-On
-
5A
-
Panel
-
Solder Lug
-
-
-
No
-
6.35 mm
-
12.5mm
-
28V dc
250V ac
-30°C
85°C
Chrome Plated Brass
-
On-Off-On
6.6mm
12.7mm
-
17.8mm
100DP1
UL CUL CAS RoHS REACH
-
-
-
-
-
-
-
-
50000Cycles

P.O.A.

Add to basket
RS Pro
-
SPDT
Toggle Switch
-
On-Off-On
-
5A
-
Panel
-
Solder Lug
-
-
-
No
-
6.35 mm
-
12.5mm
-
28V dc
250V ac
-30°C
85°C
Brass
-
-
6.6mm
12.7mm
-
17.8mm
100DP1
UL CUL 1054, CSA
-
-
-
-
-
-
-
-
50000Cycles

P.O.A.

Add to basket
RS Pro
-
SPDT
Toggle Switch
-
On-Off-On
-
16A
-
Panel
-
Step Model
IP68
-
-
No
-
12 mm
-
17mm
-
-
250V ac
-30°C
85°C
Brass
-
On-Off-On
15.7mm
28.7mm
-
45.1mm
L7A
UL 61058 UL 1054 ENEC 15
-
-
-
-
-
-
-
-
100000Cycles

P.O.A.

Add to basket
RS Pro
-
SPDT
Toggle Switch
-
On-Off-On
-
16A
-
Panel
-
Step Model
IP68
-
-
No
-
12 mm
-
17mm
-
-
250V ac
-30°C
85°C
Brass
-
On-Off-On
15.7mm
28.7mm
-
45.1mm
L7A
UL 61058 UL 1054 ENEC 15
-
-
-
-
-
-
-
-
100000Cycles

P.O.A.

Add to basket
RS Pro
-
4PDT
Toggle Switch
-
On-On
-
5A
-
Panel
-
Solder Lug
-
-
-
No
-
6.35 mm
-
10.8mm
-
28V dc
250V ac
-30°C
85°C
Brass
-
-
6.6mm
12.7mm
-
17.8mm
100DP1
UL / CUL 1054, CSA Declarations, CMRT, RoHS, REACH
-
-
-
-
-
-
-
-
50000Cycles

P.O.A.

Add to basket
RS Pro
-
DPDT
Toggle Switch
-
On-On
-
5A
-
Panel
-
Solder Lug
-
-
-
No
-
6.35 mm
-
14.2mm
-
-
250V ac
-30°C
85°C
Brass
-
-
6.6mm
12.7mm
-
17.8mm
100DP1
UL / CUL 1054, CMRT, CSA Declarations RoHS, Section 54 of the Modern Slavery Act, REACH
-
-
-
-
-
-
-
-
50000Cycles

P.O.A.

Add to basket
RS Pro
-
DPDT
Toggle Switch
-
On-On
-
5A
-
Panel
-
Solder Lug
-
-
-
No
-
6.35 mm x 5 mm
-
10.4mm
-
28V dc
250V ac
-30°C
85°C
Brass
-
-
6.6mm
12.7mm
-
17.8mm
100DP1
UL CUL CAS RoHS REACH
-
-
-
-
-
-
-
-
50000Cycles

P.O.A.

Add to basket
RS Pro
-
DPDT
Toggle Switch
-
On-On
-
16A
-
Panel
-
Step Model
IP68
-
-
No
-
12 mm
-
24.7mm
-
-
250V ac
-30°C
85°C
Brass
-
-
15.7mm
28.7mm
-
45.1mm
L7A
UL 61058 UL 1054 ENEC 15
-
-
-
-
-
-
-
-
100000Cycles

...