RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or Read more

P.O.A.

Add to basket
RS Pro
BNC
RF Terminator
Straight
Cable
50Ω
Male
Silver
-
-
0.5W
Yes
Brass
Gold
No
-

P.O.A.

Add to basket
RS Pro
BNC
RF Terminator
Straight
Cable
50Ω
Male
Nickel
-
-
0.5W
Yes
Brass
Gold
No
-

P.O.A.

Add to basket
RS Pro
BNC
RF Terminator
Straight
Through Hole
50Ω
Male/Female
Silver
-
-
2W
Yes
Brass
Gold
No
-

P.O.A.

Add to basket
RS Pro
BNC
RF Terminator
Straight
Cable
75Ω
Male
Nickel
-
-
0.5W
Yes
Brass
Gold
No
-
Huber+Suhner 50 Ω RF Terminator, Cable, 0/67 GHz, 2 W Average Power Rating, Coaxial
RS Stock No.466-763BrandHuber+SuhnerManufacturers Part No.6500_PC185-50-1/199_NE

P.O.A.

Add to basket
Huber+Suhner
-
RF Terminator
-
Cable
50Ω
Female
Passivated
Coaxial
-
2W
No
Beryllium Copper Alloy
Gold Plating
ISO 9001, ISO 14001, ISO/TS 22163-IRIS, AS/EN 9100, IEC 61169-32, ISO 45001, IATF 16949
6500_PC185-50-1/199_N
Huber+Suhner 50 Ω RF Terminator, Cable, 0/67 GHz, 2 W Average Power Rating, Coaxial
RS Stock No.466-764BrandHuber+SuhnerManufacturers Part No.6500_PC185-50-2/199_NE

P.O.A.

Add to basket
Huber+Suhner
-
RF Terminator
-
Cable
50Ω
Male
Passivated
Coaxial
-
2W
No
Beryllium Copper Alloy
Gold Plating
AS/EN 9100, ISO 14001, IEC 61169-32, ISO 9001, ISO 45001, IATF 16949, ISO/TS 22163-IRIS
6500_PC185-50-2/199_N
L-Com 50 Ω Straight BNC Low Power RF Terminator, Free Hanging, 1 GHz, 0.25 W Average Power Rating, Coaxial
RS Stock No.664-142BrandL-ComManufacturers Part No.BTB5MD

P.O.A.

Add to basket
L-Com
BNC
RF Terminator
Straight
Free Hanging
50Ω
Male
Nickel
Coaxial
-
0.25W
Yes
-
-
TSCA, RoHS
BNC
Linx 50 Ω Straight SMA Low Power RF Terminator, Free Hanging, 18 GHz, 1 W Average Power Rating
RS Stock No.328-958BrandLinxManufacturers Part No.2467918-2

P.O.A.

Add to basket
Linx
SMA
RF Terminator
Straight
Free Hanging
50Ω
Male
Copper Nickel Gold Alloy
-
-
1W
Yes
Copper
Gold
RoHS
2467918-2
Linx 50 Ω Straight SMA Low Power RF Terminator, Free Hanging, 18 GHz, 1 W Average Power Rating
RS Stock No.328-959BrandLinxManufacturers Part No.2467918-1

P.O.A.

Add to basket
Linx
SMA
RF Terminator
Straight
Free Hanging
50Ω
Male
Copper Nickel Gold Alloy
-
-
1W
Yes
Brass
Gold
RoHS
2467918-1
Linx 50 Ω Straight SMA Low Power RF Terminator, Free Hanging, 18 GHz, 2 W Average Power Rating
RS Stock No.328-883BrandLinxManufacturers Part No.2467942-1

P.O.A.

Add to basket
Linx
SMA
RF Terminator
Straight
Free Hanging
50Ω
Male
Copper Nickel Gold Alloy
-
-
2W
Yes
Brass
Gold
RoHS, REACH
SMA
Linx 50 Ω Straight SMA Low Power RF Terminator, Free Hanging, 18 GHz, 2 W Average Power Rating
RS Stock No.328-954BrandLinxManufacturers Part No.2467938-1

P.O.A.

Add to basket
Linx
SMA
RF Terminator
Straight
Free Hanging
50Ω
Male
Copper Nickel Gold Alloy
-
-
2W
Yes
Brass
Gold
RoHS, REACH
SMA
Linx 50 Ω Straight SMA Low Power RF Terminator, Free Hanging, 18 GHz, 2 W Average Power Rating
RS Stock No.328-882BrandLinxManufacturers Part No.2467941-1

P.O.A.

Add to basket
Linx
SMA
RF Terminator
Straight
Free Hanging
50Ω
Female
Copper Nickel Gold Alloy
-
-
2W
Yes
Brass
Gold
REACH, RoHS
SMA
Linx 50 Ω Straight SMA Low Power RF Terminator, Free Hanging, 40 GHz, 2 W Average Power Rating
RS Stock No.328-956BrandLinxManufacturers Part No.2467916-1

P.O.A.

Add to basket
Linx
SMA
RF Terminator
Straight
Free Hanging
50Ω
Male
Passivated
-
-
2W
Yes
Copper
Gold
RoHS
2467916-1
Linx 50 Ω Straight SMA Low Power RF Terminator, Free Hanging, 50 GHz, 1 W Average Power Rating
RS Stock No.328-955BrandLinxManufacturers Part No.2467900-1

P.O.A.

Add to basket
Linx
SMA
RF Terminator
Straight
Free Hanging
50Ω
Male
Passivated
-
-
1W
Yes
Copper
Gold
RoHS
2467900-1
Linx 50 Ω Straight SMP Low Power RF Terminator, Free Hanging, 18 GHz, 1 W Average Power Rating
RS Stock No.328-881BrandLinxManufacturers Part No.2467917-1

P.O.A.

Add to basket
Linx
SMP
RF Terminator
Straight
Free Hanging
50Ω
Female
Copper Nickel Gold Alloy
-
-
1W
Yes
Copper
Gold
RoHS
2467917-1
Amphenol RF Straight Socket, Plug RF Terminator, PCB, RG178B/U, RG196A/U
RS Stock No.700-9641BrandAmphenol RFManufacturers Part No.TMN0111T1-3G-14

P.O.A.

Add to basket
Amphenol RF
Socket, Plug
RF Terminator
Straight
PCB
-
Male
Gold
RG178B/U, RG196A/U
-
-
No
Brass
Nickel
No
-
Amphenol RF 50 Ω Straight SMA RF Terminator, Cable, 0/18 GHz, 2 W Average Power Rating
RS Stock No.144-0920BrandAmphenol RFManufacturers Part No.132360

P.O.A.

Add to basket
Amphenol RF
SMA
RF Terminator
Straight
Cable
50Ω
Male
Gold
-
-
2W
No
Brass
Gold
No
-
Radiall 50 Ω Straight SMA RF Terminator, Cable, 0/4 GHz, 1 W Average Power Rating, Coaxial
RS Stock No.263-2716BrandRadiallManufacturers Part No.R404101000W

P.O.A.

Add to basket
Radiall
SMA
RF Terminator
Straight
Cable
50Ω
Male
Nickel
Coaxial
-
1W
No
Brass
Gold
No
Charge
Amphenol RF Straight Socket, Plug BNC Connector, PCB, RG-174U, RG316/U, RG188A/U
RS Stock No.700-9647BrandAmphenol RFManufacturers Part No.TMN0111B2-3G-05

P.O.A.

Add to basket
Amphenol RF
Socket, Plug
BNC Connector
Straight
PCB
-
Male
Gold over Nickel
RG-174U, RG316/U, RG188A/U
-
-
No
Copper
Gold over Nickel
No
-
Radiall 50 Ω Straight Coaxial RF Terminator, Cable, 4 GHz, 1 W Average Power Rating, Coaxial
RS Stock No.263-2750BrandRadiallManufacturers Part No.R404131000W

P.O.A.

Add to basket
Radiall
Coaxial
RF Terminator
Straight
Cable
50Ω
Male
Nickel
Coaxial
-
1W
No
Brass
Gold over Nickel
No
Charge