Laser Drivers

The function of a laser driver is to deliver the exact amount of current set, and at whatever voltage is needed, to the laser diode in a circuit. As a result, they protect the laser diode from damage.

Laser driver applications

Laser drivers are used in a variety of appl...

Showing 1-6 of 6 products

Filter

Sort

Filter

Sort

Maxim Integrated 6 V -0.5 V Laser Driver 24-Pin QFN
RS Stock No.191-4278BrandMaxim IntegratedManufacturers Part No.MAX3738ETG+

P.O.A.

Add to basket
Maxim Integrated
Laser Driver
SFP, SFF
-
100mA
QFN
24
4.1mm
6V
-0.5V
4.1 mm
No
Global Laser Laser Driver N Type 6 V Type N 2.4 V, 60 mA Laser Diode Driver 5-Pin
RS Stock No.697-3535BrandGlobal LaserManufacturers Part No.Laser Driver N Type

P.O.A.

Add to basket
Global Laser
Laser Diode Driver
CW
60mA
2.5mA
-
5
6.5mm
6V
2.4V
20 mm
No
Global Laser Eval Laser Driver Kit 5.5 V Type N 3.5 V, 100 mA Laser Diode Driver 28-Pin QFN-28 (5 x 5 mm)
RS Stock No.697-3541BrandGlobal LaserManufacturers Part No.Eval Laser Driver Kit

P.O.A.

Add to basket
Global Laser
Laser Diode Driver
CW
100mA
10mA
QFN-28 (5 x 5 mm)
28
5mm
5.5V
3.5V
5 mm
JEDEC
Wurth Elektronik 159353850B1300, 3000 mA Laser Driver
Also available in industry standard packaging
RS Stock No.240-7046BrandWurth ElektronikManufacturers Part No.159353850B1300

P.O.A.

Add to basket
Wurth Elektronik
Laser Driver
CW
3000mA
5A
-
-
3.5mm
-
-
1.8 mm
No
Wurth Elektronik, 3000 mA Laser Driver
RS Stock No.240-7045BrandWurth ElektronikManufacturers Part No.159353850B1300

P.O.A.

Add to basket
Wurth Elektronik
Laser Driver
CW
3000mA
5A
-
-
3.5mm
-
-
1.8 mm
No
Maxim Integrated MAX3738ETG+ 6 V -0.5 V Laser Driver 24-Pin QFN
Also available in industry standard packaging
RS Stock No.191-4721BrandMaxim IntegratedManufacturers Part No.MAX3738ETG+

P.O.A.

Add to basket
Maxim Integrated
Laser Driver
SFP, SFF
-
100mA
QFN
24
4.1mm
6V
-0.5V
4.1 mm
No