Variable Trimmer Capacitors

Variable trimmer capacitors are types of adjustable capacitors(devices that store electrical charge in circuits) where the capacitor capacitance (its ability to store an electrical charge) can be readily adjusted. They're often used in LC circuits (circuits that have an inductor and a capacitor) to set the frequency, for example, to tune a rad...

Showing 1-12 of 12 products

Filter

Sort

Filter

Sort

RS PRO Variable Trimmer Capacitor Ceramic 10 pF 50 pF 100 V dc
RS Stock No.175-3548BrandRS PRO

P.O.A.

Add to basket
RS Pro
CVN
Ceramic
-
Through Hole
5.3mm
0.2mm
-25°C
-
85°C
6mm
6mm
No
50pF
10pF
RS PRO Variable Trimmer Capacitor Ceramic 3 pF 10 pF 100 V dc
RS Stock No.175-3544BrandRS PRO

P.O.A.

Add to basket
RS Pro
CVN
Ceramic
-
Through Hole
5.3mm
0.2mm
-25°C
-
85°C
6mm
6mm
No
10pF
3pF
RS PRO Variable Trimmer Capacitor Ceramic 4.5 pF 20 pF 100 V dc
RS Stock No.175-3545BrandRS PRO

P.O.A.

Add to basket
RS Pro
CVN
Ceramic
-
Through Hole
5.3mm
0.2mm
-25°C
-
85°C
6mm
6mm
No
20pF
4.5pF
RS PRO Variable Trimmer Capacitor Ceramic 2.5 pF 7 pF 100 V dc
RS Stock No.175-3543BrandRS PRO

P.O.A.

Add to basket
RS Pro
CVN
Ceramic
-
Through Hole
5.3mm
0.2mm
-25°C
-
85°C
6mm
6mm
No
7pF
2.5pF
RS PRO Variable Trimmer Capacitor Ceramic 6 pF 30 pF 100 V dc
RS Stock No.175-3546BrandRS PRO

P.O.A.

Add to basket
RS Pro
CVN
Ceramic
-
Through Hole
5.3mm
0.2mm
-25°C
-
85°C
6mm
6mm
No
30pF
6pF
Murata Variable Trimmer Capacitor 100 pF 200 pF 5.3 V dc
Also available in industry standard packaging
RS Stock No.185-7583BrandMurataManufacturers Part No.LXRW19V201-058

P.O.A.

Add to basket
Murata
LXRW
-
Tape & Reel
Surface Mount
-
-
-40°C
5
85°C
0.4mm
1.3mm
No
200pF
100pF
Vishay Variable Trimmer Capacitor 100 pF Polytetrafluoroethylene 7 pF 100 pF 200 V dc
RS Stock No.378-906BrandVishayManufacturers Part No.BFC280907015

P.O.A.

Add to basket
Vishay
BFC2
Polytetrafluoroethylene
70 Units of Blister Packs
Through Hole
2.54mm
0.8mm
-40°C
2
125°C
9.2mm
14mm
IEC 60418-1 and 4
100pF
7pF
Murata Variable Trimmer Capacitor 16.5 pF 33 pF
Also available in industry standard packaging
RS Stock No.185-7566BrandMurataManufacturers Part No.LXRW19V330-050

P.O.A.

Add to basket
Murata
LXRW
-
-
Surface Mount
-
-
-30°C
56
85°C
0.6mm
1.3mm
-
33pF
16.5pF
Murata Variable Trimmer Capacitor 30 pF 60 pF
Also available in industry standard packaging
RS Stock No.185-7575BrandMurataManufacturers Part No.LXRW19V600-055

P.O.A.

Add to basket
Murata
LXRW
-
Tape & Reel
Surface Mount
-
-
-30°C
5
85°C
0.6mm
1.3mm
No
60pF
30pF
Murata Variable Trimmer Capacitor 45 pF 90 pF
Also available in industry standard packaging
RS Stock No.185-7569BrandMurataManufacturers Part No.LXRW0YV900-053

P.O.A.

Add to basket
Murata
LXRW
-
Tape & Reel
Surface Mount
-
-
-30°C
4
85°C
0.3mm
0.6mm
No
90pF
45pF
Vishay Variable Trimmer Capacitor 100 pF Polytetrafluoroethylene 7 pF 100 pF 200 V dc
RS Stock No.173-1606BrandVishayManufacturers Part No.BFC280907015

P.O.A.

Add to basket
Vishay
BFC2
Polytetrafluoroethylene
70 Units of Blister Packs
Through Hole
2.54mm
0.8mm
-40°C
2
125°C
9.2mm
14mm
IEC 60418-1 and 4
100pF
7pF
Vishay Variable Trimmer Capacitor Polytetrafluoroethylene 5 pF 60 pF
RS Stock No.381-419BrandVishayManufacturers Part No.BFC280908003

P.O.A.

Add to basket
Vishay
BFC2
Polytetrafluoroethylene
-
Through Hole
-
-
-40°C
-
125°C
11mm
10mm
IEC 60418-1 and 4
60pF
5pF