VCXO Oscillators

VCXO Oscillators (Voltage-controlled crystal oscillators) are used in designs that need to control the output frequency via an external digital PLL. The VCXO frequency is pulled by the control voltage (Vc) applied. The function of this can be to maintain a fixed desired output frequency over time to counteract the ageing of the crystal that would otherwise cause a drift. The designer/engineer w...

Showing 1-7 of 7 products

Filter

Sort

Filter

Sort

Ecliptek 77.76MHz 50 ppm Oscillator CMOS
RS Stock No.219-2062BrandEcliptekManufacturers Part No.EV32C6A5A1-24.576M TR

P.O.A.

Add to basket
Ecliptek
77.76MHz
50 ppm
-
CMOS
3.3V
3.3V
-40°C
6
85°C
5 mm
CHINA RoHS, SVHC, REACH, EU RoHS
1.65mm
7mm
EV32C6
Solartron Metrology 20kHz Oscillator 0.5 to 7 Vrms 005900-RS
RS Stock No.646-561BrandSolartron MetrologyManufacturers Part No.005900-RS

P.O.A.

Add to basket
Solartron Metrology
20kHz
-
-
0.5 to 7 Vrms
15V
15V
0°C
20
70°C
-
No
-
-
MACX MCR-SL-I-I-ILP-SP
Abracon 100MHz ±18 ppm Oscillator LVCMOS 250 units per Reel ABLNO-V-100.000MHz-T2
Also available in industry standard packaging
RS Stock No.238-5772BrandAbraconManufacturers Part No.ABLNO-V-100.000MHz-T2

P.O.A.

Add to basket
Abracon
100MHz
±18 ppm
250 units per Reel
LVCMOS
3.135V
3.465V
-40°C
-
85°C
8.7 mm
RoHS Compliant
5.5mm
14.3mm
-
Abracon 100MHz ±18 ppm Oscillator LVCMOS 250 units per Reel ABLNO-V-100.000MHz-T2
RS Stock No.238-5771BrandAbraconManufacturers Part No.ABLNO-V-100.000MHz-T2

P.O.A.

Add to basket
Abracon
100MHz
±18 ppm
250 units per Reel
LVCMOS
3.135V
3.465V
-40°C
-
85°C
8.7 mm
RoHS Compliant
5.5mm
14.3mm
-
Abracon 122.88MHz ±18 ppm Oscillator LVCMOS Tape & Reel ABLNO-V-122.880MHz-T2
RS Stock No.238-5773BrandAbraconManufacturers Part No.ABLNO-V-122.880MHz-T2

P.O.A.

Add to basket
Abracon
122.88MHz
±18 ppm
Tape & Reel
LVCMOS
3.135V
3.465V
-40°C
4
85°C
8.7 mm
RoHS
5.5mm
14.3mm
ABLNO
Abracon 122.88MHz ±18 ppm Oscillator LVCMOS Tape & Reel ABLNO-V-122.880MHz-T2
Also available in industry standard packaging
RS Stock No.238-5774BrandAbraconManufacturers Part No.ABLNO-V-122.880MHz-T2

P.O.A.

Add to basket
Abracon
122.88MHz
±18 ppm
Tape & Reel
LVCMOS
3.135V
3.465V
-40°C
4
85°C
8.7 mm
RoHS
5.5mm
14.3mm
ABLNO
Ecliptek 77.76MHz 50 ppm Oscillator CMOS EV32C6A5A1-24.576M TR
Also available in industry standard packaging
RS Stock No.219-2063BrandEcliptekManufacturers Part No.EV32C6A5A1-24.576M TR

P.O.A.

Add to basket
Ecliptek
77.76MHz
50 ppm
-
CMOS
3.3V
3.3V
-40°C
6
85°C
5 mm
CHINA RoHS, SVHC, REACH, EU RoHS
1.65mm
7mm
EV32C6