PoE Injectors

Power over Ethernet (PoE) injectors are devices used in computer networking to supply power to PoE-enabled devices over an Ethernet cable. PoE technology allows both power and data to be transmitted over a single Ethernet cable, eliminating the need for separate power cables for devices such as IP cameras, wireless access points, VoIP phones, and other network devices.

A PoE injector is t...

Showing 1-20 of 105 products

Filter

Sort

Filter

Sort

Draytek 1 Port PoE Injector, 240V ac Input 60 W, 56V Output, 11 A
RS Stock No.707-886BrandDraytekManufacturers Part No.POE600-K

P.O.A.

Add to basket
Draytek
1000Mbps
PoE Injector
240V ac
56V
11A
-
-
1
Wall Mount
-
60W
-
-
-
170mm
58mm
-
-
170mm
IEC C13
-
-
CE
-
235g
-
2
-
-
-
-
-
-
-
-
-
-
POE6
Microchip 1 Port PoE Injector, 240V ac Input 15.4 W, 50V dc Output
RS Stock No.724-492BrandMicrochipManufacturers Part No.PD-3501GS/AC-UK

P.O.A.

Add to basket
Microchip
1000Mbps
PoE Injector
240V ac
50V dc
-
-
-
1
Indoor
-
15.4W
-
200000h
-
140mm
51.8mm
-
-10°C
51.8mm
RJ45
-
50°C
WEEE Compliant
-
182g
-
-
-
-
-
-
-
-
-
-
-
-
PD-3501GS
Microchip 1 Port PoE Injector, 240V ac Input 30 W, 55V dc Output
RS Stock No.724-493BrandMicrochipManufacturers Part No.PD-9001GS/AC-UK

P.O.A.

Add to basket
Microchip
1000Mbps
PoE Injector
240V ac
55V dc
-
-
-
1
Indoor
-
30W
-
200000h
-
140mm
51.8mm
-
-10°C
51.8mm
RJ45
-
50°C
WEEE Compliant
-
204g
-
-
-
-
-
-
-
-
-
-
-
-
PD-9001GS
Microchip 1 Port PoE Injector, 240V ac Input 60 W, 55V dc Output
RS Stock No.724-494BrandMicrochipManufacturers Part No.PD-9501GS/AC-UK

P.O.A.

Add to basket
Microchip
1000Mbps
PoE Injector
240V ac
55V dc
-
-
-
1
Indoor
-
60W
-
100000h
-
140mm
60mm
-
-10°C
60mm
RJ45
-
50°C
WEEE Compliant
-
275g
-
-
-
-
-
-
-
-
-
-
-
-
PD-9501GS
Microchip 1 Port PoE Injector, 240V ac Input 90 W, 54V dc Output
RS Stock No.724-495BrandMicrochipManufacturers Part No.PD-9601GS/AC-UK

P.O.A.

Add to basket
Microchip
1000Mbps
PoE Injector
240V ac
54V dc
-
-
-
1
Indoor
-
90W
-
100000h
-
150mm
70mm
-
-10°C
70mm
RJ45
-
50°C
WEEE Compliant
-
395g
-
-
-
-
-
-
-
-
-
-
-
-
PD-9601GS
Microchip 1 Port PoE Injector, 60V dc Input 60 W, 55V dc Output
RS Stock No.724-496BrandMicrochipManufacturers Part No.PD-9501GCI/DC

P.O.A.

Add to basket
Microchip
1000Mbps
PoE Injector
60V dc
55V dc
-
-
-
1
-
-
60W
-
170000h
-
78mm
35mm
-
-10°C
35mm
RJ45
-
50°C
WEEE Compliant
-
720g
-
-
-
-
-
-
-
-
-
-
-
-
PD-9501GCI
Rextron 1 Port PoE Injector, 240V ac Input 60 W, 56V Output, 11 A
RS Stock No.707-962BrandRextronManufacturers Part No.POE600-K

P.O.A.

Add to basket
Rextron
1000Mbps
PoE Injector
240V ac
56V
11A
-
-
1
Wall Mount
-
60W
-
-
-
170mm
58mm
-
-
170mm
IEC C13
-
-
CE
-
235g
-
2
-
-
-
-
-
-
-
-
-
-
VigorPoE
StarTech.com 1 Port PoE Injector, 56V dc Input 37 W, 56V dc Output
RS Stock No.756-730BrandStarTech.comManufacturers Part No.POEINJ30W

P.O.A.

Add to basket
StarTech.com
1000Mbps
PoE Injector
56V dc
56V dc
-
-
-
1
DIN Rail
-
37W
-
630899h
-
1040000.00mm
8.2cm
-
-40°C
3.2cm
-
-
75°C
TAA Compliant
-
143g
-
2
-
-
-
-
-
-
-
-
-
-
POEINJ30W
Exsys 2 1 Port PoE Injector & Splitter Set 1000 Mbps
RS Stock No.217-906BrandExsysManufacturers Part No.EX-60325

P.O.A.

Add to basket
Exsys
1000Mbps
PoE Injector & Splitter Set
-
-
-
-
1
-
Wall, DIN Rail
-
-
-
-
-
95mm
67.5mm
-
-
28mm
RJ45
-
80°C
RoHS, IP40, IEEE 802.3af/at
-
-
-
2
-
-
-
-
-
-
-
-
-
-
EX-60325
Exsys 2 Port PoE Injector, 12V, 48 V Input 25.5 W, 52V dc Output
RS Stock No.217-905BrandExsysManufacturers Part No.EX-6007PoE-WT

P.O.A.

Add to basket
Exsys
1000Mbps
PoE Injector
12, 48V
52V dc
-
-
-
2
Wall, DIN Rail
-
25.5W
-
-
-
114.5mm
57.25mm
-
-40°C
26mm
-
-
85°C
IEEE 802.3af/at
-
860g
-
2
-
-
-
-
-
-
-
-
-
-
EX-6007PoE-WT
MOXA 1 Port PoE Splitter, 44V dc, 75 V dc Input 12.95 W, 24V dc Output, 0.54 A
RS Stock No.255-3479BrandMOXAManufacturers Part No.SPL-24-T

P.O.A.

Add to basket
Moxa
-
PoE Splitter
44, 75V dc
24V dc
0.54A
-
-
1
DIN Rail
0.85%
12.95W
-
-
-
100mm
24.9mm
-
-40°C
86.2mm
RJ45
-
75°C
EN 55032/24, IEC 61000-4-2, IEEE 802.3af for PoE, IEC 61000-4-4, IEEE 802.3 for 10BaseT, NK, IEEE 802.3u for 100BaseT(X), ABS, DNV-GL, IEC 60068-2-31, IEC 61000-4-6, IEC 61000-4-8, IEC 60068-2-6, FCC Part 15B Class A, UL 60950-1, IEC 61000-4-3, LR, IEC 60068-2-27, CISPR 32, IEC 61000-4-5
-
95g
-
1
-
-
-
-
-
-
-
-
-
-
SPL-24
MOXA 1 Port PoE Splitter, 44V dc, 75 V dc Input 12.95 W, 24V dc Output, 0.54 A
RS Stock No.255-3478BrandMOXAManufacturers Part No.SPL-24

P.O.A.

Add to basket
Moxa
-
PoE Splitter
44, 75V dc
24V dc
0.54A
-
-
1
DIN Rail
0.85%
12.95W
-
-
-
100mm
86.2mm
-
-40°C
24.9mm
1 Removable 3 Contact Terminal Block
-
75°C
EN 55032/24, IEC 61000-4-2, FCC Part 15B Class A, CISPR 32, IEC 61000-4-4, UL 60950-1, IEC 61000-4-3, IEC 61000-4-5
-
95g
-
2
-
-
-
-
-
-
-
-
-
-
SPL-24
Microchip 1 Port PoE Injector, 100V ac, 240 V ac Input 15.4 W, 48V dc Output
RS Stock No.333-216BrandMicrochipManufacturers Part No.PD-3501G/AC-US

P.O.A.

Add to basket
Microchip
-
PoE Injector
100, 240V ac
48V dc
-
-
-
1
-
-
15.4W
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Microchip 1 Port PoE Injector, 100V ac, 240 V ac Input 30 W, 55V dc Output
RS Stock No.333-169BrandMicrochipManufacturers Part No.PD-9001GR/AT/AC-US

P.O.A.

Add to basket
Microchip
-
PoE Injector
100, 240V ac
55V dc
-
-
-
1
-
-
30W
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Microchip 1 Port PoE Injector, 100V ac, 240 V ac Input 60 W, 55V dc Output
RS Stock No.332-924BrandMicrochipManufacturers Part No.PD-9501GC/AC-US

P.O.A.

Add to basket
Microchip
-
PoE Injector
100, 240V ac
55V dc
-
-
-
1
-
-
60W
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Microchip 1 Port PoE Injector, 100V ac, 240 V ac Input 90 W, 55V dc Output
RS Stock No.332-908BrandMicrochipManufacturers Part No.PD-9601GC/AC-US

P.O.A.

Add to basket
Microchip
-
PoE Injector
100, 240V ac
55V dc
-
-
-
1
-
-
90W
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Trendnet 1 Port 1 Port PoE Injector 0.7 W, 54V dc Output
RS Stock No.401-616BrandTrendnetManufacturers Part No.TPE-319GI (UK)

P.O.A.

Add to basket
Trendnet
10Gbps
PoE Injector
-
54V dc
-
-
1
1
Wall
-
0.7W
-
-
-
193mm
82mm
-
0°C
38mm
AC Power Cord
-
40°C
IEEE 802.3at, ETL, IEEE 802.3, CE, IEEE 802.3ab, IEEE 802.3u, FCC, IEEE 802.3bt, IEEE 802.3an, IEEE 802.3af, IEEE 802.3bz
-
672g
-
2
-
-
-
-
-
-
-
-
-
-
TPE-319GI
Trendnet 1 Port 1 Port PoE Injector 5 W, 54V dc Output
RS Stock No.401-611BrandTrendnetManufacturers Part No.TPE-117GI (UK)

P.O.A.

Add to basket
Trendnet
1Gbps
PoE Injector
-
54V dc
-
-
1
1
Wall
-
5W
-
-
-
154mm
73mm
-
0°C
36mm
AC Power Cord
-
40°C
IEEE 802.3bt, ETL, IEEE 802.3u, IEEE 802.3, IEEE 802.3af, FCC, CE, IEEE 802.3ab, IEEE 802.3at
-
431g
-
2
-
-
-
-
-
-
-
-
-
-
TPE-117GI
Trendnet 1 Port 1 Port PoE Injector, 240V Input 1.03 W, 54V dc Output, 0.56 A
RS Stock No.401-610BrandTrendnetManufacturers Part No.TPE-115GI (UK)

P.O.A.

Add to basket
Trendnet
2000Mbps
PoE Injector
240V
54V dc
0.56A
-
1
1
Wall
-
1.03W
-
-
-
155mm
57mm
-
0°C
33mm
AC Power Cord
-
40°C
IEEE 802.3u, IEEE 802.3ab, CE, IEEE 802.3at, IEEE 802.3af, IEEE 802.3, FCC
-
188g
-
2
-
-
-
-
-
-
-
-
-
-
TPE-115GI
Trendnet 1 Port 1 Port PoE Injector, 240V Input 15.4 W, 54V Output, 400 mA
RS Stock No.401-609BrandTrendnetManufacturers Part No.TPE-113GI (UK)

P.O.A.

Add to basket
Trendnet
2000Mbps
PoE Injector
240V
54V
400mA
-
1
1
Wall
-
15.4W
-
-
-
67mm
51mm
-
0°C
25mm
AC input power socket
-
40°C
IEEE 802.3ab, FCC, IEEE 802.3af, CE, IEEE 802.3u, IEEE 802.3
-
38g
-
2
-
-
-
-
-
-
-
-
-
-
TPE-113GI