Instrumentation Amplifiers

Instrumentation amplifiers (sometimes shortened to In-Amps) are a type of precision gain block used in electronic and measurement test equipment. Instrumentation amplifiers act as a differential amplifier; a type of electronic amplifier that amplifies the voltage difference between two inputs but suppresses any voltage signals that are common to the two inputs. RS offer a range of instrumentati...

Showing 1-20 of 142 products

Filter

Sort

Filter

Sort

MCP6N11T-001E/MNY Microchip Instrumentation Amplifier, 3 mV Offset 0.50 MHz, 8-Pin 500 μA TDFN
RS Stock No.598-280BrandMicrochipManufacturers Part No.MCP6N11T-001E/MNY

P.O.A.

Add to basket
Microchip
Instrumentation Amplifier
-
-
TDFN
1
Surface
8
5.5V
1.8V
3 mV
-
-40°C
6V/μs
-
70dB
125°C
RoHS
-
-
MCP6N11
0.50MHz
500μA
MCP6N11T-100E/MNY Microchip Instrumentation Amplifier, 0.35 mV Offset 35 MHz, 8-Pin 500 μA TDFN
RS Stock No.598-534BrandMicrochipManufacturers Part No.MCP6N11T-100E/MNY

P.O.A.

Add to basket
Microchip
Instrumentation Amplifier
-
-
TDFN
1
Surface
8
5.5V
1.8V
0.35 mV
-
-40°C
6V/μs
-
88dB
125°C
RoHS
-
-
MCP6N11
35MHz
500μA
MCP6N16T-010E/MS Microchip Instrumentation Amplifier, 22 mV Offset 5 MHz, 8-Pin 500 μA MSOP
RS Stock No.598-616BrandMicrochipManufacturers Part No.MCP6N16T-010E/MS

P.O.A.

Add to basket
Microchip
Instrumentation Amplifier
-
-
MSOP
1
Surface
8
5.5V
1.8V
22 mV
-
-40°C
-
-
112dB
125°C
RoHS
-
-
MCP6N11
5MHz
500μA
Texas Instruments Instrumentation Amplifier, ±500 μV Offset 120 kHz, 8-Pin 85 μA PDIP
RS Stock No.197-7149BrandTexas InstrumentsManufacturers Part No.INA122PA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
PDIP
1
Through Hole
8
36V
5V
±500 μV
-
-55°C
0.16V/μs
-
90dB
85°C
No
-
-
INA122
120kHz
85μA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
SOIC
1
Surface
16
18V
4.5V
50 μV
-
-40°C
0.7V/μs
-
80dB
85°C
No
2.35mm
10.28mm
PGA204
1MHz
6.5mA
Texas Instruments Instrumentation Amplifier, ±1000 μV Offset 600 kHz, 8-Pin 525 μA PDIP
RS Stock No.197-7144BrandTexas InstrumentsManufacturers Part No.INA121PA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
PDIP
1
Through Hole
8
18V
15V
±1000 μV
-
-55°C
0.7V/μs
-
6dB
125°C
No
-
-
INA121
600kHz
525μA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
SOL
1
Surface
16
18V
2.25V
125 μV
-
-40°C
0.6V/μs
-
110dB
85°C
No
2.35mm
10.28mm
INA114
1MHz
3mA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
VSSOP
1
Surface
8
5.5V
2.7V
±100 μV
-
-40°C
-
-
114dB
125°C
RoHS
1.1mm
3.1mm
INA326
1kHz
3.7mA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
SOIC
4
Surface
14
24V
1.8V
1 mV
-
-40°C
13V/μs
-
107dB
85°C
No
1.499mm
8.74mm
LM6144
18MHz
880μA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
MSOP
1
Surface
8
5.5V
1.8V
0.025 mV
-
-40°C
0.16V/μs
-
80dB
150°C
No
0.95mm
3.1mm
INA333
150kHz
0.075mA
PGA204AU Texas Instruments Instrumentation Amplifier, 125 μV Offset 1 MHz, 16-Pin 7.5 mA SOIC
RS Stock No.288-913BrandTexas InstrumentsManufacturers Part No.PGA204AU

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
SOIC
1
Surface
16
18V
4.5V
125 μV
-
-40°C
0.7V/μs
-
75dB
85°C
No
2.35mm
10.28mm
PGA204
1MHz
7.5mA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
SOIC
1
Surface
16
18V
2.25V
50 μV
-
-40°C
0.6V/μs
-
115dB
85°C
No
2.35mm
10.28mm
INA114
1MHz
3mA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
SOIC
1
Surface
8
18V
1.35V
125 μV
-
-40°C
0.9V/μs
-
73dB
125°C
No
1.58mm
4.9mm
INA118
800kHz
0.385mA
Texas Instruments Instrumentation Amplifier, ±125 μV Offset 800 kHz, 8-Pin 385 μA PDIP
RS Stock No.197-7142BrandTexas InstrumentsManufacturers Part No.INA118P

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
PDIP
1
Through Hole
8
18V
18V
±125 μV
-
-40°C
0.9V/μs
-
125dB
125°C
No
4.57mm
9.81mm
INA118
800kHz
385μA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
SOIC
1
Surface
16
18V
4.5V
250 μV
-
-40°C
15V/μs
-
70dB
125°C
No
2.35mm
10.28mm
INA217
3.4MHz
12mA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
TSSOP
4
Surface
24
36V
40V
250 μV
-
-40°C
2V/μs
-
140dB
125°C
No
1.05mm
7.9mm
PGA280
6MHz
10mA

P.O.A.

Add to basket
Analog Devices
Instrumentation Amplifier
-
-
SOT-23
1
Surface
8
5.5V
1.8V
50 μV
-
-40°C
-
-
94dB
85°C
No
1.3mm
2.9mm
AD8293G160
500Hz
1.5mA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
PDIP
1
Through Hole
16
25V
9V
30 μV
-
-40°C
15V/μs
-
100dB
85°C
No
4.57mm
19.3mm
INA103
6MHz
12.5mA
Texas Instruments Instrumentation Amplifier, 50 μV Offset 1 MHz, 8-Pin 3 mA PDIP
RS Stock No.197-7138BrandTexas InstrumentsManufacturers Part No.INA114BP

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
PDIP
1
Through Hole
8
18V
15V
50 μV
-
-40°C
0.6V/μs
-
120dB
125°C
No
-
-
INA114
1MHz
3mA

P.O.A.

Add to basket
Texas Instruments
Instrumentation Amplifier
-
-
VSSOP
1
Surface
8
36V
2.7V
150 μV
-
-40°C
1V/μs
-
80dB
125°C
No
0.95mm
3.1mm
INA826
1MHz
200μA

...