Bluetooth Modules
Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless commun...
Showing 1-20 of 239 products
Microchip
Class 2
Bluetooth Module
-
4.2
-
1.5dBm
-
1Mbps
-
-90dBm
2.4GHz
-
GPIO, UART
-
-
3.3V
4.2V
-
-20°C
-
70°C
RN4678
2.4mm
22mm
RoHS
12mm
Microchip
Class 2
Bluetooth Module
-
4.2
-
1.5dBm
-
1Mbps
-
-90dBm
2.4GHz
-
GPIO, UART
-
-
3.3V
4.2V
-
-20°C
-
70°C
RN4678
2.4mm
22mm
RoHS
12mm
Infineon
Class 1, Class 2
Bluetooth Module
-
5.0
-
12dBm
-
2Mbps
-
-94.5dBm
96MHz
-
I2C, I2S, UART, SPI
-
-
-
-
-
-30°C
-
85°C
-
2.3mm
20.2mm
ISED, MIC, FCC, CE
10.5 mm
P.O.A.
Check stock
1
Infineon
Class 1, Class 2
Bluetooth Module
-
5.0
-
12dBm
-
2Mbps
-
-94.5dBm
96MHz
-
I2C, I2S, UART, SPI
-
-
-
-
-
-30°C
-
85°C
-
2.3mm
20.2mm
ISED, MIC, FCC, CE
10.5 mm
Infineon
Class 1
Bluetooth Module
-
5.0
-
4dBm
-
125Mbps
-
-101dBm
2400MHz
-
PDM
-
-
1.7V
3.3V
-
-45°C
-
85°C
-
2.3mm
10.5cm
ISED, MIC, TUV, FCC, CE, UL, CSA
-
Infineon
Class 1
Bluetooth Module
-
5.4
-
10dBm
-
384Mbps
-
-106dBm
2.4GHz
-
-
-
-
1.7V
3.6V
-
-40°C
-
85°C
AIROC
0.9mm
6mm
ISO 11898-1:2015, ISO 16845:2015, ISO 17987, RoHS, ISO 11898-4
6 mm
Infineon
Class 1
Bluetooth Module
-
5.4
-
10dBm
-
-
-
-106dBm
2500MHz
-
-
-
-
2.75V
3.6V
-
-40°C
-
85°C
AIROC
1.95mm
14.5mm
MIC, CE, Bluetooth SIG, FCC, ISED
19 mm
Microchip
Class B
Bluetooth Module
-
5.2
-
15dBm
-
125Mbps
-
-102dBm
2402MHz
-
-
-
-
1.9V
3.6V
-
-40°C
-
85°C
-
-
-
SRRC, CE, KCC, ISED, UKCA, FCC, NCC, RF, MIC
-
P.O.A.
Check stock
1
Murata Power Solutions
Class 2
Wireless Module
-
5.2
-
6dBm
-
-
-
-96dBm
2.4GHz
-
SPI, UART
-
-
-
3.63V
-
-40°C
-
85°C
RSL15
1mm
7mm
ISED, TELEC, FCC, ETSI
7.4 mm
Silicon Labs
Class 3
Bluetooth Module
-
5.0
-
8dBm
-
2Mbps
-
-102.1dBm
2.4GHz
-
-
-
-
1.8V
3.8V
-
-40°C
-
85°C
BGM13S
1.4mm
6.5mm
No
6.5 mm
Silicon Labs
Class 3
Bluetooth Module
-
5.0
-
19dBm
-
2Mbps
-
-102.1dBm
2.4GHz
-
-
-
-
1.8V
3.8V
-
-40°C
-
85°C
BGM13S
1.4mm
6.5mm
No
6.5 mm
Wurth Elektronik
Class 2
Bluetooth Module
-
5.0
-
-2dBm
-
2Mbps
-
-91dBm
2.48GHz
-
UART
-
-
1.8V
3.6V
-
-40°C
-
85°C
2608011024
11mm
7.2mm
No
3.4 mm
Panasonic
-
Bluetooth Module
-
5.0
-
8dBm
-
2Mbps
-
-103dBm
2480MHz
-
USB 2.0, UART
-
-
1.7V
5.5V
-
-40°C
-
85°C
PAN1780‐AT
2mm
15.6mm
No
8.7 mm
Infineon
-
Bluetooth SoC
-
3
-
12dBm
-
3Mbps
-
-93.5dBm
2.5GHz
-
I2S
-
-
2.3V
3.6V
-
-30°C
-
85°C
CYBT-343026-01
1.95mm
12mm
No
15.5 mm
Panasonic
Class 1
Bluetooth Module
-
5.0
-
0dBm
-
-
-
-93dBm
2.48GHz
-
SPI
-
-
2V
3.6V
-
-40°C
-
85°C
ENW89852A1KF
1.8mm
9.5mm
RoHS
9.5 mm
Panasonic
-
Bluetooth Module
-
5.0
-
8dBm
-
2Mbps
-
-95dBm
2480MHz
-
-
-
-
1.7V
5.5V
-
-40°C
-
85°C
PAN1780
2mm
15.6mm
Bluetooth LE 5
8.7 mm
...