PIN Diodes
PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applicati...
Showing 1-20 of 64 products
ROHM
-
-
Single
Diode
100mA
30V
Surface Mount
0.35pF
SOD-523
2
-55°C
1V
1.5mΩ
-
150°C
1.2mm
0.7mm
0.85mm
RoHS Compliant
-
AEC-Q101
ROHM
-
-
Single
Diode
100mA
30V
Surface Mount
0.35pF
SOD-523
2
-55°C
1V
1.5mΩ
-
150°C
1.2mm
0.7mm
0.85mm
RoHS Compliant
-
No
P.O.A.
Check stock
25
P.O.A.
Check stock
1
Infineon
-
-
Series
PIN Diode
200mA
150V
Surface
0.9pF
SOT-23
3
-55°C
1.2V
1.8Ω
-
125°C
2.9mm
0.9mm
-
Pb-Free (RoHS)
BAR66
No
P.O.A.
Check stock
1
P.O.A.
Check stock
1
Infineon
-
-
Series
PIN Diode
100mA
150V
Surface
0.35pF
SOT-323
3
-55°C
1.1V
20Ω
-
125°C
2mm
0.8mm
-
Pb-Free (RoHS)
BAR64
AEC-Q101
P.O.A.
Check stock
10
P.O.A.
Check stock
1
P.O.A.
Check stock
20
P.O.A.
Check stock
1
P.O.A.
Check stock
20
NXP
-
-
Single
PIN Diode
100mA
175V
Surface
0.35pF
SOD-523
2
-65°C
1.1V
1.35Ω
-
150°C
1.25mm
0.65mm
-
IEC 60134
BAP64-02
AEC-Q101
Vishay
-
-
Series
Silicon PIN Photodiode
-
60V
Lead
70pF
-
-
-40°C
-
-
-
100°C
5.4mm
3.2mm
-
WEEE 2002/96/EC, RoHS 2002/95/EC, JEDEC JS709A
BPW34
No
P.O.A.
Check stock
25
Infineon
-
-
2x Common Cathode Pair
PIN Diode
100mA
150V
Surface
0.35pF
SOT-323
3
-55°C
1.1V
-
-
125°C
2mm
0.9mm
-
RoHS
BAR64
AEC-Q100
Infineon
-
3 GHz
2x Common Cathode Pair
PIN Diode
100mA
50V
-
0.3pF
SOT-23
3
-55°C
1.2V
-
-
125°C
2.9mm
1mm
2.4 mm
RoHS
BAR63
AEC-Q100