Schottky Diodes & Rectifiers

A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower v...

Showing 1-20 of 6756 products

Filter

Sort

Filter

Sort

DiodesZetex 100 V 5 A Rectifier Schottky 2-Pin SMB SDT5H100SB-13
RS Stock No.719-490BrandDiodesZetexManufacturers Part No.SDT5H100SB-13

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
SMB
-
5A
-
100V
-
-
-
SDT5H100SB
Single
Schottky
-
-
-
2
-
-
-
-55°C
0.62V
120A
20mA
150°C
-
-
-
2.5mm
4.75mm
-
-
-
No
-
DiodesZetex 100 V 5 A Rectifier Schottky 2-Pin SMB SDT5H100SB-13
RS Stock No.719-491BrandDiodesZetexManufacturers Part No.SDT5H100SB-13

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
SMB
-
5A
-
100V
-
-
-
SDT5H100SB
Single
Schottky
-
-
-
2
-
-
-
-55°C
0.62V
120A
20mA
150°C
-
-
-
2.5mm
4.75mm
-
-
-
No
-
DiodesZetex 150 V 1 A Rectifier Barrier 2-Pin PowerDI123 DFLS1150-7
RS Stock No.719-485BrandDiodesZetexManufacturers Part No.DFLS1150-7

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
PowerDI123
-
1A
-
150V
-
-
-
DFLS1150
Single
Barrier
-
-
-
2
-
-
-
-55°C
0.82V
50A
2μA
175°C
-
-
-
1mm
3mm
-
-
-
No
-
DiodesZetex 150 V 1 A Rectifier Barrier 2-Pin PowerDI123 DFLS1150-7
RS Stock No.719-486BrandDiodesZetexManufacturers Part No.DFLS1150-7

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
PowerDI123
-
1A
-
150V
-
-
-
DFLS1150
Single
Barrier
-
-
-
2
-
-
-
-55°C
0.82V
50A
2μA
175°C
-
-
-
1mm
3mm
-
-
-
No
-
DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SMA B340AE-13
RS Stock No.719-557BrandDiodesZetexManufacturers Part No.B340AE-13

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
SMA
-
3A
-
40V
-
-
-
B340AE
Single
Barrier
-
-
-
2
-
-
-
-55°C
0.5V
80A
0.2mA
150°C
-
-
-
2.4mm
4.6mm
-
-
-
No
-
DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SMA B340AE-13
RS Stock No.719-558BrandDiodesZetexManufacturers Part No.B340AE-13

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
SMA
-
3A
-
40V
-
-
-
B340AE
Single
Barrier
-
-
-
2
-
-
-
-55°C
0.5V
80A
0.2mA
150°C
-
-
-
2.4mm
4.6mm
-
-
-
No
-
DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SOD-123 1N5819HWQ-7-F
RS Stock No.719-555BrandDiodesZetexManufacturers Part No.1N5819HWQ-7-F

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
SOD-123
-
3A
-
40V
-
-
-
1N5819HWQ
Single
Barrier
-
-
-
2
-
-
-
-65°C
0.75V
25A
3mA
125°C
-
-
-
1.35mm
2.85mm
-
-
-
AEC-Q101
-
DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SOD-123 1N5819HWQ-7-F
RS Stock No.719-556BrandDiodesZetexManufacturers Part No.1N5819HWQ-7-F

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
SOD-123
-
3A
-
40V
-
-
-
1N5819HWQ
Single
Barrier
-
-
-
2
-
-
-
-65°C
0.75V
25A
3mA
125°C
-
-
-
1.35mm
2.85mm
-
-
-
AEC-Q101
-
DiodesZetex 45 V 12 A Rectifier Barrier 2-Pin DO-201AD SBR12A45SD1-T
RS Stock No.719-510BrandDiodesZetexManufacturers Part No.SBR12A45SD1-T

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
DO-201AD
-
12A
-
45V
-
-
-
SBR12A45SD1
Single
Barrier
-
-
-
2
-
-
-
-65°C
0.48V
200A
0.5mA
150°C
-
-
1.4, 1.4mm
-
9.5mm
5.3mm
-
-
No
-
DiodesZetex 45 V 12 A Rectifier Barrier 2-Pin DO-201AD SBR12A45SD1-T
RS Stock No.719-511BrandDiodesZetexManufacturers Part No.SBR12A45SD1-T

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
DO-201AD
-
12A
-
45V
-
-
-
SBR12A45SD1
Single
Barrier
-
-
-
2
-
-
-
-65°C
0.48V
200A
0.5mA
150°C
-
-
1.4, 1.4mm
-
9.5mm
5.3mm
-
-
No
-
DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SBRT5A50SA-13
RS Stock No.719-492BrandDiodesZetexManufacturers Part No.SBRT5A50SA-13

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
SMA
-
5A
-
50V
-
-
-
SBRT5A50SA
Single
Barrier
-
-
-
2
-
-
-
-55°C
0.53V
70A
2μA
150°C
-
-
-
2.4mm
4.6mm
-
-
-
No
-
DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SBRT5A50SA-13
RS Stock No.719-493BrandDiodesZetexManufacturers Part No.SBRT5A50SA-13

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
SMA
-
5A
-
50V
-
-
-
SBRT5A50SA
Single
Barrier
-
-
-
2
-
-
-
-55°C
0.53V
70A
2μA
150°C
-
-
-
2.4mm
4.6mm
-
-
-
No
-
DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SDT5A50SA-13
RS Stock No.719-525BrandDiodesZetexManufacturers Part No.SDT5A50SA-13

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
SMA
-
5A
-
50V
-
-
-
SDT5A50SA
Single
Barrier
-
-
-
2
-
-
-
-55°C
520mV
50A
300μA
150°C
-
-
-
2.4mm
4.6mm
-
-
-
No
-
DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SDT5A50SA-13
RS Stock No.719-526BrandDiodesZetexManufacturers Part No.SDT5A50SA-13

P.O.A.

Add to basket
DiodesZetex
Surface Mount
-
Rectifier
SMA
-
5A
-
50V
-
-
-
SDT5A50SA
Single
Barrier
-
-
-
2
-
-
-
-55°C
520mV
50A
300μA
150°C
-
-
-
2.4mm
4.6mm
-
-
-
No
-
Infineon 3600 V 214 A Diode Module Rectifier Diode 3-Pin PB DD210N36KXPSA1
RS Stock No.762-936BrandInfineonManufacturers Part No.DD210N36KXPSA1

P.O.A.

Add to basket
Infineon
Panel Mount
-
Diode Module
PB
-
214A
-
3600V
-
-
-
DD210N
Dual Series
Rectifier Diode
-
-
-
3
-
-
-
-40°C
1.78V
5300A
25mA
150°C
-
-
-
52mm
115mm
-
RoHS
-
No
-
Microchip 600 V 30 A Rectifier Diode Soft Recovery 2-Pin TO-247 APT30DQ60BG
RS Stock No.764-343BrandMicrochipManufacturers Part No.APT30DQ60BG

P.O.A.

Add to basket
Microchip
Through Hole
-
Rectifier Diode
TO-247
-
30A
-
600V
-
-
-
DQ
Single
Soft Recovery
-
-
-
2
-
-
-
-55°C
-
-
-
175°C
-
-
16.26mm
5.31mm
21.46mm
-
RoHS
-
AEC-Q101
-
STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065D
RS Stock No.719-659BrandSTMicroelectronicsManufacturers Part No.STPSC10G065D

P.O.A.

Add to basket
STMicroelectronics
Through Hole
-
Schottky Diode
TO-220
-
10A
-
650V
-
-
-
STPSC
Silicon Carbide Schottky Diode
SiC Schottky
-
-
-
2
-
-
-
-55°C
1.3V
650A
425μA
175°C
-
-
-
4.6mm
15.75mm
-
-
-
-
-
STMicroelectronics 650 V 4 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC4G065D
RS Stock No.719-664BrandSTMicroelectronicsManufacturers Part No.STPSC4G065D

P.O.A.

Add to basket
STMicroelectronics
Through Hole
-
Schottky Diode
TO-220
-
4A
-
650V
-
-
-
STPSC
Silicon Carbide Schottky Diode
SiC Schottky
-
-
-
2
-
-
-
-55°C
1.3V
385A
170μA
175°C
-
-
-
4.6mm
15.75mm
-
-
-
-
-
STMicroelectronics 650 V 6 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC6G065D
RS Stock No.719-665BrandSTMicroelectronicsManufacturers Part No.STPSC6G065D

P.O.A.

Add to basket
STMicroelectronics
Through Hole
-
Schottky Diode
TO-220
-
6A
-
650V
-
-
-
STPSC
Silicon Carbide Schottky Diode
SiC Schottky
-
-
-
2
-
-
-
-55°C
1.3V
410A
240μA
175°C
-
-
-
4.6mm
15.75mm
-
-
-
-
-
STMicroelectronics 650 V 8 A Diode SiC Schottky 2-Pin TO-220AC STPSC8G065D
RS Stock No.734-024BrandSTMicroelectronicsManufacturers Part No.STPSC8G065D

P.O.A.

Add to basket
STMicroelectronics
Through Hole
-
Diode
TO-220AC
-
8A
-
650V
-
-
-
STPS
Silicon Carbide Schottky Diode
SiC Schottky
-
-
-
2
-
-
-
-55°C
1.3V
540A
340μA
175°C
-
-
-
4.6mm
15.75mm
-
-
-
-
-

...