Motor Driver ICs
Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed.
The RS range of Motor Driver IC...
Showing 1-20 of 640 products
Microchip
-
Motor Driver IC
Brushless DC Motor
-
-
3 Phase
-
-
-
-
-
-
-
Surface Mount
VQFN
-
40
-
-
-
42V
-
3V
-
50kHz
-40°C
-
150°C
5mm
-
5mm
-
ATA6847
RoHS
-
-
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
Motor Driver IC
Brushless DC Motor
-
-
3 Phase
-
-
-
-
-
-
-
Surface Mount
VQFN
-
40
-
-
-
42V
-
3V
-
50kHz
-40°C
-
150°C
5mm
-
5mm
-
ATA6847
RoHS
-
-
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
Motor Driver IC
Brushless DC Motor
-
-
3 Phase
-
-
-
-
-
-
-
Surface Mount
VQFN
-
48
-
-
-
42V
-
3V
-
50kHz
-40°C
-
150°C
6mm
-
6mm
-
ATA6847
RoHS
-
-
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
Motor Controller
Brushless DC Motor
-
-
3 Phase
-
-
-
-
-
-
-
Surface Mount
VQFN
-
40
-
-
-
42V
-
3V
-
50kHz
-40°C
-
150°C
5mm
-
5mm
-
ATA6847
RoHS
-
-
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
Motor Controller
Brushless DC Motor
-
-
3 Phase
-
-
-
-
-
-
-
Surface Mount
VQFN
-
40
-
-
-
42V
-
3V
-
50kHz
-40°C
-
150°C
5mm
-
5mm
-
ATA6847
RoHS
-
-
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
Motor Controller
Brushless DC Motor
-
-
3 Phase
-
-
-
-
-
-
-
Surface Mount
VQFN
-
48
-
-
-
42V
-
3V
-
50kHz
-40°C
-
150°C
6mm
-
6mm
-
ATA6847
RoHS
-
-
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
System Basis Chip
3 Phase Motor
-
-
3 Phase
-
-
-
-
-
-
-
Surface Mount
VQFN
-
40
-
-
-
42V
-
3V
-
50kHz
-40°C
-
150°C
5mm
-
5mm
-
ATA6847
RoHS
-
-
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
System Basis Chip
3 Phase Motor
-
-
3 Phase
-
-
-
-
-
-
-
Surface Mount
VQFN
-
40
-
-
-
42V
-
3V
-
50kHz
-40°C
-
150°C
5mm
-
5mm
-
ATA6847
RoHS
-
-
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
System Basis Chip
3 Phase Motor
-
-
3 Phase
-
-
-
-
-
-
-
Surface Mount
VQFN
-
48
-
-
-
42V
-
3V
-
50kHz
-40°C
-
150°C
6mm
-
6mm
-
ATA6847
RoHS
-
-
-
-
-
-
AEC-Q100
-
-
-
-
-
-
STMicroelectronics
-
Motor Driver IC
3 Phase Motor
-
-
Half Bridge
-
-
-
-
-
-
-
Surface Mount
QFN
-
35
-
-
-
20V
-
3.3V
-
200kHz
-40°C
-
150°C
-
1mm
9mm
-
GANS
-
-
-
-
-
1450μA
-
-
-
-
-
-
-
-
STMicroelectronics
-
Motor Driver IC
DC Motor
-
-
Half Bridge
-
-
-
-
-
650V
-
Surface Mount
QFN
-
35
-
-
5.5A
20V
-
3.3V
-
200kHz
-40°C
-
125°C
-
9mm
9mm
-
GANSPIN612
-
-
-
-
-
-
-
No
-
-
-
-
-
-
STMicroelectronics
-
Motor Driver IC
DC Motor
-
-
Half Bridge
-
-
-
-
-
-
-
Surface Mount
QFN
-
28
-
-
23A
28V
-
4V
-
25kHz
-40°C
-
150°C
-
1mm
6mm
-
VNH9045A
RoHS
-
-
-
-
3mA
-
AEC-Q100
-
-
-
-
-
-
STMicroelectronics
-
Motor Driver IC
DC Motor
-
-
Half Bridge
-
-
-
-
-
-
-
Surface Mount
QFN
-
28
-
-
15A
36V
-
-0.3V
-
25kHz
-40°C
-
150°C
-
1mm
6mm
-
VNH9090A
RoHS
-
-
-
-
3mA
-
AEC-Q100
-
-
-
-
-
-
Infineon
-
Motor Driver IC
3 Phase Motor
-
-
3 Phase
-
15A
-
-
-
600V
-
Screw
DIP
-
24
-
-
30A
650V
-
-1V
-
20kHz
-40°C
-
125°C
-
-
-
-
CIPOSTM Mini IPM
UL File number: E314539, RoHS
-
-
-
-
1.1mA
-
AEC-Q100
-
-
-
-
-
-
Infineon
-
Motor Driver IC
3 Phase Motor
-
-
3 Phase
-
16A
-
-
-
1200V
-
Through Hole
DIP
-
24
-
-
10A
1200V
-
-1V
-
20kHz
-40°C
-
125°C
-
-
-
-
CIPOS Maxi
JEDEC47/20/22, RoHS, UL File E314539
-
-
-
-
1mA
-
No
-
-
-
-
-
-
Infineon
-
Motor Driver IC
3 Phase Motor
-
-
3 Phase
-
22A
-
-
-
1200V
-
Through Hole
DIP
-
24
-
-
15A
1200V
-
-1V
-
20kHz
-40°C
-
125°C
-
-
-
-
IM12B15CC1
UL File number: E314539, JEDEC47/20/22, RoHS
-
-
-
-
1mA
-
No
-
-
-
-
-
-
Infineon
-
Motor Driver IC
3 Phase Motor
-
-
3 Phase
-
30A
-
-
-
1200V
-
Through Hole
DIP
-
24
-
-
20A
1200V
-
-1V
-
20kHz
-40°C
-
125°C
-
-
-
-
CIPOSTM Maxi
RoHS, UL File number: E314539
-
-
-
-
1mA
-
No
-
-
-
-
-
-
P.O.A.
Check stock
1
Infineon
-
Motor Driver IC
Brushless
-
-
3 Phase
-
2A
-
-
-
600V
-
Surface
DSO-22
-
22
-
-
2A
15V
-
-
-
96MHz
-40°C
-
150°C
-
2.65mm
17.9mm
-
iMOTION
RoHS, IEC/UL 60730-1
-
-
-
-
-
-
No
-
-
-
-
-
-
P.O.A.
Check stock
2
Infineon
-
Motor Driver IC
-
-
-
Dual
-
-
-
-
-
-
-
Surface
SOIC
-
8
-
-
-
260mV
-
-260mV
-
-
-40°C
-
125°C
-
1.75mm
5mm
-
IR2175S
RoHS
-
-
-
-
-
-
No
-
-
-
-
-
-
Infineon
-
Motor Driver IC
-
-
-
Dual
-
-
-
-
-
-
-
Surface
SOIC
-
8
-
-
-
260mV
-
-260mV
-
-
-40°C
-
125°C
-
1.75mm
5mm
-
IR2175S
RoHS
-
-
-
-
-
-
No
-
-
-
-
-
-
...