Image Sensor ICs
Image sensor is a device that convert the light waves or electromagnetic radiation that pass through or reflect off the object into an information that constitutes an image. Image sensors are devices commonly used in photography and videography industries, for producing digital cameras, medical imaging equipment, night vision cameras, thermal imaging devices, radars, sonars etc.
Image se...
Showing 1-19 of 19 products
ams OSRAM
576 x 768 pixel
Mira050
-
200fps
MIPI
Surface Mount
CSP
-
46
2.83mm
1.15V
3.3V
2.79 μm x 2.79 μm
-30°C
RGB
90°C
0.6mm
2.29mm
MIPI CSI-2 v1.3
No
ams OSRAM
576 x 768 pixel
Mira050
-
200fps
MIPI
Surface Mount
CSP
-
46
2.83mm
1.15V
3.3V
2.79 μm x 2.79 μm
-30°C
RGB
90°C
0.6mm
2.29mm
MIPI CSI-2 v1.3
No
STMicroelectronics
1304 x 980 pixel
VG6640
-
45fps
Parallel/Serial
Surface
IM2BGA
-
100
9mm
-
-
3.75 x 3.75 μm
-40°C
-
125°C
9.3mm
-
AEC-Q100
AEC-Q100
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
AR0145CS
-
120fps
MIPI
-
47-Ball CSP
1280 x 800 pixel
47
5.74mm
1.2V
2.8V
2.8 μm
30°C
Monochrome
85°C
4.42mm
5.74 mm
RoHS, Pb-Free
No
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
AR0145CS
-
120fps
MIPI
Surface
47-Ball CSP
-
47
5.74mm
1.2V
2.8V
2.8 μm
30°C
Monochrome
85°C
4.42mm
-
Automotive Qualified, Pb-Free
AEC
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
AR0145CS
-
120fps
MIPI
-
47-Ball CSP
1280 x 800 pixel
47
5.74mm
1.2V
2.8V
2.8 μm
30°C
Monochrome
85°C
4.42mm
0.63 mm
RoHS Compliant
AEC
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
AR0145CS
-
120fps
MIPI
Surface
CSP
-
47
5.74mm
1.2V
2.8V
2.8 μm
30°C
Monochrome
85°C
4.42mm
-
Automotive specifications
AEC
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
AR0145CS
-
120fps
MIPI
Surface
47-Ball CSP
-
47
5.74mm
1.2V
2.8V
2.8 μm
30°C
Monochrome
85°C
4.42mm
-
RoHS Compliant
No
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
AR0145CS
-
120fps
MIPI
Surface
47-Ball CSP
-
47
5.74mm
1.2V
2.8V
2.8 μm
30°C
Monochrome
85°C
4.42mm
-
IEC 60825-1 (Laser Safety), EN 61326-1 (EMC), EN 61010-1 (Safety)
No
Hamamatsu Photonics
1024 pixel
S10077
-
927fps
-
Through Hole
LCP
-
12
41.6mm
3.3V
5.25V
14 x 50 μm
-5°C
-
50°C
3mm
-
No
No
Hamamatsu Photonics
1024 pixel
S10077
-
927fps
-
Through Hole
LCP
-
12
41.6mm
3.3V
5.25V
14 x 50 μm
-5°C
-
50°C
3mm
-
No
No
ams OSRAM
400 x 400 pixel
Mira016
-
360fps
I2C
Surface
CSP
-
-
1.79mm
-
-
2.79 x 2.79 μm
-
-
-
1.79mm
-
RoHS Compliant
No
onsemi
1280 x 960 pixel
AR0130CS
-
60fps
Serial-2 Wire
Surface
PLCC
-
48
-
1.8V
2.8V
3.75 x 3.75 μm
-30°C
-
70°C
-
-
No
No
onsemi
640 x 480 pixel
LUPA300
-
250fps
Serial-SPI
Surface
LCC
-
48
14.22mm
2.5V
3.3V
9.9 x 9.9 μm
-40°C
RGB
70°C
1.55mm
-
No
No
P.O.A.
Check stock
1
onsemi
640 x 480 pixel
LUPA300
-
250fps
Serial-SPI
Surface
LCC
-
48
14.22mm
2.5V
3.3V
9.9 x 9.9 μm
-40°C
RGB
70°C
1.55mm
-
No
No