Sound Sensor ICs

A sound sensor IC is a small electronic component enabling the detection of sound. Sound sensor ICs are used for the detection of sound strength. When the sensor catches a sound, it processes an output signal voltage. The voltage is then transmitted to a microcontroller. RS offer a range of high-quality components from leading brands including Infineon.

How does a sound sensor module wor...

Showing 1-20 of 29 products

Filter

Sort

Filter

Sort

Infineon 4-Pin Sound Sensor, Omni-Directional, Surface Mount, Analog Output, TLGA 2.4 V 3.6V
RS Stock No.762-894BrandInfineonManufacturers Part No.IM66D130MV01XTMA1

P.O.A.

Add to basket
Infineon
Sound Sensor
MEMS
10 Hz
Analog
Omni-Directional
-38dBFS
68dB
2.4V
Surface Mount
3.6V
TLGA
85°C
0.98mm
RoHS
4
3mm
No
Infineon 5-Pin Microphone, Omni-Directional, Surface Mount, Digital Output, TLGA 1.62 V 3.6V
RS Stock No.762-941BrandInfineonManufacturers Part No.IM67D128BV01XTMA1

P.O.A.

Add to basket
Infineon
Microphone
MEMS
10 Hz
Digital
Omni-Directional
-26dBFS
73dB
1.62V
Surface Mount
3.6V
TLGA
85°C
1.6mm
RoHS
5
3mm
No
Infineon 5-Pin Microphone, Omni-Directional, Surface, Pulse Output, PG-TLGA-5-6 3.6 V 3.6 V
RS Stock No.351-972BrandInfineonManufacturers Part No.IM63D135AXTMA1

P.O.A.

Add to basket
Infineon
Microphone
MEMS Microphone
20/20000 Hz
Pulse
Omni-Directional
-40dBFS
63.5dB
3.6V
Surface
3.6V
PG-TLGA-5-6
105°C
0.98mm
RoHS
5
3.5mm
AEC-Q103
Infineon 5-Pin Sound Sensor, Omni-Directional, Surface, Digital Output, PG-TLGA-5-6 1.62 V 3.6 V
RS Stock No.349-069BrandInfineonManufacturers Part No.IM66D120AXTMA1

P.O.A.

Add to basket
Infineon
Sound Sensor
MEMS Microphone
7 Hz to 20 kHz
Digital
Omni-Directional
-26dBFS
66dB
1.62V
Surface
3.6V
PG-TLGA-5-6
105°C
0.98mm
RoHS, ISO 8015, ISO 128-30
5
3.5mm
AEC-Q103-003
Infineon 5-Pin Sound Sensor, Omni-Directional, Surface, Digital Output, PG-TLGA-5-6 1.62 V 3.6 V
RS Stock No.349-070BrandInfineonManufacturers Part No.IM66D130AXTMA1

P.O.A.

Add to basket
Infineon
Sound Sensor
MEMS Microphone
7 Hz to 20 kHz
Digital
Omni-Directional
-36dBFS
66dB
1.62V
Surface
3.6V
PG-TLGA-5-6
105°C
0.98mm
ISO 20653 (IP57), RoHS
5
3.5mm
AEC-Q103-003
Infineon 8-Pin Sound Sensor, Surface, Digital Output, PG-DFN-8-1 3 V 5.25 V
RS Stock No.349-072BrandInfineonManufacturers Part No.KP467XTMA1

P.O.A.

Add to basket
Infineon
Sound Sensor
Pressure Sensor
0.1 to 5 MHz
Digital
-
-
-
3V
Surface
5.25V
PG-DFN-8-1
105°C
1.75mm
RoHS, ISO 26262
8
5.1mm
AEC-Q103-002
Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, LLGA 3.6 V 3.6 V
RS Stock No.236-3648BrandInfineonManufacturers Part No.IM69D130V01XTSA1

P.O.A.

Add to basket
Infineon
Microphone
MEMS Microphone
28Hz to 20kHz
Digital
Omni-Directional
-37dBFS
69dB
3.6V
Surface
3.6V
LLGA
70°C
1.2mm
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
4mm
No

P.O.A.

Add to basket
Infineon
Microphone
MEMS Microphone
28Hz to 20kHz
Digital
Omni-Directional
-37dBFS
69dB
3.6V
Surface
3.6V
LLGA
70°C
1.2mm
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
4mm
No
Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, PG-LLGA-5 1.62 V 3.6 V
RS Stock No.234-4635BrandInfineonManufacturers Part No.IM67D120AXTSA1

P.O.A.

Add to basket
Infineon
Microphone
MEMS Microphone
2.9 to 3.3 MHz
Digital
Omni-Directional
1kHz
67dB
1.62V
Surface
3.6V
PG-LLGA-5
150°C
1.5mm
No
5
4mm
AEC-Q103

P.O.A.

Add to basket
Infineon
Microphone
MEMS Microphone
2.9 to 3.3 MHz
Digital
Omni-Directional
1kHz
67dB
1.62V
Surface
3.6V
PG-LLGA-5
150°C
1.5mm
No
5
4mm
AEC-Q103
Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, PG-LLGA-5 1.62 V 3.6 V
RS Stock No.234-4637BrandInfineonManufacturers Part No.IM67D130AXTSA2

P.O.A.

Add to basket
Infineon
Microphone
MEMS Microphone
2.9 to 3.3 MHz
Digital
Omni-Directional
1kHz
67dB
1.62V
Surface
3.6V
PG-LLGA-5
150°C
1.5mm
No
5
4mm
AEC-Q103

P.O.A.

Add to basket
Infineon
Microphone
MEMS Microphone
2.9 to 3.3 MHz
Digital
Omni-Directional
1kHz
67dB
1.62V
Surface
3.6V
PG-LLGA-5
150°C
1.5mm
No
5
4mm
AEC-Q103
Infineon 5-Pin Microphone, Omni-Directional, Analogue Output, PG-LLGA-5 1.52 V 3 V
RS Stock No.248-9307BrandInfineonManufacturers Part No.IM73A135V01XTSA1

P.O.A.

Add to basket
Infineon
Microphone
Sealed Dual Membrane MEMS
20Hz to 20kHz
Analogue
Omni-Directional
-37dB
73dB
1.52V
-
3V
PG-LLGA-5
85°C
-
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
-
No

P.O.A.

Add to basket
Infineon
Microphone
Sealed Dual Membrane MEMS
20Hz to 20kHz
Analogue
Omni-Directional
-37dB
73dB
1.52V
-
3V
PG-LLGA-5
85°C
-
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
-
No
Infineon 5-Pin Microphone, Omni-Directional, PCB, Digital Output, LLGA 3.6 V 3.6 V
RS Stock No.260-5915BrandInfineonManufacturers Part No.IM72D128V01XTMA1

P.O.A.

Add to basket
Infineon
Microphone
MEMS Microphone
20 Hz to 20 kHz
Digital
Omni-Directional
-35dBFS
72dB
3.6V
PCB
3.6V
LLGA
85°C
-
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
-
No

P.O.A.

Add to basket
Infineon
Microphone
MEMS Microphone
20 Hz to 20 kHz
Digital
Omni-Directional
-35dBFS
72dB
3.6V
PCB
3.6V
LLGA
85°C
-
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
-
No
Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, LGA 1.62 V 3.6 V
RS Stock No.258-3754BrandInfineonManufacturers Part No.IM69D120V01XTSA1

P.O.A.

Add to basket
Infineon
Microphone
MEMS Microphone
2.9 to 3.3 MHz
Digital
Omni-Directional
-25dBFS
69dB
1.62V
Surface
3.6V
LGA
70°C
1.2mm
No
5
4mm
No

P.O.A.

Add to basket
Infineon
Microphone
MEMS Microphone
2.9 to 3.3 MHz
Digital
Omni-Directional
-25dBFS
69dB
1.62V
Surface
3.6V
LGA
70°C
1.2mm
No
5
4mm
No
Infineon 5-Pin Sound Sensor, Omni-Directional, Surface, Digital Output, LLGA 1.8 V 3.6 V
RS Stock No.260-1020BrandInfineonManufacturers Part No.IM73D122V01XTMA1

P.O.A.

Add to basket
Infineon
Sound Sensor
MEMS Microphone
20Hz to 20kHz
Digital
Omni-Directional
-25dBFS
94dB
1.8V
Surface
3.6V
LLGA
85°C
-
60749, IEC 60747, JEDEC47/20/22
5
-
No

P.O.A.

Add to basket
Infineon
Sound Sensor
MEMS Microphone
20Hz to 20kHz
Digital
Omni-Directional
-25dBFS
94dB
1.8V
Surface
3.6V
LLGA
85°C
-
60749, IEC 60747, JEDEC47/20/22
5
-
No