COB LEDs
COB (Chip on Board) LEDs are compact LED modules with a bright light output. They consist of a small square or circular substrate which houses multiple LED chips/dies. These are covered with a phosphor coating. The most common colour of COB LED is white, however there a few more colours available as the technology develops.
How do they work?
COB LEDs have a base substrate, made of ...
Showing 1-20 of 145 products
Vishay
CoB LED
-
-
28mcd
2.4mm
-
15mA
-
-
-
-
-
-
VLM
-
±60°
-
-
Orange
-
1.8V
-
-
-
2.8 mm
J-STD-020, EIA and ICE standard package, JEDEC level 2a, JESD22-A114-B, CECC 00802
3.5mm
AEC-Q101
Vishay
CoB LED
-
-
11.2mcd
2.4mm
-
30mA
-
SMD
-
-
-
-
Standard
-
±60 °
-
-
Red
-
2.6V
-
-
-
2.8 mm
J-STD-020, JESD22-A114-B, JESD22-A112, CECC 00802
3.5mm
AEC-Q101
Vishay
CoB LED
-
-
10mcd
2.4mm
-
30mA
-
-
-
-
-
-
VLM.310
-
±60 °
-
-
Yellow
-
2.8V
-
-
-
1.75 mm
J-STD-020, JEDEC level 2a, EIA and ICE package, CECC 00802
2.8mm
AEC-Q101
Vishay
CoB LED
-
-
4500mcd
2.4mm
-
70mA
-
-
-
-
-
-
VLM.334
-
± 60 °
-
-
Yellow
-
2.8V
-
-
-
2.8 mm
CECC 00802, J-STD-020, JEDEC level 2a, JESD22-A114-B
3mm
AEC-Q101
Vishay
CoB LED
-
-
28mcd
2.4mm
-
15mA
-
-
-
-
-
-
VLM
-
±60°
-
-
Orange
-
1.8V
-
-
-
2.8 mm
CECC 00802, EIA and ICE package, J-STD-020
3.5mm
AEC-Q101
Vishay
CoB LED
-
2800lm
2800mcd
-
-
70mA
-
Tube
-
-
-
-
TELUX
-
±45 °
-
-
Red
-
2.67V
-
-
-
7.62 mm
AEC-Q101, CECC 00802, J-STD-020, JESD 22-A114-B
7.75mm
No
Cree LED
CoB LED
-
527lm
-
6mm
-
1000mA
-
Tray
5000k
10900mW
-
-
XLamp CXA1304
-
115 °
-
-
White
-
9V
-
-
-
-
ANSI/UL 8759, REACH, NEMA SSL-3 2011, UL Component (E349212), RoHS
-
No
Vishay
CoB LED
-
-
22.4mcd
2.4mm
-
15mA
-
-
-
-
-
-
VLM
-
±60 °
-
-
Yellow
-
2.2V
-
-
-
2.8 mm
ICE, J-STD-020, CECC 00802, EIA
3.5mm
AEC-Q101
Vishay
CoB LED
-
-
10mcd
2.4mm
-
30mA
-
-
-
-
-
-
VLMV3100
-
±60 °
-
-
Red
-
3V
-
-
-
1.9 mm
JESD22-A114-B, JEDEC level 2a, EIA, J-STD-020, ICE, CECC 00802
2.8mm
AEC-Q101
Cree LED
CoB LED
-
1084lm
-
9mm
-
750mA
-
Tray
3000k
14800mW
-
-
XLamp CXA1507
-
115 °
-
-
White
-
36V
-
-
-
-
NEMA SSL-3 2011, REACH, RoHS, UL Component (E349212)
-
No
Cree LED
CoB LED
-
-
-
6mm
-
1000mA
-
Tray
2700k
10900mW
-
-
XLamp CXA1304
-
115 °
-
-
White
-
9V
-
-
-
-
NEMA SSL-3 2011, RoHS, UL Component (E349212), REACH, ANSI/UL 8758
-
No
Cree LED
CoB LED
-
396lm
-
6mm
-
1000mA
-
Tray
3000k
10.9W
-
-
CXA
-
115 °
80%
-
White
-
9V
-
-
-
-
NEMA SSL-3 2011, RoHS, REACH, UL (E349212)
-
No
Cree LED
CoB LED
-
7321lm
-
19mm
-
3300mA
-
-
4000k
122W
-
-
XLamp
-
115 °
82%
-
White
-
34V
-
-
-
-
UL Component (ANSI/UL 8750), RoHS (EU Directive 2011/65/EC (RoHS2))
-
No
P.O.A.
Check stock
1
Vishay
CoB LED
-
-
4500mcd
2.4mm
-
70mA
-
-
-
-
-
-
VLM.334
-
± 60 °
-
-
Yellow
-
2.8V
-
-
-
2.8 mm
CECC 00802, J-STD-020, JEDEC level 2a, JESD22-A114-B
3mm
AEC-Q101
Cree LED
CoB LED
-
1005lm
-
9mm
-
750mA
-
Tray
4000k
14800mW
-
-
XLamp CXA1507
-
115 °
-
-
White
-
36V
-
-
-
-
REACH, NEMA SSL-3 2011, UL Component (E349212), RoHS, ANSI/UL 8752
-
No
P.O.A.
Check stock
1
Cree LED
CoB LED
-
486lm
-
6mm
-
1000mA
-
Tray
2700k
10W
-
-
CXA2
-
115 °
90%
-
White
-
9V
-
-
-
7.5 mm
UL Component (E349212), NEMA SSL-3 2011, RoHS
13.35mm
No
P.O.A.
Check stock
1
Cree LED
CoB LED
-
392lm
-
6mm
-
1000mA
-
Tray
2700k
10W
-
-
CXA2
-
115 °
90%
-
White
-
9V
-
-
-
13.35 mm
ANSI/UL 8754, UL Component (E349212), RoHS, REACH, NEMA SSL-3 2011
13.35mm
No
...