Niobium Oxide Capacitors

Niobium oxide capacitors are types of electrolytic capacitors made from niobium oxide instead of traditional tantalum, offering a less expensive solution. They're used in nearly every area of electronics, are extremely stable and have a high resistance to overheating and breakdown.

RS offer a range of high-quality passive components in various case sizes, capacitance values, and low-volta...

Showing 1-20 of 21 products

Filter

Sort

Filter

Sort

KYOCERA AVX 10 μF Niobium Capacitor 10 V dc ±20 %, Surface 3.2 mm, NOJ
RS Stock No.144-1850BrandKYOCERA AVXManufacturers Part No.NOJA106M010RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
10μF
10 V dc
3216-18
2.2Ω
6%
2μA
105°C
1.6 mm
RoHS
1.6mm
0.08A
3.2mm
13V
KYOCERA AVX 10 μF Niobium Capacitor 6.3 V dc ±20 %, Surface 3.2 mm, NOJ
RS Stock No.144-1849BrandKYOCERA AVXManufacturers Part No.NOJA106M006RWJV

P.O.A.

Add to basket
KYOCERA AVX
NOJ
10μF
6.3 V dc
3216-18
2.2Ω
6%
1.2μA
105°C
1.6 mm
RoHS
1.6mm
0.08A
3.2mm
13V
KYOCERA AVX 4.7 μF Niobium Capacitor 6.3 V dc ±20 %, Surface 3.2 mm, NOJ
RS Stock No.144-1851BrandKYOCERA AVXManufacturers Part No.NOJA475M006RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
4.7μF
6.3 V dc
3216-18
3.2Ω
6%
1.1μA
105°C
1.6 mm
RoHS
1.6mm
0.07A
3.2mm
13V
KYOCERA AVX 33 μF Niobium Capacitor 6.3 V dc ±20 %, Surface 3.5 mm, NOJ
RS Stock No.144-1854BrandKYOCERA AVXManufacturers Part No.NOJB336M006RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
33μF
6.3 V dc
3528-21
1.7Ω
6%
4μA
105°C
2.8 mm
RoHS
1.9mm
0.1A
3.5mm
13V
KYOCERA AVX 4.7 μF Niobium Capacitor 10 V dc ±20 %, Surface 3.2 mm, NOJ
RS Stock No.144-1852BrandKYOCERA AVXManufacturers Part No.NOJA475M010RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
4.7μF
10 V dc
3216-18
3.1Ω
6%
1μA
105°C
1.6 mm
RoHS
1.6mm
0.07A
3.2mm
13V
KYOCERA AVX 100 μF Niobium Capacitor 6.3 V dc ±20 %, Surface 7.3 mm, NOJ
RS Stock No.144-1857BrandKYOCERA AVXManufacturers Part No.NOJD107M006RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
100μF
6.3 V dc
7343-31
0.4Ω
6%
12μA
105°C
4.3 mm
RoHS
2.9mm
0.27A
7.3mm
13V
KYOCERA AVX 47 μF Niobium Capacitor 6.3 V dc ±20 %, Surface 3.5 mm, NOJ
RS Stock No.144-1855BrandKYOCERA AVXManufacturers Part No.NOJB476M006RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
47μF
6.3 V dc
3528-21
800mΩ
6%
5.6μA
105°C
2.8 mm
RoHS
1.9mm
0.14A
3.5mm
13V
KYOCERA AVX 10 μF Niobium Capacitor 10 V ±20 %, Surface 3.2 mm, NOJ
RS Stock No.144-1974BrandKYOCERA AVXManufacturers Part No.NOJA106M010RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
10μF
10 V
3216-18
2.2Ω
6%
2μA
105°C
1.6 mm
RoHS
1.6mm
0.08A
3.2mm
13V
KYOCERA AVX 22 μF Niobium Capacitor 6.3 V dc ±20 %, Surface 3.5 mm, NOS
Also available in industry standard packaging
RS Stock No.548-0697BrandKYOCERA AVXManufacturers Part No.NOSB226M006R0600

P.O.A.

Add to basket
KYOCERA AVX
NOS
22μF
6.3 V dc
3528-21
0.6Ω
6%
2.6μA
125°C
2.8 mm
RoHS
1.9mm
0.17A
3.5mm
4V
KYOCERA AVX 47 μF Niobium Capacitor 6.3 V dc ±20 %, Surface 6 mm, NOJ
Also available in industry standard packaging
RS Stock No.548-0388BrandKYOCERA AVXManufacturers Part No.NOJC476M006RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
47μF
6.3 V dc
6032-28
17.6Ω
2%
0.02μA
105°C
1.35 mm
IBM global approval, Elektra Award 2005
2.6mm
0.773A
6mm
-
AVX 10 μF Niobium Capacitor 6.3 V dc ±20 %, Surface 3.2 mm, NOJ
Also available in industry standard packaging
RS Stock No.547-9861BrandAVXManufacturers Part No.NOJA106M006RWJV

P.O.A.

Add to basket
AVX
NOJ
10μF
6.3 V dc
3216-18
2.2Ω
6%
1.2μA
105°C
1.6 mm
RoHS
1.6mm
0.08A
3.2mm
13V
KYOCERA AVX 100 μF Niobium Capacitor 6.3 V dc ±20 %, Surface 6 mm, NOJ
RS Stock No.144-1856BrandKYOCERA AVXManufacturers Part No.NOJC107M006RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
100μF
6.3 V dc
6032-28
0.4Ω
8%
12μA
105°C
3.2 mm
RoHS
2.6mm
0.23A
6mm
13V
KYOCERA AVX 10 μF Niobium Capacitor 6.3 V ±20 %, Surface 3.2 mm, NOJ
RS Stock No.144-1967BrandKYOCERA AVXManufacturers Part No.NOJA106M006RWJV

P.O.A.

Add to basket
KYOCERA AVX
NOJ
10μF
6.3 V
3216-18
2.2Ω
6%
1.2μA
105°C
1.6 mm
RoHS
1.6mm
0.08A
3.2mm
13V
KYOCERA AVX 100 μF Niobium Capacitor 6.3 V ±20 %, Surface 6 mm, NOJ
RS Stock No.144-1956BrandKYOCERA AVXManufacturers Part No.NOJC107M006RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
100μF
6.3 V
6032-28
0.4Ω
8%
12μA
105°C
3.2 mm
RoHS
2.6mm
0.23A
6mm
13V
KYOCERA AVX 100 μF Niobium Capacitor 6.3 V ±20 %, Surface 7.3 mm, NOJ
RS Stock No.144-1963BrandKYOCERA AVXManufacturers Part No.NOJD107M006RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
100μF
6.3 V
7343-31
0.4Ω
6%
12μA
105°C
4.3 mm
RoHS
2.9mm
0.27A
7.3mm
13V
KYOCERA AVX 22 μF Niobium Capacitor 6.3 V ±20 %, Surface 3.5 mm, NOS
RS Stock No.166-7808BrandKYOCERA AVXManufacturers Part No.NOSB226M006R0600

P.O.A.

Add to basket
KYOCERA AVX
NOS
22μF
6.3 V
3528-21
0.6Ω
6%
2.6μA
125°C
2.8 mm
RoHS
1.9mm
0.17A
3.5mm
4V
KYOCERA AVX 33 μF Niobium Capacitor 6.3 V ±20 %, Surface 3.5 mm, NOJ
RS Stock No.144-1943BrandKYOCERA AVXManufacturers Part No.NOJB336M006RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
33μF
6.3 V
3528-21
1.7Ω
6%
4μA
105°C
2.8 mm
RoHS
1.9mm
0.1A
3.5mm
13V
KYOCERA AVX 4.7 μF Niobium Capacitor 10 V ±20 %, Surface 3.2 mm, NOJ
RS Stock No.144-1920BrandKYOCERA AVXManufacturers Part No.NOJA475M010RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
4.7μF
10 V
3216-18
3.1Ω
6%
1μA
105°C
1.6 mm
RoHS
1.6mm
0.07A
3.2mm
13V
KYOCERA AVX 4.7 μF Niobium Capacitor 6.3 V ±20 %, Surface 3.2 mm, NOJ
RS Stock No.144-1914BrandKYOCERA AVXManufacturers Part No.NOJA475M006RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
4.7μF
6.3 V
3216-18
3.2Ω
6%
1.1μA
105°C
1.6 mm
RoHS
1.6mm
0.07A
3.2mm
13V
KYOCERA AVX 47 μF Niobium Capacitor 6.3 V ±20 %, Surface 3.5 mm, NOJ
RS Stock No.144-1950BrandKYOCERA AVXManufacturers Part No.NOJB476M006RWJ

P.O.A.

Add to basket
KYOCERA AVX
NOJ
47μF
6.3 V
3528-21
800mΩ
6%
5.6μA
105°C
2.8 mm
RoHS
1.9mm
0.14A
3.5mm
13V