Menu
Products
Parts list
Basket
Menu

Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They're a very popular an...

Showing 1-7 of 7 products

Filter

Sort

Filter

Sort

Cornell-Dubilier DME Polyester Film Capacitor, 400V dc, ±10%, 22nF
RS Stock No. 871-6179
Brand Cornell-Dubilier
Manufacturers Part No. DME4S22K-F

P.O.A

Add to basket
Cornell-Dubilier
22nF
400V dc
DME
7.5mm
10.3mm
4.8mm
7.9mm
10.3 x 7.9 x 4.8mm
Radial
0.6mm
1%
Cornell-Dubilier 150 Polyester Film Capacitor, 400V dc, ±10%, 22nF
RS Stock No. 871-6144
Brand Cornell-Dubilier
Manufacturers Part No. 150223K400BB

P.O.A

Add to basket
Cornell-Dubilier
22nF
400V dc
150
-
16.5mm
-
-
6 x 16.5mm
Axial
0.6mm
150 @ 10 kHz, 250 @ 100 kHz, 80 @1 kHz
Cornell-Dubilier DME Polyester Film Capacitor, 1kV dc, ±10%, 10nF
RS Stock No. 871-6185
Brand Cornell-Dubilier
Manufacturers Part No. DME10S1K-F

P.O.A

Add to basket
Cornell-Dubilier
10nF
1kV dc
DME
12.5mm
15.5mm
6mm
11mm
15.5 x 11 x 6mm
Radial
0.6mm
1%
Cornell-Dubilier DME Polyester Film Capacitor, 250V dc, ±10%, 680nF
RS Stock No. 871-6160
Brand Cornell-Dubilier
Manufacturers Part No. DME2P68K-F

P.O.A

Add to basket
Cornell-Dubilier
680nF
250V dc
DME
15mm
18.5mm
6.5mm
13.5mm
18.5 x 13.5 x 6.5mm
Radial
0.8mm
1%
Cornell-Dubilier DME Polyester Film Capacitor, 400V dc, ±10%, 470nF
RS Stock No. 871-5895
Brand Cornell-Dubilier
Manufacturers Part No. DME4P47K-F

P.O.A

Add to basket
Cornell-Dubilier
470nF
400V dc
DME
15mm
18.5mm
8.3mm
17mm
18.5 x 17 x 8.3mm
Radial
0.8mm
1%
Cornell-Dubilier DME Polyester Film Capacitor, 400V dc, ±10%, 680nF
RS Stock No. 871-5898
Brand Cornell-Dubilier
Manufacturers Part No. DME4P68K-F

P.O.A

Add to basket
Cornell-Dubilier
680nF
400V dc
DME
22.5mm
26mm
7.5mm
16.5mm
26 x 16.5 x 7.5mm
Radial
0.8mm
1%
EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole
RS Stock No. 134-5703
Brand EPCOS
Manufacturers Part No. B32529C0105K

P.O.A

Add to basket
Epcos
1µF
40 V ac, 63 V dc
B32529
5mm
7.3mm
4.5mm
9.5mm
4.5 x 9.5 x 7.3mm
Through Hole
0.5mm
-