Surface Mount Inductors
Surface mount inductors, or SMD inductors, are a type of inductor which is mounted to the surface of the PCB, instead of the traditional through-hole technology. They feature pads which are soldered onto the PCB to create an electric circuit.
Surface mount inductors are passive components (i.e. requiring an external power source) that uses an electromagnetic field to control current.
<...Showing 1-20 of 9370 products

RS Stock No.: 763-1370Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
47 nH
500mA
-
0805 (2012M)
2.29mm
-
1.73mm
-
1.6mm
-
2.29 x 1.73 x 1.6mm
-
±5%
-
310mΩ
WL05
-
Ceramic
-
-
1.65GHz
-
Wire-Wound
60
-40°C
+125°C

RS Stock No.: 763-1358Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
10 nH
600mA
-
0805 (2012M)
2.29mm
-
1.73mm
-
1.6mm
-
2.29 x 1.73 x 1.6mm
-
±5%
-
100mΩ
WL05
-
Ceramic
-
-
4.2GHz
-
Wire-Wound
60
-40°C
+125°C

RS Stock No.: 740-9609Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
-
100 μH
600mA
-
54
5.8mm
-
5.2mm
-
4.5mm
-
5.8 x 5.2 x 4.5mm
No
±10%
-
700mΩ
NPI54C
-
-
-
-
-
-
Wire-Wound
-
-40°C
+85°C

RS Stock No.: 173-0205Brand: RS PRO
P.O.A.
Check stock
1

RS Stock No.: 104-8413Brand: RS PRO
P.O.A.
Check stock
1
P.O.A.
Check stock
50
RS Pro
-
1.0nH
800mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±0.1nH
-
0.07Ω
-
-
Ceramic
-
-
10.00GHz
-
Multilayer
-
-55°C
125°C
P.O.A.
Check stock
50
RS Pro
-
1.2nH
800mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±0.1nH
-
0.10Ω
-
-
Ceramic
-
-
10.00GHz
-
Multilayer
-
-55°C
125°C
P.O.A.
Check stock
50
RS Pro
-
1.5nH
650mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±0.1nH
-
0.10Ω
-
-
Ceramic
-
-
10.00GHz
-
Multilayer
-
-55°C
125°C
P.O.A.
Check stock
50
RS Pro
-
1.8nH
650mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±0.1nH
-
0.15Ω
-
-
Ceramic
-
-
9.00GHz
-
Multilayer
-
-55°C
125°C
P.O.A.
Check stock
50
RS Pro
-
100nH
80mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±5%
-
4.00Ω
-
-
Ceramic
-
-
0.80GHz
-
Multilayer
-
-55°C
125°C
P.O.A.
Check stock
50
RS Pro
-
10nH
250mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±3%
-
0.50Ω
-
-
Ceramic
-
-
4.00GHz
-
Multilayer
-
-55°C
125°C
P.O.A.
Check stock
50
RS Pro
-
10nH
250mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±5%
-
0.50Ω
-
-
Ceramic
-
-
4.00GHz
-
Multilayer
-
-55°C
125°C
P.O.A.
Check stock
50
RS Pro
-
12nH
250mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±3%
-
0.70Ω
-
-
Ceramic
-
-
3.50GHz
-
Multilayer
-
-55°C
125°C
P.O.A.
Check stock
50
RS Pro
-
12nH
250mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±5%
-
0.70Ω
-
-
Ceramic
-
-
3.50GHz
-
Multilayer
-
-55°C
125°C
P.O.A.
Check stock
50
RS Pro
-
15nH
250mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±3%
-
0.85Ω
-
-
Ceramic
-
-
3.20GHz
-
Multilayer
-
-55°C
125°C
P.O.A.
Check stock
50
RS Pro
-
15nH
250mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±5%
-
0.85Ω
-
-
Ceramic
-
-
3.20GHz
-
Multilayer
-
-55°C
125°C
P.O.A.
Check stock
50
RS Pro
-
18nH
200mA
-
0201
0.6mm
-
0.3mm
IEC 60950-1, IEC 62368-1
0.3mm
-
0.6 x 0.3 x 0.3mm
-
±3%
-
1.00Ω
-
-
Ceramic
-
-
3.00GHz
-
Multilayer
-
-55°C
125°C
...