Switching Regulators
Switching regulators are a type of circuit that can transform voltage and input current into a voltage and an output current that is most suitable to power the system that it is producing power for. These types of circuits are also known as converters and are ideal for regulating the energy that is transferred between these two contact points to maintain a constant output voltage that is safely...
Showing 1-20 of 503 products
P.O.A.
Check stock
5
P.O.A.
Check stock
5
onsemi
3.6 V dc, 5 V dc, 5.45 V dc
800mA
2.5 → 5.5V dc
Surface Mount
1
WLCSP
-
93%
30mV
+85°C
-40°C
-
-
-
-
-
1.21mm
-
-
-
-
Automatic Pass Through Mode Protection, Current Limit Protection, Thermal Shutdown Protection
-
1.21mm
NFC Module Power
0.37mm
-
-
-
-
onsemi
-
2 A, 7A
35 (Maximum)V dc
Surface Mount
1
DFN (CASE 506BP)
-
-
-
+125°C
-40°C
-
-
-
-
-
2mm
-
-
-
-
ESD Protection
-
2mm
All SMPS with High Efficiency Requirement, High Power Density AC / DC Power Supplies (Cell Phone Chargers), LCD TVs, Notebook Adapters
0.95mm
-
-
-
-
XP Power
6.5V dc
500mA
9 → 72V dc
Surface Mount
1
SMD
-
78% @ 72 V
75mV Pk-Pk
+100°C
-40°C
STH05
±1%
550kHz
1.8g
±1%
11.8mm
-
-
-
-
Short Circuit Protection
-
19.5mm
-
5mm
-
-
4.8 (Minimum)Mh
58 mA @ 72 V
Recom
5V dc
300mA
6.5 → 72V dc
PCB Mount
1
SIP 3
1.5W
83%
150mV Pk-Pk
+105°C
-40°C
R-78HE-0.3
±1.5 (Typ.)%
135 (Typ.)kHz
2.6g
1 (Typ.)%
8.5mm
-
Hiccup Current Limiting
-
-
Over Current Protection, Short Circuit Protection
-
11.5mm
-
12.5mm
REACH Compliant
-
15000 x 10^3h
3mA
onsemi
3.85 → 4.1V dc
-
9.5 → 28V dc
Surface Mount
1
SOIC
-
-
-
+150°C
-40°C
-
-
50kHz
-
-
4mm
-
-
-
-
Over Current Protection, Over Voltage Protection, Short Circuit Protection, Thermal Shutdown Protection
-
5mm
Flat TV, LED Driver, Off Line Appliances Requiring Power Factor Correction, PC Power Supplies
1.75mm
-
-
-
-
TRACOPOWER
24V dc
400mA
33 → 72V dc
Through Hole
1
SIP
-
94 (Typ.)%
75 (Typ.)mV Pk-Pk
+85°C
-40°C
TSR 0.6-48240WI
0.6%
416 → 864kHz
3g
0.9%
8.6mm
-
-
-
-
Over Temperature Protection, Over Voltage Protection, Short Circuit Protection
-
12mm
-
13.4mm
-
-
18160000h
3 (Typ.)mA
Recom
3.6V dc
100mA
0.65 → 3.3V dc
Through Hole
1
SIP
-
93%
100mV Pk-Pk
+100°C
-40°C
R-78S
±0.3%
1200kHz
2g
±1%
8.5mm
-
-
-
-
Over Temperature Protection, Short Circuit Protection
-
11.6mm
-
10.4mm
-
-
6963 x 10^3 h, 89365 x 10^3 h
7µA
Recom
5V dc
300mA
6.5 → 72V dc
PCB Mount
1
-
-
83%
150mV Pk-Pk
+105°C
-40°C
R-78HE-0.3
±1.5 (Typ.)%
135 (Typ.)kHz
2.6g
1 (Typ.)%
8.5mm
-
Hiccup Current Limiting
-
-
Over Current Protection, Short Circuit Protection
-
11.5mm
-
12.5mm
-
-
15000 x 10^3h
3mA
...