Voltage Controlled Amplifiers

Voltage Controlled Amplifiers or Variable Gain Amplifiers are electronic differential amplifiers. VCA or VGA will vary their gain depending on a control voltage. You can control the gain by using a single DC voltage input pin. The voltage controlled amplifier will operate in many frequency bands.Voltage control amplifier applications: Audio level compression, synthesisers ...

Showing 1-8 of 8 products

Filter

Sort

Filter

Sort

VCA810ID Texas Instruments, Voltage Controlled Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC
RS Stock No.: 197-7635Brand: Texas InstrumentsManufacturers Part No.: VCA810ID

P.O.A.

Add to basket
Texas Instruments
Dual
-
1MΩ
1
No
-
SOIC
8
85dB
-
-
-
-
-
-
-

P.O.A.

Add to basket
Texas Instruments
Dual
-
1MΩ
1
No
-
SOIC
8
85dB
-
-
-
-
-
-
-

P.O.A.

Add to basket
Texas Instruments
Dual
-
1000000Ω
1
No
Surface Mount
SOIC
8
85dB
-
+85 °C
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm
-40 °C
1.58mm

P.O.A.

Add to basket
Analog Devices
Single
4.5 → 5.5 V
175Ω
2
No
Surface Mount
SOIC
16
-
Single Ended
+85 °C
10 x 4 x 1.5mm
10mm
4mm
-40 °C
1.5mm

P.O.A.

Add to basket
Texas Instruments
Dual, Single
9 V
7000000Ω
1
Rail to Rail Input/Output
Surface Mount
SOIC
8
-
Rail to Rail
+85 °C
4.9 x 3.9 x 1.45mm
4.9mm
3.9mm
-40 °C
1.45mm

P.O.A.

Add to basket
Analog Devices
Single
5 V
200Ω
1
No
Surface Mount
TSSOP
16
-
Differential
+85 °C
5 x 4.4 x 1.05mm
5mm
4.4mm
-40 °C
1.05mm
LMH6505MA/NOPB Texas Instruments, Controlled Voltage Amplifier R-RI/O 9 V 8-Pin SOIC
RS Stock No.: 121-8977Brand: Texas InstrumentsManufacturers Part No.: LMH6505MA/NOPB

P.O.A.

Add to basket
Texas Instruments
Dual, Single
9 V
7000000Ω
1
Rail to Rail Input/Output
Surface Mount
SOIC
8
-
Rail to Rail
+85 °C
4.9 x 3.9 x 1.45mm
4.9mm
3.9mm
-40 °C
1.45mm
VCA810AID Texas Instruments, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC
RS Stock No.: 923-3458Brand: Texas InstrumentsManufacturers Part No.: VCA810AID

P.O.A.

Add to basket
Texas Instruments
Dual
-
1000000Ω
1
-
Surface Mount
SOIC
8
85dB
-
+85 °C
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm
-40 °C
1.58mm