Schottky Diodes & Rectifiers

A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower v...

Showing 1-20 of 6988 products

Filter

Sort

Filter

Sort

STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065D
RS Stock No.719-659BrandSTMicroelectronicsManufacturers Part No.STPSC10G065D

P.O.A.

Add to basket
STMicroelectronics
-
Through Hole
Schottky Diode
-
TO-220
10A
-
650V
-
STPSC
-
-
Silicon Carbide Schottky Diode
-
SiC Schottky
-
2
-
-
-
650A
425μA
-55°C
1.3V
-
175°C
-
-
15.75mm
4.6mm
-
-
10.4 mm
-
-
-
STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065DY
RS Stock No.719-660BrandSTMicroelectronicsManufacturers Part No.STPSC10G065DY

P.O.A.

Add to basket
STMicroelectronics
-
Through Hole
Schottky Diode
-
TO-220
10A
-
650V
-
STPSC
-
-
Silicon Carbide Schottky Diode
-
SiC Schottky
-
2
-
-
-
650A
425μA
-55°C
1.3V
-
175°C
-
-
15.75mm
4.6mm
-
-
10.4 mm
-
-
AEC-Q101
STMicroelectronics 650 V 20 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC20G065DY
RS Stock No.719-661BrandSTMicroelectronicsManufacturers Part No.STPSC20G065DY

P.O.A.

Add to basket
STMicroelectronics
-
Through Hole
Schottky Diode
-
TO-220
20A
-
650V
-
STPSC
-
-
Silicon Carbide Schottky Diode
-
SiC Schottky
-
2
-
-
-
850A
800μA
-55°C
1.3V
-
175°C
-
-
15.75mm
4.6mm
-
-
10.4 mm
-
-
AEC-Q101
STMicroelectronics 650 V 30 A Schottky Diode SiC Schottky 7-Pin HU3PAK STPSC30G065L2Y
RS Stock No.719-662BrandSTMicroelectronicsManufacturers Part No.STPSC30G065L2Y

P.O.A.

Add to basket
STMicroelectronics
-
Through Hole
Schottky Diode
-
HU3PAK
30A
-
650V
-
STPSC
-
-
Silicon Carbide Schottky Diode
-
SiC Schottky
-
7
-
-
-
1100A
1200μA
-55°C
1.3V
-
175°C
-
-
11.9mm
3.6mm
-
-
14.1 mm
-
-
AEC-Q101
STMicroelectronics 650 V 30 A Schottky Diode SiC Schottky 7-Pin HU3PAK STPSC30G065L2Y
RS Stock No.719-663BrandSTMicroelectronicsManufacturers Part No.STPSC30G065L2Y

P.O.A.

Add to basket
STMicroelectronics
-
Through Hole
Schottky Diode
-
HU3PAK
30A
-
650V
-
STPSC
-
-
Silicon Carbide Schottky Diode
-
SiC Schottky
-
7
-
-
-
1100A
1200μA
-55°C
1.3V
-
175°C
-
-
11.9mm
3.6mm
-
-
14.1 mm
-
-
AEC-Q101
STMicroelectronics 650 V 4 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC4G065D
RS Stock No.719-664BrandSTMicroelectronicsManufacturers Part No.STPSC4G065D

P.O.A.

Add to basket
STMicroelectronics
-
Through Hole
Schottky Diode
-
TO-220
4A
-
650V
-
STPSC
-
-
Silicon Carbide Schottky Diode
-
SiC Schottky
-
2
-
-
-
385A
170μA
-55°C
1.3V
-
175°C
-
-
15.75mm
4.6mm
-
-
10.4 mm
-
-
-
STMicroelectronics 650 V 6 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC6G065D
RS Stock No.719-665BrandSTMicroelectronicsManufacturers Part No.STPSC6G065D

P.O.A.

Add to basket
STMicroelectronics
-
Through Hole
Schottky Diode
-
TO-220
6A
-
650V
-
STPSC
-
-
Silicon Carbide Schottky Diode
-
SiC Schottky
-
2
-
-
-
410A
240μA
-55°C
1.3V
-
175°C
-
-
15.75mm
4.6mm
-
-
10.4 mm
-
-
-
EAO 20 mA Diode 704.941.9
EAO 20 mA Diode 704.941.9
Add to parts list
RS Stock No.441-406BrandEAOManufacturers Part No.704.941.9

P.O.A.

Add to basket
EAO
-
Screw
Diode
-
-
20mA
-
-
-
704.9
-
-
-
-
-
-
-
-
-
-
-
-
-
130V
-
-
-
-
-
-
-
No
-
-
-
No
EAO Diode 704.942.5
EAO Diode 704.942.5
Add to parts list
RS Stock No.441-407BrandEAOManufacturers Part No.704.942.5

P.O.A.

Add to basket
EAO
-
Screw
Diode
-
-
-
-
-
-
704.9
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
32mm
35mm
-
No
29 mm
-
-
No
EAO Diode 704.942.5P
EAO Diode 704.942.5P
Add to parts list
RS Stock No.441-409BrandEAOManufacturers Part No.704.942.5P

P.O.A.

Add to basket
EAO
-
Screw
Diode
-
-
-
-
-
-
704.9
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
32mm
35mm
-
No
29 mm
-
-
No
Eaton Diode 4-Pin 270587 Z-SC/GP
RS Stock No.259-359BrandEatonManufacturers Part No.270587 Z-SC/GP

P.O.A.

Add to basket
Eaton
-
DIN Rail
Diode
-
-
-
-
-
-
-
-
-
-
-
-
-
4
-
-
-
-
-
-
-
-
-
-
-
8mm
65.5mm
-
RoHS
17.5 mm
-
-
No
Infineon 1200 V 100 A Rectifier & Schottky Diode Fast Recovery 2-Pin TO-247-2 IDWD100E120D7XKSA1
RS Stock No.349-039BrandInfineonManufacturers Part No.IDWD100E120D7XKSA1

P.O.A.

Add to basket
Infineon
-
Through Hole
Rectifier & Schottky Diode
-
TO-247-2
100A
-
1200V
-
IDWD
-
-
Single
-
Fast Recovery
-
2
-
-
-
329A
-
-40°C
3V
-
175°C
-
210ns
41.2mm
5.1mm
-
RoHS, JEDEC47/20/22
15.9 mm
-
-
No
Infineon 1200 V 120 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD120E120D7XKSA1
RS Stock No.349-293BrandInfineonManufacturers Part No.IDWD120E120D7XKSA1

P.O.A.

Add to basket
Infineon
-
Through Hole
Rectifier & Schottky Diode
-
TO-247-2
120A
-
1200V
-
IDWD
-
-
Single
-
Soft and Ultra-fast
-
2
-
-
-
420A
-
-40°C
3V
-
175°C
-
215ns
41.2mm
5.1mm
-
RoHS, JEDEC47/20/22
15.9 mm
-
-
No
Infineon 1200 V 140 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD140E120D7XKSA1
RS Stock No.349-296BrandInfineonManufacturers Part No.IDWD140E120D7XKSA1

P.O.A.

Add to basket
Infineon
-
Through Hole
Rectifier & Schottky Diode
-
TO-247-2
140A
-
1200V
-
IDWD
-
-
Single
-
Ultrafast Recovery
-
2
-
-
-
462A
-
-40°C
3V
-
175°C
-
245ns
41.2mm
5.1mm
-
RoHS, JEDEC47/20/22
15.9 mm
-
-
No
Infineon 1200 V 30 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD30E120D7XKSA1
RS Stock No.349-299BrandInfineonManufacturers Part No.IDWD30E120D7XKSA1

P.O.A.

Add to basket
Infineon
-
Through Hole
Rectifier & Schottky Diode
-
TO-247-2
30A
-
1200V
-
IDWD
-
-
Single
-
Soft and Ultra-fast
-
2
-
-
-
144A
-
-40°C
3V
-
175°C
-
135ns
41.2mm
5.1mm
-
JEDEC47/20/22, RoHS
15.9 mm
-
-
No
Infineon 1200 V 40 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD40E120D7XKSA1
RS Stock No.349-300BrandInfineonManufacturers Part No.IDWD40E120D7XKSA1

P.O.A.

Add to basket
Infineon
-
Through Hole
Rectifier & Schottky Diode
-
TO-247-2
40A
-
1200V
-
IDWD
-
-
Single
-
Ultrafast Recovery
-
2
-
-
-
185A
-
-40°C
3V
-
175°C
-
175ns
41.2mm
5.1mm
-
RoHS, JEDEC47/20/22
15.9 mm
-
-
No
Infineon 1200 V 50 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD60E120D7XKSA1
RS Stock No.349-304BrandInfineonManufacturers Part No.IDWD60E120D7XKSA1

P.O.A.

Add to basket
Infineon
-
Through Hole
Rectifier & Schottky Diode
-
TO-247-2
50A
-
1200V
-
IDWD
-
-
Single
-
Soft and Ultra-fast
-
2
-
-
-
228A
-
-40°C
3V
-
175°C
-
200ns
41.2mm
5.1mm
-
RoHS, JEDEC47/20/22
15.9 mm
-
-
No
Infineon 1200 V 50 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD50E120D7XKSA1
RS Stock No.349-301BrandInfineonManufacturers Part No.IDWD50E120D7XKSA1

P.O.A.

Add to basket
Infineon
-
Through Hole
Rectifier & Schottky Diode
-
TO-247-2
50A
-
1200V
-
IDWD
-
-
Single
-
Ultrafast Recovery
-
2
-
-
-
218A
-
-40°C
3V
-
175°C
-
200ns
41.2mm
5.1mm
-
RoHS, JEDEC47/20/22
15.9 mm
-
-
No
Infineon 1200 V 75 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD75E120D7XKSA1
RS Stock No.349-307BrandInfineonManufacturers Part No.IDWD75E120D7XKSA1

P.O.A.

Add to basket
Infineon
-
Through Hole
Rectifier & Schottky Diode
-
TO-247-2
75A
-
1200V
-
IDWD
-
-
Single
-
Soft and Ultra-fast
-
2
-
-
-
308A
-
-40°C
3V
-
175°C
-
220ns
41.2mm
5.1mm
-
RoHS, JEDEC47/20/22
15.9 mm
-
-
No
Infineon 4 V 130 mA Rectifier & Schottky Diode Schottky 4-Pin SOT-143
RS Stock No.262-6708BrandInfineonManufacturers Part No.BAT1707E6327HTSA1

P.O.A.

Add to basket
Infineon
-
Surface
Rectifier & Schottky Diode
-
SOT-143
130mA
-
4V
-
BAT17
-
-
-
-
Schottky
-
4
-
-
-
-
2μA
-55°C
600mV
-
125°C
-
-
2.9mm
2.4mm
-
RoHS
1 mm
-
-
AEC-Q101

...