USB Interface ICs
USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.
USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power suppl...
Showing 1-20 of 429 products
P.O.A.
Check stock
1
P.O.A.
Check stock
2
FTDI Chip
1
12Mbps
Controller IC
USB
Single
Yes
-
3.3 V
Surface Mount
LQFP
32
7 x 7 x 1.45mm
1.45mm
7mm
+85 °C
-40 °C
7mm
-
onsemi
2
10Gbit/s
Controller IC
USB 3.1
Single
Yes
-
3.3 V
Surface Mount
WQFN
30
4.6 x 2.6 x 0.75mm
0.75mm
4.6mm
+85 °C
-40 °C
2.6mm
-
Infineon
1
-
Controller IC
USB
Single
Yes
-
2.7 to 5.5 V
Surface Mount
CSP
9
1.35 x 1.37 x 0.27mm
0.27mm
1.35mm
+85 °C
-40 °C
1.37mm
-
onsemi
1
-
Controller IC
USB 2.0
Single
Yes
-
2.7 to 5.5 V
Surface Mount
WLCSP
25
2.27 x 2.31 x 0.39mm
0.39mm
2.27mm
+85 °C
-40 °C
2.31mm
-
onsemi
-
-
Controller IC
USB 3.1
Single
Yes
-
5 to 21.5 V
Surface Mount
WQFN
16
3 x 3 x 0.75mm
0.75mm
3mm
+105 °C
-40 °C
3mm
AEC
Silicon Labs
1
12Mbps
Controller IC
USB 2.0
Single
Yes
-
3 to 3.6 V
Surface Mount
QFN
24
4 x 4 x 0.75mm
0.75mm
4mm
+85 °C
-40 °C
4mm
-
Maxim Integrated
-
12Mbps
Controller IC
USB
Single
Yes
-
3.3 V
Surface Mount
TQFP
32
5.2 x 5.2 x 1.05mm
1.05mm
5.2mm
+85 °C
-40 °C
5.2mm
-
FTDI Chip
1
12Mbps
Controller IC
USB
Single
Yes
-
3.3 V
Surface Mount
LQFP
48
7 x 7 x 1.45mm
1.45mm
7mm
+85 °C
-40 °C
7mm
-
...