Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of IC (integrated circuit) that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.

Generally, monostable multivibrator circuits are composed of two...

Showing 1-20 of 43 products

Filter

Sort

Filter

Sort

Nexperia, 2 Dual Monostable Multivibrator HC 5.2 mA, 16-Pin TSSOP
RS Stock No.151-3351BrandNexperiaManufacturers Part No.74HC4538PW,118

P.O.A.

Add to basket
Nexperia
Dual Monostable Multivibrator
HC
2
-5.2mA
5.2mA
20ns
-
Surface
-0.5V
TSSOP
7V
Monostable Multivibrator
-40°C
400ns
16
125°C
No
0.95mm
74HC4538
5.1mm
No
Nexperia, 2 Dual Monostable Multivibrator HC 4 mA, 16-Pin TSSOP
RS Stock No.151-3348BrandNexperiaManufacturers Part No.74HC123PW,118

P.O.A.

Add to basket
Nexperia
Dual Monostable Multivibrator
HC
2
-4mA
4mA
26ns
-
Surface
-0.5V
TSSOP
7V
Monostable Multivibrator
-40°C
385ns
16
125°C
No
0.95mm
74HC123
5.1mm
No
onsemi, 8 Monostable Multivibrator VHC 8 mA, 16-Pin SOIC
RS Stock No.186-8798BrandonsemiManufacturers Part No.74VHC123AM

P.O.A.

Add to basket
onsemi
Monostable Multivibrator
VHC
8
-8mA
8mA
5ns
40μA
Surface
2V
SOIC
5.5V
Monostable Multivibrator
-40°C
29.5ns
16
85°C
No
1.5mm
74VHC123
10mm
No
Texas Instruments CD14538BE, 2 Monostable Multivibrator 4000 6.8 mA, 16-Pin PDIP
RS Stock No.527-467BrandTexas InstrumentsManufacturers Part No.CD14538BE

P.O.A.

Add to basket
Texas Instruments
Monostable Multivibrator
4000
2
-6.8mA
6.8mA
30ns
0.1mA
Through Hole
3V
PDIP
18V
Monostable Multivibrator
-55°C
600ns
16
125°C
No
4.57mm
CD14538B
19.3mm
No
Texas Instruments CD4098BE, 2 Monostable Multivibrator 4000 6.8 mA, 16-Pin PDIP
RS Stock No.527-293BrandTexas InstrumentsManufacturers Part No.CD4098BE

P.O.A.

Add to basket
Texas Instruments
Monostable Multivibrator
4000
2
-6.8mA
6.8mA
20ns
0.02mA
Through Hole
3V
PDIP
18V
Monostable Multivibrator
-55°C
500ns
16
125°C
No
4.57mm
CD4098B
19.3mm
No
Texas Instruments CD4047BE, 1 Monostable Multivibrator 4000 6.8 mA, 14-Pin PDIP
RS Stock No.527-895BrandTexas InstrumentsManufacturers Part No.CD4047BE

P.O.A.

Add to basket
Texas Instruments
Monostable Multivibrator
4000
1
-6.8mA
6.8mA
50ns
0.02mA
Through Hole
3V
PDIP
18V
Monostable Multivibrator
-55°C
1000ns
14
125°C
No
4.57mm
CD4047B
19.3mm
No

P.O.A.

Add to basket
Texas Instruments
Monostable Multivibrator
LS
2
-0.4mA
8mA
40ns
12mA
Through Hole
4.75V
PDIP
5.25V
Monostable Multivibrator
0°C
56ns
16
70°C
No
4.57mm
SN74LS123
19.3mm
No
Texas Instruments, 2 Monostable Multivibrator LS 8 mA, 16-Pin PDIP
RS Stock No.923-2350BrandTexas InstrumentsManufacturers Part No.SN74LS123N

P.O.A.

Add to basket
Texas Instruments
Monostable Multivibrator
LS
2
-0.4mA
8mA
40ns
12mA
Through Hole
4.75V
PDIP
5.25V
Monostable Multivibrator
0°C
56ns
16
70°C
No
4.57mm
SN74LS123
19.3mm
No

P.O.A.

Add to basket
Texas Instruments
Monostable Multivibrator
HC
2
-5.2mA
5.2mA
17ns
0.008mA
Through Hole
2V
PDIP
6V
Monostable Multivibrator
-55°C
450ns
16
125°C
No
4.57mm
CD74HC123
19.3mm
No

P.O.A.

Add to basket
Texas Instruments
Monostable Multivibrator
HC
2
-5.2mA
5.2mA
17ns
0.008mA
Surface
2V
TSSOP
6V
Monostable Multivibrator
-55°C
450ns
16
125°C
No
1.15mm
CD74HC123
5mm
No
Texas Instruments, 4 Monostable Multivibrator 74LV 32 mA, 8-Pin VSSOP
RS Stock No.218-4616BrandTexas InstrumentsManufacturers Part No.SN74LVC1G123DCUT

P.O.A.

Add to basket
Texas Instruments
Monostable Multivibrator
74LV
4
32mA
32mA
1ms
20μA
Surface
-0.5V
VSSOP
6.5V
Monostable Multivibrator
-40°C
-
8
125°C
No
0.9mm
SN74LVC1G123
2.1mm
No

P.O.A.

Add to basket
Texas Instruments
Monostable Multivibrator
74
1
-0.4mA
16mA
50ns
13mA
Through Hole
4.75V
PDIP
5.25V
Monostable Multivibrator
0°C
80ns
14
70°C
No
4.57mm
SN74121
19.3mm
No
onsemi, 2 Monostable Multivibrator TTL, 16-Pin SOIC
RS Stock No.186-8851BrandonsemiManufacturers Part No.MC14521BDG

P.O.A.

Add to basket
onsemi
Monostable Multivibrator
TTL
2
-
-
120ns
150μA
Surface
3V
SOIC
18V
Frequency Divider
-55°C
15μs
16
125°C
No
1.5mm
MC14521
10mm
AEC-Q100

P.O.A.

Add to basket
Texas Instruments
Monostable Multivibrator
LVC
1
-32mA
32mA
2.5ns
20μA
Surface
1.65V
-
5.5V
Monostable Multivibrator
-40°C
8ns
8
125°C
No
1.2mm
SN74LVC1G123
3.15mm
No

P.O.A.

Add to basket
Nexperia
Dual Monostable Multivibrator
HC
2
-4mA
4mA
26ns
-
Surface
-0.5V
TSSOP
7V
Monostable Multivibrator
-40°C
385ns
16
125°C
No
0.95mm
74HC123
5.1mm
No

P.O.A.

Add to basket
Nexperia
Dual Monostable Multivibrator
HC
2
-5.2mA
5.2mA
20ns
-
Surface
-0.5V
TSSOP
7V
Monostable Multivibrator
-40°C
400ns
16
125°C
No
0.95mm
74HC4538
5.1mm
No
Nexperia 74HCT4538D,112, 2 Monostable Multivibrator HCT 5.2 mA, 16-Pin SOIC
RS Stock No.146-0850BrandNexperiaManufacturers Part No.74HCT4538D,112

P.O.A.

Add to basket
Nexperia
Monostable Multivibrator
HCT
2
-5.2mA
5.2mA
16ns
0.008mA
Surface
4.5V
SOIC
5.5V
Monostable Multivibrator
-40°C
90ns
16
125°C
No
1.45mm
74HCT4538
10mm
No
Nexperia 74LVC1G123DP,125, 1 Monostable Multivibrator 74LVC 32 mA, 8-Pin TSSOP
Also available in industry standard packaging
RS Stock No.170-5405BrandNexperiaManufacturers Part No.74LVC1G123DP,125

P.O.A.

Add to basket
Nexperia
Monostable Multivibrator
74LVC
1
-32mA
32mA
2.5ns
20μA
Surface
1.65V
TSSOP
5.5V
Monostable Multivibrator
-40°C
19ns
8
125°C
No
0.95mm
74LVC1G123
3.1mm
No
Nexperia HEF4047BT,653, 1 Monostable Multivibrator HEF 2.4 mA, 14-Pin SO
RS Stock No.170-8023BrandNexperiaManufacturers Part No.HEF4047BT,653

P.O.A.

Add to basket
Nexperia
Monostable Multivibrator
HEF
1
-2.4mA
2.4mA
220ns
-
Surface
3V
SO
15V
Monostable Multivibrator
-40°C
190ns
14
85°C
No
1.45mm
HEF4047BT
8.75mm
No
Nexperia HEF4538BT,653, 2 Monostable Multivibrator HEF 2.4 mA, 16-Pin SO
RS Stock No.170-8002BrandNexperiaManufacturers Part No.HEF4538BT,653

P.O.A.

Add to basket
Nexperia
Monostable Multivibrator
HEF
2
-2.4mA
2.4mA
90ns
-
Surface
3V
SO
15V
Monostable Multivibrator
-40°C
460ns
16
125°C
No
1.45mm
HEF4538BT
10mm
No