Boost Converters

Boost converters, also known as step-up converters, are DC-to-DC power conversion devices (a type of switch mode converter) used to increase voltage from its input supply to its output, while simultaneously stepping down the current. The power input can come from any suitable DC source, such as batteries, solar panels, rectifiers, and DC generators. Boost converters contain at least two semicon...

Showing 1-20 of 102 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
Monolithic Power Systems (MPS)
Boost
-
6 V
1
-
-
Surface Mount
TSOT-23
5
Adjustable
1.6 MHz
-
3 x 1.7 x 0.9mm
0.9mm
22 V
3 V
1.7mm
3mm
2.5 V
-40 °C
+85 °C

P.O.A.

Add to basket
Microchip
Step Up
350mA
6.5 V
1
1 %
0.3 %
Surface Mount
SOT-23
6
Adjustable
1.2 MHz
-
2.9 x 1.6 x 0.9mm
0.9mm
35 V
-
1.6mm
2.9mm
2.8 V
-40 °C
+125 °C

P.O.A.

Add to basket
Texas Instruments
Step Up
-
14 V
1
0.02 %/V
-
Surface Mount
SOT-23
5
Adjustable
1600 kHz
85%
2.92 x 1.6 x 1.02mm
1.02mm
20 V
-
1.6mm
2.92mm
2.7 V
-40 °C
+125 °C

P.O.A.

Add to basket
Texas Instruments
Step Up
1A
14 V
1
-
-
Surface Mount
MSOP
8
Adjustable
2000 kHz
87%
3 x 3 x 0.86mm
0.86mm
14 V
1.24 V
3mm
3mm
1.2 V
-40 °C
+85 °C

P.O.A.

Add to basket
Texas Instruments
Step Up
3A
5.5 V
1
0.06 %/V
-
Surface Mount
SOT-23
5
Adjustable
2000 kHz
-
3.05 x 1.75 x 1.3mm
1.3mm
24 V
3 V
1.75mm
3.05mm
2.7 V
-40 °C
+125 °C

P.O.A.

Add to basket
Texas Instruments
Step Up
-
40 V
1
100 mV
100 mV
Through Hole
TO-220
5
Adjustable
115 kHz
90%
10.16 x 4.57 x 8.64mm
8.64mm
12.6 V
11.4 V
4.57mm
10.16mm
4 V
-40 °C
+125 °C

P.O.A.

Add to basket
Microchip
Step Up
800mA
5.5 V
1
±0.5 %/V
±1.5 %
Surface Mount
MSOP
8
Adjustable
1.15 MHz
-
3 x 3 x 0.95mm
0.95mm
5.5 V
1.8 V
3mm
3mm
0.65 V
-40 °C
+85 °C

P.O.A.

Add to basket
Microchip
Step Up
200mA
5.5 V
1
0.5 %/V
1.5 %
Surface Mount
SOT-23
5
Adjustable
575 kHz
-
3.1 x 1.8 x 1.3mm
1.3mm
32 V
-
1.8mm
3.1mm
2.4 V
-40 °C
+125 °C

P.O.A.

Add to basket
Texas Instruments
Step Up
3A
5.5 V
1
-
-
Surface Mount
SOT-23
5
Adjustable
1600 kHz
90%
2.92 x 1.6 x 1.02mm
1.02mm
24 V
3 V
1.6mm
2.92mm
2.7 V
-40 °C
+125 °C
Maxim Integrated MAX641ACSA+, DC to DC Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, SOIC
RS Stock No.: 192-2251Brand: Maxim IntegratedManufacturers Part No.: MAX641ACSA+

P.O.A.

Add to basket
Maxim Integrated
Step Up
1.5A
16.5 V
1
0.08 %V
0.2 %V
Surface Mount
SOIC
8
Adjustable, Fixed
50 kHz
-
5 x 4 x 1.5mm
1.5mm
-
-
4mm
5mm
1.5 V
0 °C
+70 °C

P.O.A.

Add to basket
Maxim Integrated
Step Up
800mA
5.5 V
1
-
-1.5 %
Surface Mount
μMAX
10
Adjustable, Fixed
1000 kHz
94%
3.05 x 3.05 x 0.95mm
0.95mm
5.5 V
2.5 V
3.05mm
3.05mm
0.7 V
-40 °C
+85 °C

P.O.A.

Add to basket
DiodesZetex
Step Up
2.4A
6 V
1
-
-
Surface Mount
SOP
8
Adjustable
300 kHz
91%
4.95 X 3.95 X 1.5mm
1.5mm
17 V
3 V
3.95mm
4.95mm
2.5 V
-20 °C
+80 °C

P.O.A.

Add to basket
Monolithic Power Systems (MPS)
Boost
2A
22 V
1
-
-
Surface Mount
MSOP
8
Adjustable
1.5 MHz
-
3.1 x 3.1 x 0.95mm
0.95mm
22 V
3 V
3.1mm
3.1mm
2.5 V
-40 °C
+85 °C

P.O.A.

Add to basket
Texas Instruments
Step Up
-
6 V
1
-
-
Surface Mount
SON
10
Adjustable
1.2 MHz
-
2.6 x 2.6 x 0.75mm
0.75mm
17 V
-
2.6mm
2.6mm
1.6 V
-40 °C
+85 °C

P.O.A.

Add to basket
Texas Instruments
Step Up
3A
40 V
1
100 mV
100 mV
Surface Mount
TO-263
5
Adjustable
115 kHz
93%
10.16 x 8.64 x 4.57mm
4.57mm
12.6 V
11.4 V
8.64mm
10.16mm
4 V
-40 °C
+125 °C
Maxim Integrated MAX631ACPA+, Step Up Regulator, Step Up 50mA Adjustable/Fixed, 50 kHz 8-Pin, PDIP
RS Stock No.: 192-2246Brand: Maxim IntegratedManufacturers Part No.: MAX631ACPA+

P.O.A.

Add to basket
Maxim Integrated
Step Up
50mA
16.5 V
1
0.08 %V
0.2 %V
Through Hole
PDIP
8
Adjustable, Fixed
50 kHz
-
9.91 x 7.87 x 4.45mm
4.45mm
5.25 V
4.75 V
7.87mm
9.91mm
2 V
0 °C
+70 °C

P.O.A.

Add to basket
Texas Instruments
Step Up
-
40 V
1
100 mV
100 mV
Surface Mount
TO-263
5
Adjustable
115 kHz
90%
10.16 x 8.64 x 4.57mm
4.57mm
12.6 V
11.4 V
8.64mm
10.16mm
4 V
-40 °C
+125 °C

P.O.A.

Add to basket
Texas Instruments
Step Up
5A
40 V
1
100 mV
100 mV
Surface Mount
TO-263
7
Adjustable
200 kHz
90%
10.16 x 8.64 x 4.57mm
4.57mm
12.6 V
11.4 V
8.64mm
10.16mm
4 V
-40 °C
+125 °C

P.O.A.

Add to basket
Microchip
Step Up
350mA
5.5 V
1
1 %/V
1 %
Surface Mount
SOT-23
6
Adjustable
575 kHz
96%
3.1 x 1.8 x 1.3mm
1.3mm
5.5 V
2 V
1.8mm
3.1mm
0.65 V
-40 °C
+85 °C
Microchip MCP1642B-50I/MS, Boost Regulator, Boost 800mA Open Drain, 1 MHz 8-Pin, SOP
RS Stock No.: 236-8860Brand: MicrochipManufacturers Part No.: MCP1642B-50I/MS

P.O.A.

Add to basket
Microchip
Boost
800mA
-
1
0.5 %/V
1.5 %
-
SOP
8
Open Drain
1 MHz
-
-
-
-
-
-
-
-
-
-