Digital Signal Processors
Digital signal processors (DSPs) capture signals such as voice, audio, or video as digital information, process them at very high speeds and then feed the information back for use. They do this in either a digital or an analogue format by going through an Audio Digital-to-Analogue Converter (DAC). RS offer a wide range of high-quality semiconductor components from leading brands including Micro...
Showing 1-20 of 221 products
Microchip
60MHz
DSPIC
70MIPS
16bit
32 kB
C
256 kB
Flash
ALU
Surface Mount
QFN
44
3.3 V
2
8 x 8 x 0.95mm
-40 °C
8mm
-
1
1
12bit
9
8mm
0.95mm
-
-
-
6
2
2
2
+85 °C
1 (6 Channel)
1 (2 x 32 bit), 1 (5 x 16 bit)
1
16 bit, 32bit
1 (9 x 12 bit)
Microchip
60MHz
DSPIC
70MIPS
16bit
2 kB
C
16 kB
Flash
ALU
Surface Mount
SOIC
28
3.3 V
2
17.9 x 7.5 x 2.35mm
-40 °C
7.5mm
-
1
-
12bit
12
17.9mm
2.35mm
-
-
-
6
2
2
2
+85 °C
1 (5 Channel)
1 (2 x 32 bit), 1 (5 x 16 bit)
1
16 bit, 32bit
1 (12 x 12 bit)
Microchip
40MHz
DSPIC
40MIPS
16bit
2 kB
C
16 kB
Flash
ALU
Surface Mount
SOIC
28
3.3 V
2
17.9 x 7.5 x 2.35mm
-40 °C
7.5mm
-
1
-
10bit
8
17.9mm
2.35mm
-
-
-
3
1
1
2
+85 °C
1 (3 Channel)
1 (1 x 32 bit), 1 (3 x 16 bit)
1
16 bit, 32bit
1 (8 x 10 bit)
Microchip
40MHz
DSPIC33FJ16GS504
40MIPS
16bit
2 kB
Harvard
16 kB
Flash
ALU
Surface Mount
TQFP
44
-
1
10 x 10 x 1.05mm
-40 °C
10mm
-
4
-
10bit
12
10mm
1.05mm
-
16bit
-
8
1
1
2
+125 °C
4 (8 x 16 bit)
1 x 32-bit, 3 x 16-bit
2
16 bit, 32bit
2 (12 x 10 bit)
Microchip
60MHz
DSPIC
70MIPS
16bit
4 kB
C
32 kB
Flash
ALU
Surface Mount
QFN
28
3.3 V
2
6 x 6 x 0.95mm
-40 °C
6mm
-
1
-
12bit
6
6mm
0.95mm
-
-
-
6
2
2
2
+85 °C
1 (6 Channel)
1 (2 x 32 bit), 1 (5 x 16 bit)
1
16 bit, 32bit
1 (6 x 12 bit)
Microchip
120MHz
DSPIC30F4011
30MIPS
16bit
2 kB
Harvard
48 kB
Flash
ALU
Surface Mount
TQFP
44
-
2
10 x 10 x 1.05mm
-40 °C
10mm
-
1
1
10bit
9
10mm
1.05mm
-
16bit
-
6
1
1
2
+85 °C
1 (6 x 16 bit)
2 x 32-bit, 5 x 16-bit
1
16 bit, 32bit
1 (9 x 10 bit)
P.O.A.
Check stock
2
P.O.A.
Check stock
1
P.O.A.
Check stock
2
Microchip
40MHz
DSPIC
20MIPS
16bit
512 kB
-
12 kB
Flash
ALU
Surface Mount
SOIC
28
5.5 V
1
17.9 x 7.5 x 2.35mm
-40 °C
7.5mm
-
1
-
10bit
6
17.9mm
2.35mm
-
16bit
-
2
1
1
2
+85 °C
1 (2 x 16 bit)
1 (1 x 32 bit), 1 (3 x 16 bit)
1
16 bit, 32bit
1 (6 x 10 bit)
Microchip
40MHz
DSPIC
20MIPS
16bit
512 kB
-
12 kB
Flash
ALU
Surface Mount
SOIC
28
5.5 V
1
17.9 x 7.5 x 2.35mm
-40 °C
7.5mm
-
1
-
10bit
6
17.9mm
2.35mm
-
16bit
-
2
1
1
2
+85 °C
1 (2 x 16 bit)
1 (1 x 32 bit), 1 (3 x 16 bit)
1
16 bit, 32bit
1 (6 x 10 bit)
Microchip
30MIPS
dsPIC30F
30MIPS
16bit
512 kB
RISC
1.024 kB, 12 kB
Flash
-
Through Hole
SPDIP
28
2.5 to 5.5 V
1
1.4 x 0.295 x 0.15in
-40 °C
0.295in
0
3
0
10bit
6
35.56mm
3.81mm
0
16bit
0
6
1
1
3
+85 °C
1(6 Channel) (Motor Control), 2(16 bit)
3 x 16 bit
1
16bit
6 x 10 bit
P.O.A.
Check stock
2
Microchip
40MHz
DSPIC
20MIPS
16bit
2.048 kB
-
24 kB
Flash
ALU
Surface Mount
SOIC
28
5.5 V
2
17.9 x 7.5 x 2.35mm
-40 °C
7.5mm
-
1
-
12bit
10
17.9mm
2.35mm
-
16bit
-
2
1
1
2
+85 °C
1 (2 x 16 bit)
1 (1 x 32 bit), 1 (3 x 16 bit)
1
16 bit, 32bit
1 (10 x 12 bit)
P.O.A.
Check stock
2
Microchip
120MHz
DSPIC30F4011
30MIPS
16bit
2 kB
Harvard
48 kB
Flash
ALU
Surface Mount
TQFP
44
-
2
10 x 10 x 1.05mm
-40 °C
10mm
-
1
1
10bit
9
10mm
1.05mm
-
16bit
-
6
1
1
2
+85 °C
1 (6 x 16 bit)
2 x 32-bit, 5 x 16-bit
1
16 bit, 32bit
1 (9 x 10 bit)
Microchip
30MIPS
dsPIC30F
30MIPS
16bit
2.048 kB
RISC
1.024 kB, 48 kB
Flash
-
Surface Mount
QFN
44
2.5 to 5.5 V
2
8 x 8 x 0.95mm
-40 °C
8mm
0
5
1
10bit
9
8mm
0.95mm
0
16bit
0
6
1
1
5
+85 °C
1(6 Channel) (Motor Control), 4(16 bit)
5 x 16 bit
1
16bit
9 x 10 bit
P.O.A.
Check stock
1
Microchip
120MHz
DSPIC30F6014A
30MIPS
16bit
8 kB
Harvard
144 kB
Flash
ALU
Surface Mount
TQFP
64
-
2
10 x 10 x 1.05mm
-40 °C
10mm
-
1
2
12bit
16
10mm
1.05mm
-
16bit
-
8
1
2
2
+125 °C
1 (8 x 16 bit)
2 x 32-bit, 5 x 16-bit
1
16 bit, 32bit
1 (16 x 12 bit)
...