SPLDs

SPLD stands for Simple Programmable Logic Device. They are a compact Semiconductor IC that fall within the family of PLD (Programmable Logic Devices). These devices are typically used in applications when only a small number of I/Os are needed. SPLDs are the most straightforward, cost-effective type of programmable logic device on the market today. RS offer a range of high-quality parts from le...

Showing 1-20 of 28 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Through Hole
PDIP
20
15ns
CMOS, TTL
26.92 x 7.11 x 4.95mm
4.95mm
+85 °C
7.11mm
-40 °C
-
5 V
26.92mm
50pF

P.O.A.

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Surface Mount
SOIC
20
15ns
CMOS, TTL
12.8 x 7.5 x 2.35mm
2.35mm
+85 °C
7.5mm
-40 °C
-
5 V
12.8mm
50pF

P.O.A.

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Surface Mount
SOIC
20
15ns
CMOS, TTL
12.8 x 7.5 x 2.35mm
2.35mm
+85 °C
7.5mm
-40 °C
-
5 V
12.8mm
50pF
Microchip ATF22LV10C-10PU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns CMOS
RS Stock No.: 177-1503Brand: MicrochipManufacturers Part No.: ATF22LV10C-10PU

P.O.A.

Add to basket
Microchip
ATF22LV10C
-
10
22
-
Surface Mount
PDIP
24
10ns
CMOS
32.13 x 7.11 x 4.95mm
4.95mm
+85 °C
7.11mm
-40 °C
3 V
5.5 V
32.13mm
35pF
Microchip ATF22V10C-10SU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns
RS Stock No.: 177-1506Brand: MicrochipManufacturers Part No.: ATF22V10C-10SU

P.O.A.

Add to basket
Microchip
ATF22V10C
500
10
22
-
Surface Mount
SOIC
24
5ns
CMOS
15.6 x 7.6 x 2.35mm
2.35mm
+85 °C
7.6mm
-40 °C
4.5 V
5.5 V
15.6mm
50pF

P.O.A.

Add to basket
Microchip
ATF16V8C
150
8
8
62MHz
Through Hole
PDIP
20
15ns
CMOS, TTL
26.92 x 7.11 x 4.95mm
4.95mm
+85 °C
7.11mm
-40 °C
-
5 V
26.92mm
50pF

P.O.A.

Add to basket
Microchip
ATF16V8C
150
8
8
125MHz
Through Hole
PDIP
20
7.5ns
CMOS, TTL
26.92 x 7.11 x 4.95mm
4.95mm
+85 °C
7.11mm
-40 °C
-
5 V
26.92mm
50pF
Microchip ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS
RS Stock No.: 177-1509Brand: MicrochipManufacturers Part No.: ATF22V10CQZ-20SU

P.O.A.

Add to basket
Microchip
ATF22V10CQZ
-
10
22
-
Surface Mount
SOIC
24
12ns
CMOS
15.6 x 7.6 x 2.35mm
2.35mm
+85 °C
7.6mm
-40 °C
4.5 V
5.5 V
15.6mm
50pF

P.O.A.

Add to basket
Microchip
ATF22V10C
350
10
10
最低166MHz
Through Hole
PDIP
24
7.5ns
CMOS, TTL
32.13 x 7.11 x 4.95mm
4.95mm
+85 °C
7.11mm
-40 °C
-
5 V
32.13mm
50pF

P.O.A.

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Surface Mount
PLCC
20
15ns
CMOS, TTL
9.04 x 9.04 x 4.06mm
4.06mm
+85 °C
9.04mm
-40 °C
-
5 V
9.04mm
50pF

P.O.A.

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Through Hole
PDIP
20
15ns
CMOS, TTL
26.92 x 7.11 x 4.95mm
4.95mm
+85 °C
7.11mm
-40 °C
-
5 V
26.92mm
50pF

P.O.A.

Add to basket
Microchip
ATF16V8C
-
8
18
-
Surface Mount
PLCC
20
5ns
EECMOS
9.04 x 9.04 x 4.06mm
4.06mm
+85 °C
9.04mm
-40 °C
4.5 V
5.5 V
9.04mm
50pF

P.O.A.

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Surface Mount
TSSOP
20
15ns
CMOS, TTL
6.6 x 4.5 x 1.05mm
1.05mm
+85 °C
4.5mm
-40 °C
-
5 V
6.6mm
50pF

P.O.A.

Add to basket
Microchip
ATF22LV10C
350
10
10
83.3MHz
Surface Mount
PLCC
28
10ns
CMOS, TTL
11.58 x 11.58 x 4.06mm
4.06mm
+80 °C
11.58mm
0 °C
3 V
5.5 V
11.58mm
35pF

P.O.A.

Add to basket
Microchip
ATF22V10C
350
10
10
最低83.3MHz
Surface Mount
PLCC
28
15ns
CMOS, TTL
11.58 x 11.58 x 4.06mm
4.06mm
+85 °C
11.58mm
-40 °C
-
5 V
11.58mm
50pF

P.O.A.

Add to basket
Microchip
ATF22V10C
350
10
10
最低83.3MHz
Surface Mount
PLCC
28
15ns
CMOS, TTL
11.58 x 11.58 x 4.06mm
4.06mm
+85 °C
11.58mm
-40 °C
-
5 V
11.58mm
50pF

P.O.A.

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Surface Mount
PLCC
20
15ns
CMOS, TTL
9.04 x 9.04 x 4.06mm
4.06mm
+85 °C
9.04mm
-40 °C
-
5 V
9.04mm
50pF

P.O.A.

Add to basket
Microchip
ATF16V8C
-
8
18
-
Surface Mount
PLCC
20
5ns
EECMOS
9.04 x 9.04 x 4.06mm
4.06mm
+85 °C
9.04mm
-40 °C
4.5 V
5.5 V
9.04mm
50pF

P.O.A.

Add to basket
Microchip
ATF16V8C
150
8
8
62MHz
Surface Mount
PLCC
20
15ns
CMOS, TTL
9.04 x 9.04 x 4.06mm
4.06mm
+85 °C
9.04mm
-40 °C
-
5 V
9.04mm
50pF
Microchip ATF22LV10C-10PU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns CMOS
RS Stock No.: 177-1729Brand: MicrochipManufacturers Part No.: ATF22LV10C-10PU

P.O.A.

Add to basket
Microchip
ATF22LV10C
-
10
22
-
Surface Mount
PDIP
24
10ns
CMOS
32.13 x 7.11 x 4.95mm
4.95mm
+85 °C
7.11mm
-40 °C
3 V
5.5 V
32.13mm
35pF