Image Sensor ICs
Image sensor is a device that convert the light waves or electromagnetic radiation that pass through or reflect off the object into an information that constitutes an image. Image sensors are devices commonly used in photography and videography industries, for producing digital cameras, medical imaging equipment, night vision cameras, thermal imaging devices, radars, sonars etc.
Image se...
Showing 1-19 of 19 products
ams OSRAM
576 x 768 pixel
-
Mira050
200fps
MIPI
Surface Mount
CSP
-
46
2.83mm
1.15V
3.3V
RGB
2.79 μm x 2.79 μm
-30°C
90°C
2.29mm
0.6mm
MIPI CSI-2 v1.3
No
ams OSRAM
576 x 768 pixel
-
Mira050
200fps
MIPI
Surface Mount
CSP
-
46
2.83mm
1.15V
3.3V
RGB
2.79 μm x 2.79 μm
-30°C
90°C
2.29mm
0.6mm
MIPI CSI-2 v1.3
No
STMicroelectronics
1304 x 980 pixel
-
VG6640
45fps
Parallel/Serial
Surface
IM2BGA
-
100
9mm
-
-
-
3.75 x 3.75 μm
-40°C
125°C
-
9.3mm
AEC-Q100
AEC-Q100
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
-
AR0145CS
120fps
MIPI
-
47-Ball CSP
1280 x 800 pixel
47
5.74mm
1.2V
2.8V
Monochrome
2.8 μm
30°C
85°C
5.74 mm
4.42mm
RoHS, Pb-Free
No
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
-
AR0145CS
120fps
MIPI
Surface
47-Ball CSP
-
47
5.74mm
1.2V
2.8V
Monochrome
2.8 μm
30°C
85°C
-
4.42mm
Automotive Qualified, Pb-Free
AEC
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
-
AR0145CS
120fps
MIPI
-
47-Ball CSP
1280 x 800 pixel
47
5.74mm
1.2V
2.8V
Monochrome
2.8 μm
30°C
85°C
0.63 mm
4.42mm
RoHS Compliant
AEC
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
-
AR0145CS
120fps
MIPI
Surface
CSP
-
47
5.74mm
1.2V
2.8V
Monochrome
2.8 μm
30°C
85°C
-
4.42mm
Automotive specifications
AEC
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
-
AR0145CS
120fps
MIPI
Surface
47-Ball CSP
-
47
5.74mm
1.2V
2.8V
Monochrome
2.8 μm
30°C
85°C
-
4.42mm
RoHS Compliant
No
P.O.A.
Check stock
1
onsemi
1280 x 800 pixel
-
AR0145CS
120fps
MIPI
Surface
47-Ball CSP
-
47
5.74mm
1.2V
2.8V
Monochrome
2.8 μm
30°C
85°C
-
4.42mm
IEC 60825-1 (Laser Safety), EN 61326-1 (EMC), EN 61010-1 (Safety)
No
Hamamatsu Photonics
1024 pixel
-
S10077
927fps
-
Through Hole
LCP
-
12
41.6mm
3.3V
5.25V
-
14 x 50 μm
-5°C
50°C
-
3mm
No
No
Hamamatsu Photonics
1024 pixel
-
S10077
927fps
-
Through Hole
LCP
-
12
41.6mm
3.3V
5.25V
-
14 x 50 μm
-5°C
50°C
-
3mm
No
No
ams OSRAM
400 x 400 pixel
-
Mira016
360fps
I2C
Surface
CSP
-
-
1.79mm
-
-
-
2.79 x 2.79 μm
-
-
-
1.79mm
RoHS Compliant
No
onsemi
1280 x 960 pixel
-
AR0130CS
60fps
Serial-2 Wire
Surface
PLCC
-
48
-
1.8V
2.8V
-
3.75 x 3.75 μm
-30°C
70°C
-
-
No
No
onsemi
640 x 480 pixel
-
LUPA300
250fps
Serial-SPI
Surface
LCC
-
48
14.22mm
2.5V
3.3V
RGB
9.9 x 9.9 μm
-40°C
70°C
-
1.55mm
No
No
P.O.A.
Check stock
1
onsemi
640 x 480 pixel
-
LUPA300
250fps
Serial-SPI
Surface
LCC
-
48
14.22mm
2.5V
3.3V
RGB
9.9 x 9.9 μm
-40°C
70°C
-
1.55mm
No
No