Sound Sensor ICs

A sound sensor IC is a small electronic component enabling the detection of sound. Sound sensor ICs are used for the detection of sound strength. When the sensor catches a sound, it processes an output signal voltage. The voltage is then transmitted to a microcontroller. RS offer a range of high-quality components from leading brands including Infineon.

How does a sound sensor module wor...

Showing 1-20 of 27 products

Filter

Sort

Filter

Sort

Infineon 5-Pin Microphone, Omni-Directional, Surface, Pulse Output, PG-TLGA-5-6 3.6 V 3.6 V
RS Stock No.351-972BrandInfineonManufacturers Part No.IM63D135AXTMA1

P.O.A.

Add to basket
Infineon
MEMS Microphone
Microphone
Pulse
20/20000 Hz
Omni-Directional
-40dBFS
63.5dB
Surface
3.6V
3.6V
105°C
PG-TLGA-5-6
3.5mm
0.98mm
RoHS
5
2.65 mm
AEC-Q103
Infineon 5-Pin Sound Sensor, Omni-Directional, Surface, Digital Output, PG-TLGA-5-6 1.62 V 3.6 V
RS Stock No.349-069BrandInfineonManufacturers Part No.IM66D120AXTMA1

P.O.A.

Add to basket
Infineon
MEMS Microphone
Sound Sensor
Digital
7 Hz to 20 kHz
Omni-Directional
-26dBFS
66dB
Surface
1.62V
3.6V
105°C
PG-TLGA-5-6
3.5mm
0.98mm
RoHS, ISO 8015, ISO 128-30
5
2.65 mm
AEC-Q103-003
Infineon 5-Pin Sound Sensor, Omni-Directional, Surface, Digital Output, PG-TLGA-5-6 1.62 V 3.6 V
RS Stock No.349-070BrandInfineonManufacturers Part No.IM66D130AXTMA1

P.O.A.

Add to basket
Infineon
MEMS Microphone
Sound Sensor
Digital
7 Hz to 20 kHz
Omni-Directional
-36dBFS
66dB
Surface
1.62V
3.6V
105°C
PG-TLGA-5-6
3.5mm
0.98mm
ISO 20653 (IP57), RoHS
5
2.65 mm
AEC-Q103-003
Infineon 8-Pin Sound Sensor, Surface, Digital Output, PG-DFN-8-1 3 V 5.25 V
RS Stock No.349-072BrandInfineonManufacturers Part No.KP467XTMA1

P.O.A.

Add to basket
Infineon
Pressure Sensor
Sound Sensor
Digital
0.1 to 5 MHz
-
-
-
Surface
3V
5.25V
105°C
PG-DFN-8-1
5.1mm
1.75mm
RoHS, ISO 26262
8
4.5 mm
AEC-Q103-002
Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, LLGA 3.6 V 3.6 V
RS Stock No.236-3648BrandInfineonManufacturers Part No.IM69D130V01XTSA1

P.O.A.

Add to basket
Infineon
MEMS Microphone
Microphone
Digital
28Hz to 20kHz
Omni-Directional
-37dBFS
69dB
Surface
3.6V
3.6V
70°C
LLGA
4mm
1.2mm
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
3 mm
No

P.O.A.

Add to basket
Infineon
MEMS Microphone
Microphone
Digital
28Hz to 20kHz
Omni-Directional
-37dBFS
69dB
Surface
3.6V
3.6V
70°C
LLGA
4mm
1.2mm
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
3 mm
No
Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, PG-LLGA-5 1.62 V 3.6 V
RS Stock No.234-4635BrandInfineonManufacturers Part No.IM67D120AXTSA1

P.O.A.

Add to basket
Infineon
MEMS Microphone
Microphone
Digital
2.9 to 3.3 MHz
Omni-Directional
1kHz
67dB
Surface
1.62V
3.6V
150°C
PG-LLGA-5
4mm
1.5mm
No
5
5 mm
AEC-Q103

P.O.A.

Add to basket
Infineon
MEMS Microphone
Microphone
Digital
2.9 to 3.3 MHz
Omni-Directional
1kHz
67dB
Surface
1.62V
3.6V
150°C
PG-LLGA-5
4mm
1.5mm
No
5
5 mm
AEC-Q103
Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, PG-LLGA-5 1.62 V 3.6 V
RS Stock No.234-4637BrandInfineonManufacturers Part No.IM67D130AXTSA2

P.O.A.

Add to basket
Infineon
MEMS Microphone
Microphone
Digital
2.9 to 3.3 MHz
Omni-Directional
1kHz
67dB
Surface
1.62V
3.6V
150°C
PG-LLGA-5
4mm
1.5mm
No
5
5 mm
AEC-Q103

P.O.A.

Add to basket
Infineon
MEMS Microphone
Microphone
Digital
2.9 to 3.3 MHz
Omni-Directional
1kHz
67dB
Surface
1.62V
3.6V
150°C
PG-LLGA-5
4mm
1.5mm
No
5
5 mm
AEC-Q103
Infineon 5-Pin Microphone, Omni-Directional, Analogue Output, PG-LLGA-5 1.52 V 3 V
RS Stock No.248-9307BrandInfineonManufacturers Part No.IM73A135V01XTSA1

P.O.A.

Add to basket
Infineon
Sealed Dual Membrane MEMS
Microphone
Analogue
20Hz to 20kHz
Omni-Directional
-37dB
73dB
-
1.52V
3V
85°C
PG-LLGA-5
-
-
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
-
No

P.O.A.

Add to basket
Infineon
Sealed Dual Membrane MEMS
Microphone
Analogue
20Hz to 20kHz
Omni-Directional
-37dB
73dB
-
1.52V
3V
85°C
PG-LLGA-5
-
-
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
-
No
Infineon 5-Pin Microphone, Omni-Directional, PCB, Digital Output, LLGA 3.6 V 3.6 V
RS Stock No.260-5915BrandInfineonManufacturers Part No.IM72D128V01XTMA1

P.O.A.

Add to basket
Infineon
MEMS Microphone
Microphone
Digital
20 Hz to 20 kHz
Omni-Directional
-35dBFS
72dB
PCB
3.6V
3.6V
85°C
LLGA
-
-
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
-
No

P.O.A.

Add to basket
Infineon
MEMS Microphone
Microphone
Digital
20 Hz to 20 kHz
Omni-Directional
-35dBFS
72dB
PCB
3.6V
3.6V
85°C
LLGA
-
-
IEC 60747 and 60749 or alternatively JEDEC47/20/22
5
-
No

P.O.A.

Add to basket
Infineon
MEMS Microphone
Microphone
Digital
2.9 to 3.3 MHz
Omni-Directional
-25dBFS
69dB
Surface
1.62V
3.6V
70°C
LGA
4mm
1.2mm
No
5
3 mm
No
Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, LGA 1.62 V 3.6 V
RS Stock No.258-3754BrandInfineonManufacturers Part No.IM69D120V01XTSA1

P.O.A.

Add to basket
Infineon
MEMS Microphone
Microphone
Digital
2.9 to 3.3 MHz
Omni-Directional
-25dBFS
69dB
Surface
1.62V
3.6V
70°C
LGA
4mm
1.2mm
No
5
3 mm
No
Infineon 5-Pin Sound Sensor, Omni-Directional, Surface, Digital Output, LLGA 1.8 V 3.6 V
RS Stock No.260-1020BrandInfineonManufacturers Part No.IM73D122V01XTMA1

P.O.A.

Add to basket
Infineon
MEMS Microphone
Sound Sensor
Digital
20Hz to 20kHz
Omni-Directional
-25dBFS
94dB
Surface
1.8V
3.6V
85°C
LLGA
-
-
60749, IEC 60747, JEDEC47/20/22
5
-
No

P.O.A.

Add to basket
Infineon
MEMS Microphone
Sound Sensor
Digital
20Hz to 20kHz
Omni-Directional
-25dBFS
94dB
Surface
1.8V
3.6V
85°C
LLGA
-
-
60749, IEC 60747, JEDEC47/20/22
5
-
No
Infineon Microphone, Omni-Directional, Analogue Output 1.65 V 3.6 V
RS Stock No.249-8632BrandInfineonManufacturers Part No.IM69D127V11XTMA1

P.O.A.

Add to basket
Infineon
MEMS
Microphone
Analogue
40 Hz
Omni-Directional
34dBFS
69dB
-
1.65V
3.6V
85°C
-
-
-
IP57
-
-
No
Infineon Microphone, Omni-Directional, Analogue Output 1.65 V 3.6 V
Also available in industry standard packaging
RS Stock No.249-8633BrandInfineonManufacturers Part No.IM69D127V11XTMA1

P.O.A.

Add to basket
Infineon
MEMS
Microphone
Analogue
40 Hz
Omni-Directional
34dBFS
69dB
-
1.65V
3.6V
85°C
-
-
-
IP57
-
-
No