Logic Gates

Logic gates are physical components in a circuit that control the flow of a signal by implementing a Boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information. Logic gates are primarily implemented using diodes or transis...

Showing 1-20 of 677 products

Filter

Sort

Filter

Sort

Nexperia 74LVC1G97GW,125 3-Input Logic Gate, 6-Pin TSSOP6
RS Stock No.: 625-418Brand: NexperiaManufacturers Part No.: 74LVC1G97GW,125

P.O.A.

Add to basket
Nexperia
-
Surface Mount
-
3
No
TSSOP6
6
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Nexperia HEF4071BT,653 2-Input OR Gate Logic Gate, 14-Pin SO14
RS Stock No.: 625-398Brand: NexperiaManufacturers Part No.: HEF4071BT,653

P.O.A.

Add to basket
Nexperia
OR Gate
Surface Mount
-
2
No
SO14
14
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Nexperia HEF4541BT,118 Counter, Timer Logic Gate, 14-Pin SO14
RS Stock No.: 625-399Brand: NexperiaManufacturers Part No.: HEF4541BT,118

P.O.A.

Add to basket
Nexperia
Counter, Timer
Surface Mount
-
-
No
SO14
14
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ROHM BD74C32FV-CE2, Quad 2-Input OR Logic Gates, 14-Pin SSOP-B14
RS Stock No.: 687-472Brand: ROHMManufacturers Part No.: BD74C32FV-CE2

P.O.A.

Add to basket
ROHM
OR
Surface Mount
4
2
No
SSOP-B14
14
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ROHM BD7LS00G-CTL 2-Input NAND Logic Gate
RS Stock No.: 255-7672Brand: ROHMManufacturers Part No.: BD7LS00G-CTL

P.O.A.

Add to basket
ROHM
NAND
Surface Mount
1
2
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ROHM BD7LS00G-CTL 2-Input NAND Logic Gate
Also available in industry standard packaging
RS Stock No.: 255-7673Brand: ROHMManufacturers Part No.: BD7LS00G-CTL

P.O.A.

Add to basket
ROHM
NAND
Surface Mount
1
2
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ROHM BD7LS32G-CTL 2-Input CMOS Schmitt Trigger Logic Gate
RS Stock No.: 255-7680Brand: ROHMManufacturers Part No.: BD7LS32G-CTL

P.O.A.

Add to basket
ROHM
CMOS
Surface Mount
1
2
Yes
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ROHM BD7LS32G-CTL 2-Input CMOS Schmitt Trigger Logic Gate
Also available in industry standard packaging
RS Stock No.: 255-7681Brand: ROHMManufacturers Part No.: BD7LS32G-CTL

P.O.A.

Add to basket
ROHM
CMOS
Surface Mount
1
2
Yes
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ROHM BD7LS97G-CTL 1-Input CMOS Schmitt Trigger Logic Gate
Also available in industry standard packaging
RS Stock No.: 255-7685Brand: ROHMManufacturers Part No.: BD7LS97G-CTL

P.O.A.

Add to basket
ROHM
CMOS
Surface Mount
1
1
Yes
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ROHM BD7LS97G-CTL 1-Input CMOS Schmitt Trigger Logic Gate
RS Stock No.: 255-7684Brand: ROHMManufacturers Part No.: BD7LS97G-CTL

P.O.A.

Add to basket
ROHM
CMOS
Surface Mount
1
1
Yes
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

P.O.A.

Add to basket
onsemi
Level Translator
Surface Mount
4
2
-
UQFN-12
14
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Nexperia 74HC00D,653, Quad 2-Input NAND Logic Gate, 14-PinSOIC
RS Stock No.: 170-7969Brand: NexperiaManufacturers Part No.: 74HC00D,653

P.O.A.

Add to basket
Nexperia
NAND
Surface Mount
4
2
-
SO
14
74HC
CMOS
6 V
-5.2mA
135 ns @ 50 pF
2 V
5.2mA
-40 °C
8.75 x 4 x 1.45mm
-
1.45mm
8.75mm
Single Ended
4mm
+125 °C
50pF
Nexperia 74HC132D,653, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC
RS Stock No.: 170-7963Brand: NexperiaManufacturers Part No.: 74HC132D,653

P.O.A.

Add to basket
Nexperia
NAND
Surface Mount
4
2
Yes
SO
14
74HC
Schmitt Trigger
6 V
-5.2mA
190 ns @ 50 pF
2 V
5.2mA
-40 °C
8.75 x 4 x 1.45mm
-
1.45mm
8.75mm
Single Ended
4mm
+125 °C
50pF
Nexperia 74HC08D,653, Quad 2-Input AND Logic Gate, 14-Pin SOIC
RS Stock No.: 170-7968Brand: NexperiaManufacturers Part No.: 74HC08D,653

P.O.A.

Add to basket
Nexperia
AND
Surface Mount
4
2
-
SO
14
74HC
CMOS
6 V
-5.2mA
135 ns @ 50 pF
2 V
5.2mA
-40 °C
8.7 x 4 x 1.45mm
-
1.45mm
8.7mm
Single Ended
4mm
+125 °C
50pF

P.O.A.

Add to basket
DiodesZetex
AND
Surface Mount
1
2
Yes
SOT-25
5
AHC
Schmitt Trigger
5.5 V
-8mA
10.5ns
2 V
4mA
-40 °C
3.1 x 1.7 x 1.3mm
-
1.3mm
3.1mm
Push-Pull
1.7mm
+125 °C
50pF
Nexperia HEF4001BT,653, Quad 2-Input NOR Logic Gates, 14-Pin SO14
RS Stock No.: 219-4344Brand: NexperiaManufacturers Part No.: HEF4001BT,653

P.O.A.

Add to basket
Nexperia
NOR
Surface Mount
4
2
No
SO14
14
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Nexperia 74LVC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP
RS Stock No.: 178-7128Brand: NexperiaManufacturers Part No.: 74LVC1G08GW,125

P.O.A.

Add to basket
Nexperia
AND
Surface Mount
1
2
No
TSSOP
5
LVC
-
5.5 V
-32mA
-
1.65 V
32mA
-40 °C
2.25 x 1.35 x 1mm
-
1mm
2.25mm
-
1.35mm
+125 °C
50pF
Nexperia 74AHCT1G08GW-Q100, 2-Input AND Logic Gate, 5-Pin TSSOP
RS Stock No.: 152-6481Brand: NexperiaManufacturers Part No.: 74AHCT1G08GW-Q100,

P.O.A.

Add to basket
Nexperia
AND
Surface Mount
1
2
-
TSSOP
5
74AHC
CMOS
5.5 V
-
10.5 ns @ 50 pF
4.5 V
-
-40 °C
2.25 x 1.35 x 1mm
AEC-Q100
1mm
2.25mm
-
1.35mm
+125 °C
50pF
Nexperia 74HC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP
Also available in industry standard packaging
RS Stock No.: 775-7744Brand: NexperiaManufacturers Part No.: 74HC1G08GW,125

P.O.A.

Add to basket
Nexperia
AND
Surface Mount
1
2
No
TSSOP
5
HC
CMOS
6 V
-2.6mA
135ns
2 V
2.6mA
-40 °C
2.25 x 1.35 x 1mm
-
1mm
2.25mm
Current
1.35mm
+125 °C
50pF
Nexperia 74LVC1G32GV,125 2-Input OR Logic Gate, 5-Pin SC-74A
Also available in industry standard packaging
RS Stock No.: 816-8779Brand: NexperiaManufacturers Part No.: 74LVC1G32GV,125

P.O.A.

Add to basket
Nexperia
OR
Surface Mount
1
2
No
SC-74A
5
LVC
TTL
5.5 V
-32mA
7 ns @ 50 pF
1.65 V
32mA
-40 °C
3.1 x 1.7 x 1mm
-
1mm
3.1mm
Single Ended
1.7mm
+125 °C
50pF

...