Current Clamps

  • Current clamps, also known as current probes and clamp meters, measure AC and DC current within a set current measurement range, converting it to a voltage that can be measured and viewed. Current clamps are designed to be used with DMM (digital multimeters), data loggers, Oscilloscopes and recorders. In the United States, current clamps are known as Amp Clamps.RS work with major electrica...

Showing 1-20 of 232 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
400A ac
±1.9 % + 0.5 A
29 mm
-
Current/Voltage
Test Lead
-
0°C
-
50°C
-
IEC 61010-1
600V
CAT II
-
RS PRO Current Clamp, 600 A DC Max, AC/DC Adapter, 600 A ac AC Max
RS Stock No.203-5752BrandRS PRO

P.O.A.

Add to basket
RS Pro
AC/DC
Current Clamp
600A
600A ac
±2 % + 0.4 A
35 mm
2.44m
-
-
-
-10°C
45h
50°C
-
EN 55022 Class A, EU RoHS, FCC Part 15 Class A, CHINA RoHS
600V
CAT III
-

P.O.A.

Add to basket
RS Pro
AC/DC
Current Clamp
80A
80A ac
±3.5 %
12.5 mm
70mm
-
4 mm Plug
-
0°C
-
50°C
RS CP-10
CE
600V
CAT II
-
RS PRO Current Probe, 3 kA ac AC Max
RS Stock No.161-1631BrandRS PRO

P.O.A.

Add to basket
RS Pro
-
Current Probe
-
3kA ac
±3 %
-
-
-
-
AAA
-
-
-
-
No
1000V
CAT IV, CAT III
-

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
200A
±2 %
16 mm
-
Current
4 mm Safety Plug
-
0°C
-
30°C
RS CP-09
CE
600V
CAT II
-
RS PRO ICA3000 Current Clamp, AC Adapter, 3 kA ac AC Max
RS Stock No.123-2199BrandRS PRO

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
3kA ac
±0.5 % ± 5 Digits (AC Voltage), 1 (AC Current) %
194 mm
457mm
-
Test Lead
-
-
-
-
ICA3000
EN61010IEC 61010-1
-
-
-

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
300A ac
±1.9 % + 5 Digits
29 mm
-
Current/Voltage
-
-
0°C
-
50°C
-
IEC 61010-1
1000V
CAT III, CAT IV
-

P.O.A.

Add to basket
RS Pro
AC/DC
Current Clamp
400A
400A ac
2.8 %
30 mm
-
Current
4 mm Safety Plug
-
0°C
-
50°C
-
CE
600V
CAT III
RSCAL

P.O.A.

Add to basket
RS Pro
AC/DC
Current Clamp
400A
400A ac
2.8 %
30 mm
-
Current
4 mm Safety Plug
-
0°C
-
50°C
-
CE
600V
CAT III
-

P.O.A.

Add to basket
RS Pro
AC/DC
Current Clamp
400A
400A ac
2.8 %
30 mm
-
Current
4 mm Safety Plug
-
0°C
-
50°C
-
CE
600V
CAT III
UKAS
RS PRO Current Clamp, 600 A DC Max, AC/DC Adapter, 600 A ac AC Max
RS Stock No.203-5754BrandRS PRO

P.O.A.

Add to basket
RS Pro
AC/DC
Current Clamp
600A
600A ac
±2 % + 0.4 A
35 mm
2.44m
-
-
-
-10°C
45h
50°C
-
EN 55022 Class A, EU RoHS, FCC Part 15 Class A, CHINA RoHS
600V
CAT III
UKAS
RS PRO Current Clamp, 600 A DC Max, AC/DC Adapter, 600 A ac AC Max
RS Stock No.203-5753BrandRS PRO

P.O.A.

Add to basket
RS Pro
AC/DC
Current Clamp
600A
600A ac
±2 % + 0.4 A
35 mm
2.44m
-
-
-
-10°C
45h
50°C
-
EN 55022 Class A, EU RoHS, FCC Part 15 Class A, CHINA RoHS
600V
CAT III
RSCAL

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
300A ac
±1.9 % + 5 Digits
29 mm
-
Current/Voltage
-
-
0°C
-
50°C
-
IEC 61010-1
1000V
CAT III, CAT IV
RSCAL

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
300A ac
±1.9 % + 5 Digits
29 mm
-
Current/Voltage
-
-
0°C
-
50°C
-
IEC 61010-1
1000V
CAT III, CAT IV
UKAS

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
400A ac
±1.9 % + 0.5 A
29 mm
-
Current/Voltage
Test Lead
-
0°C
-
50°C
-
IEC 61010-1
600V
CAT II
RSCAL

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
400A ac
±1.9 % + 0.5 A
29 mm
-
Current/Voltage
Test Lead
-
0°C
-
50°C
-
IEC 61010-1
600V
CAT II
UKAS
RS PRO ICA3000 Current Clamp, AC Adapter, 3 kA ac AC Max
RS Stock No.123-2245BrandRS PRO

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
3kA ac
±0.5 % ± 5 Digits (AC Voltage), 1 (AC Current) %
194 mm
457mm
-
Test Lead
-
-
-
-
ICA3000
EN61010IEC 61010-1
-
-
RSCAL
RS PRO ICA3000 Current Clamp, AC Adapter, 3 kA ac AC Max
RS Stock No.123-2246BrandRS PRO

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
3kA ac
±0.5 % ± 5 Digits (AC Voltage), 1 (AC Current) %
194 mm
457mm
-
Test Lead
-
-
-
-
ICA3000
EN61010IEC 61010-1
-
-
UKAS

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
200A
±2 %
16 mm
-
Current
4 mm Safety Plug
-
0°C
-
30°C
RS CP-09
CE
600V
CAT II
RSCAL

P.O.A.

Add to basket
RS Pro
AC
Current Clamp
-
200A
±2 %
16 mm
-
Current
4 mm Safety Plug
-
0°C
-
30°C
RS CP-09
CE
600V
CAT II
UKAS

...