Function Generators

A function generator is a test and measuring device which creates electronic signals in many different waveforms. The generator's main purpose, when connected to a circuit, is to produce controllable waveforms with adjustable frequencies, amplitude outputs, or DC offsets. Function generators help to save time in building oscillators when you are fabricating prototype audio circuits or low and h...

Showing 1-20 of 74 products

Filter

Sort

Filter

Sort

RS PRO Function Generator, 200 kHz Min FM Modulation
RS Stock No.: 642-968Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Function Generator
-
2
-
-
-
-
-
200kHz
-
-
-
Yes
-
-
-
-
-
No
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
5MHz
Function Generator
-
2
-
-
-
-
300kΩ
0.1Hz
-
-
-
No
±20 ppm
5MHz
0.1Hz
-
-
CE
293 mm
266mm
1MHz
107mm
2.5kg
0.1Hz
-
-
0.002 to 20 V Pk-Pk, 0.001 to 10 V Pk-Pk
-
-
-
-
-
40°C
-
-
USB
No
-
-
-
1kΩ
UK
AFG21005
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
12MHz
Function Generator & Counter
-
-
-
-
-
-
300Ω
0.1Hz
-
-
-
Yes
±20 ppm
5MHz
0.1Hz
-
-
CE
293 mm
266mm
1MHz
107mm
2.5kg
0.1Hz
-
-
2 to 20 mV Pk-Pk
-
-
-
-
-
40°C
-
-
USB
Yes
-
-
-
1kΩ
UK
AFG21112
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator & Counter
-
2
-
-
-
-
-
1μHz
-
-
-
Yes
±20 ppm
25MHz
1Hz
-
-
CE
293 mm
266mm
1MHz
107mm
2.5kg
-
-
-
0.002 to 10 V Pk-Pk, 0.001 to 10 V Pk-Pk, 0.001 to 5 V Pk-Pk, 0.002 to 20 V Pk-Pk
-
-
-
-
-
40°C
-
-
USB
Yes
-
-
-
-
UK
AFG21225
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
20MHz
Function Generator
-
12
-
-
-
-
50Ω
1μHz
-
-
-
Yes
±1 ppm
30MHz
1Hz
-
-
CAT II, Indoor Use, IEC 61010 Degree 2
374 mm
265mm
1MHz
107mm
4kg
1μHz
-
-
10 V Pk-Pk, 20 V Pk-Pk
-
-
-
-
-
40°C
-
-
USB, LAN
Yes
-
-
-
10kΩ
-
AFG-30022
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator
-
5
-
-
-
-
50Ω
25MHz
-
-
-
Yes
±20 ppm
25MHz
1Hz
-
-
IEC, CE
293 mm
266mm
25MHz
107mm
2.5kg
0.3kHz
20 dB
-
-
4V Pk-Pk
-
-
-
-
40°C
-
-
USB, LAN
-
-
-
-
1kΩ
-
RSFG-2160MR
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator
-
5
-
-
-
-
50Ω
25MHz
-
-
-
Yes
±20 ppm
25MHz
0.3kHz
-
-
CE, IEC
293 mm
266mm
25MHz
107mm
2.5kg
-
20 dB
-
-
4V Pk-Pk
-
-
-
-
40°C
-
-
LAN, USB
-
-
-
-
1kΩ
-
RSFG-2260MRA
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator
-
5
-
-
-
-
50Ω
25MHz
-
-
-
Yes
±20 ppm
25MHz
-
-
-
CE, IEC
293 mm
266mm
25MHz
107mm
2.5kg
-
20 dB
-
-
4V Pk-Pk
-
-
-
-
40°C
-
-
USB, LAN
-
-
-
-
1kΩ
-
RSFG-2120MA
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator
-
5
-
-
-
-
50Ω
25MHz
-
-
-
Yes
±20 ppm
25MHz
-
-
-
IEC, CE
293 mm
266mm
25MHz
107mm
2.5kg
-
20 dB
-
-
4V Pk-Pk
-
-
-
-
40°C
-
-
USB, LAN
-
-
-
-
1kΩ
-
RSFG-2260M
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
5MHz
Function Generator & Counter
-
-
-
-
-
-
300Ω
0.1Hz
-
-
-
Yes
±20 ppm
5MHz
0.1Hz
-
-
CE
293 mm
266mm
1MHz
107mm
2.5kg
0.1Hz
-
-
2 to 20 mV Pk-Pk
-
-
-
-
-
40°C
-
-
USB
Yes
-
-
-
1kΩ
UK
AFG21105
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator
-
5
-
-
-
-
50Ω
25MHz
-
-
-
Yes
±20 ppm
25MHz
-
-
-
CE, IEC
293 mm
266mm
25MHz
107mm
2.5kg
-
20 dB
-
-
4V Pk-Pk
-
-
-
-
40°C
-
-
LAN, USB
-
-
-
-
1kΩ
-
RSFG-2110
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
5MHz
Function Generator
-
2
-
-
-
-
300kΩ
0.1Hz
-
-
-
No
±20 ppm
5MHz
0.1Hz
-
-
CE
293 mm
266mm
1MHz
107mm
2.5kg
0.1Hz
-
-
0.002 to 20 V Pk-Pk, 0.001 to 10 V Pk-Pk
-
-
-
-
-
40°C
-
-
USB
No
-
-
-
1kΩ
UK
AFG21005
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
5MHz
Function Generator & Counter
-
-
-
-
-
-
300Ω
0.1Hz
-
-
-
Yes
±20 ppm
5MHz
0.1Hz
-
-
CE
293 mm
266mm
1MHz
107mm
2.5kg
0.1Hz
-
-
2 to 20 mV Pk-Pk
-
-
-
-
-
40°C
-
-
USB
Yes
-
-
-
1kΩ
UK
AFG21105
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
12MHz
Function Generator & Counter
-
-
-
-
-
-
300Ω
0.1Hz
-
-
-
Yes
±20 ppm
5MHz
0.1Hz
-
-
CE
293 mm
266mm
1MHz
107mm
2.5kg
0.1Hz
-
-
2 to 20 mV Pk-Pk
-
-
-
-
-
40°C
-
-
USB
Yes
-
-
-
1kΩ
UK
AFG21112
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator & Counter
-
-
-
-
-
-
300Ω
0.1Hz
-
-
-
Yes
±20 ppm
5MHz
0.1Hz
-
-
CE
293 mm
266mm
1MHz
107mm
2.5kg
0.1Hz
-
-
2 to 20 mV Pk-Pk
-
-
-
-
-
40°C
-
-
USB
Yes
-
-
-
1kΩ
UK
AFG21125
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator & Counter
-
-
-
-
-
-
300Ω
0.1Hz
-
-
-
Yes
±20 ppm
5MHz
0.1Hz
-
-
CE
293 mm
266mm
1MHz
107mm
2.5kg
0.1Hz
-
-
2 to 20 mV Pk-Pk
-
-
-
-
-
40°C
-
-
USB
Yes
-
-
-
1kΩ
UK
AFG21125
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator & Counter
-
2
-
-
-
-
-
1μHz
-
-
-
Yes
±20 ppm
25MHz
1Hz
-
-
CE
293 mm
266mm
1MHz
107mm
2.5kg
-
-
-
0.002 to 10 V Pk-Pk, 0.001 to 10 V Pk-Pk, 0.001 to 5 V Pk-Pk, 0.002 to 20 V Pk-Pk
-
-
-
-
-
40°C
-
-
USB
Yes
-
-
-
-
UK
AFG21225
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator
-
5
-
-
-
-
50Ω
25MHz
-
-
-
Yes
±20 ppm
25MHz
-
-
-
CE, IEC
293 mm
266mm
25MHz
107mm
2.5kg
-
20 dB
-
-
4V Pk-Pk
-
-
-
-
40°C
-
-
LAN, USB
-
-
-
-
1kΩ
-
RSFG-2110
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator
-
5
-
-
-
-
50Ω
25MHz
-
-
-
Yes
±20 ppm
25MHz
-
-
-
CE, IEC
293 mm
266mm
25MHz
107mm
2.5kg
-
20 dB
-
-
4V Pk-Pk
-
-
-
-
40°C
-
-
USB, LAN
-
-
-
-
1kΩ
-
RSFG-2120MA
0°C
-
-
-

P.O.A.

Add to basket
RS Pro
25MHz
Function Generator
-
5
-
-
-
-
50Ω
25MHz
-
-
-
Yes
±20 ppm
25MHz
1Hz
-
-
IEC, CE
293 mm
266mm
25MHz
107mm
2.5kg
0.3kHz
20 dB
-
-
4V Pk-Pk
-
-
-
-
40°C
-
-
USB, LAN
-
-
-
-
1kΩ
-
RSFG-2160MR
0°C
-
-
-