Self Drilling Screws

A Self-drilling screw is, essentially is a self-tapping screw with the added feature of a drill point end. Self-drilling screws eliminate the need for a pre-drilled pilot hole as they perform the drilling, tapping and fastening in one action. Hardened steel fixings are generally used when fixing metal to metal or metal to timber. You can learn more in our Read more

P.O.A.

Add to basket
RS Pro
6mm
3mm
3mm
-
-
M3
M3
DIN 7500ME
Metric
0.236in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
8mm
3mm
3mm
-
-
M3
M3
DIN 7500ME
Metric
0.315in
Pozidriv
Bright Zinc Plated
Countersunk

P.O.A.

Add to basket
RS Pro
8mm
3mm
3mm
-
-
M3
M3
DIN 7500ME
Metric
0.315in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
12mm
3mm
3mm
-
-
M3
M3
DIN 7500ME
Metric
0.472in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
16mm
3mm
3mm
-
-
M3
M3
DIN 7500ME
Metric
0.63in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
6mm
3.5mm
3.5mm
-
-
M3.5
M3.5
DIN 7500ME
Metric
0.236in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
8mm
3.5mm
3.5mm
-
-
M3.5
M3.5
DIN 7500ME
Metric
0.315in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
8mm
3.5mm
3.5mm
-
-
M3.5
M3.5
DIN 7500ME
Metric
0.315in
Pozidriv
Bright Zinc Plated
Countersunk

P.O.A.

Add to basket
RS Pro
10mm
3.5mm
3.5mm
-
-
M3.5
M3.5
DIN 7500ME
Metric
0.394in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
16mm
3.5mm
3.5mm
-
-
M3.5
M3.5
DIN 7500ME
Metric
0.63in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
8mm
4mm
4mm
-
-
M4
M4
DIN 7500ME
Metric
0.315in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
10mm
4mm
4mm
-
-
M4
M4
DIN 7500ME
Metric
0.394in
Pozidriv
Bright Zinc Plated
Countersunk

P.O.A.

Add to basket
RS Pro
12mm
4mm
4mm
-
-
M4
M4
DIN 7500ME
Metric
0.472in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
16mm
4mm
4mm
-
-
M4
M4
DIN 7500ME
Metric
0.63in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
20mm
4mm
4mm
-
-
M4
M4
DIN 7500ME
Metric
0.787in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
25mm
4mm
4mm
-
-
M4
M4
DIN 7500ME
Metric
0.984in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
30mm
4mm
4mm
-
-
M4
M4
DIN 7500ME
Metric
1.181in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
8mm
5mm
5mm
-
-
M5
M5
DIN 7500ME
Metric
0.315in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
10mm
5mm
5mm
-
-
M5
M5
DIN 7500ME
Metric
0.394in
Pozidriv
Bright Zinc Plated
Pan

P.O.A.

Add to basket
RS Pro
10mm
5mm
5mm
-
-
M5
M5
DIN 7500ME
Metric
0.394in
Pozidriv
Bright Zinc Plated
Countersunk

...