End Mills

An end mill is a type of cutting tool that is used in milling applications. End Mills have cutting edges on the end and sides of the shank enabling them to cut in all directions.

Why use an end mill?

The end mill removes material by their movement within the milling machine or from the cutter's shape.

The number of flutes (spirals on the end mill) give different results:

...

Showing 1-20 of 127 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
10mm
22mm
Solid Carbide
75
1
-
10 mm
-

P.O.A.

Add to basket
RS Pro
12mm
25mm
Solid Carbide
75
1
-
12 mm
-

P.O.A.

Add to basket
RS Pro
16mm
32mm
Solid Carbide
89
1
-
16 mm
-

P.O.A.

Add to basket
RS Pro
1mm
4mm
Solid Carbide
38
1
-
3 mm
-

P.O.A.

Add to basket
RS Pro
2mm
6.3mm
Solid Carbide
38
1
-
3 mm
-

P.O.A.

Add to basket
RS Pro
3mm
12mm
Solid Carbide
38
1
-
3 mm
-

P.O.A.

Add to basket
RS Pro
4mm
14mm
Solid Carbide
50
1
-
4 mm
-

P.O.A.

Add to basket
RS Pro
5mm
16mm
Solid Carbide
50
1
-
6 mm
-

P.O.A.

Add to basket
RS Pro
6mm
19mm
Solid Carbide
58
1
-
6 mm
-

P.O.A.

Add to basket
RS Pro
8mm
20mm
Solid Carbide
63
1
-
8 mm
-

P.O.A.

Add to basket
RS Pro
3 mm, 4 mm, 6 mm, 8 mm
9.5 mm, 12.5 mm
HSCo
54 mm, 57 mm, 60.5 mm, 63.5 mm, 66.5 mm, 70 mm, 73 mm, 77 mm, 80 mm, 83.5 mm
-
Screwed
6 mm, 12 mm, 16 mm
-
RS PRO End Mill, 10mm Cutter, High Speed Steel, 21mm Cut
RS Stock No.: 234-8278Brand: RS PRO

P.O.A.

Add to basket
RS Pro
10mm
21mm
High Speed Steel
66.5 mm
1
-
-
-
RS PRO End Mill, 12mm Cutter, High Speed Steel, 24mm Cut
RS Stock No.: 234-8279Brand: RS PRO

P.O.A.

Add to basket
RS Pro
12mm
24mm
High Speed Steel
70 mm
1
-
-
-
RS PRO End Mill, 14mm Cutter, High Speed Steel, 28.5mm Cut
RS Stock No.: 234-8280Brand: RS PRO

P.O.A.

Add to basket
RS Pro
14mm
28.5mm
High Speed Steel
73 mm
1
-
-
-
RS PRO End Mill, 16mm Cutter, High Speed Steel, 28.5mm Cut
RS Stock No.: 234-8281Brand: RS PRO

P.O.A.

Add to basket
RS Pro
16mm
28.5mm
High Speed Steel
77 mm
1
-
-
-
RS PRO End Mill, 18mm Cutter, High Speed Steel, 35mm Cut
RS Stock No.: 234-8282Brand: RS PRO

P.O.A.

Add to basket
RS Pro
18mm
35mm
High Speed Steel
80 mm
1
-
-
-
RS PRO End Mill, 20mm Cutter, High Speed Steel, 38mm Cut
RS Stock No.: 234-8283Brand: RS PRO

P.O.A.

Add to basket
RS Pro
20mm
38mm
High Speed Steel
83.5 mm
1
-
-
-
RS PRO End Mill, 3mm Cutter, High Speed Steel, 9.5mm Cut
RS Stock No.: 234-8274Brand: RS PRO

P.O.A.

Add to basket
RS Pro
3mm
9.5mm
High Speed Steel
54 mm
1
-
-
-
RS PRO End Mill, 4mm Cutter, High Speed Steel, 12.5mm Cut
RS Stock No.: 234-8275Brand: RS PRO

P.O.A.

Add to basket
RS Pro
4mm
12.5mm
High Speed Steel
57 mm
1
-
-
-
RS PRO End Mill, 6mm Cutter, High Speed Steel, 16mm Cut
RS Stock No.: 234-8276Brand: RS PRO

P.O.A.

Add to basket
RS Pro
6mm
16mm
High Speed Steel
60.5 mm
1
-
-
-

...