3D Printers
3D Printers are revolutionizing manufacturing processes, providing technology solutions for rapid prototyping and additive manufacturing. Able to quickly realize digital designs into 3D models, this printing technology has a huge variety of industrial, commercial and even domestic applications.
RS 3D printers offer is a wide choice of a variety of 3D technology printing solutions from lea...
Showing 1-20 of 20 products

RS Stock No.: 173-4711Brand: RS PRO
P.O.A.
Check stock
1
Ultimaker
3D Printer Bundle
Dual Extrusion
250+ Ultimaker Marketplace Material, 14+ Ultimaker Material
330 x 240 x 300 mm
Fused Filament Fabrication
2
-
UltiMaker Factor 4
Yes
-
605mm
695mm
-
2.85mm
-
Lan: Gigabit Ethernet, USB 2.0, WiFi 2.4 to 5 GHz
100, 240V ac
-
Yes
PEI Coated Flexible Build Plate
-
Dual Material Printing, Single Material Printing
1287mm
UL2904
120kg
Ultimaker
3D Printer
-
ABS, Tough PLA, CPE+, Polylactic Acid, CPE, Nylon, Polycarbonate, Breakaway, Polyvinyl Chloride, Polypropylene, Thermoplastic Polyurethane 95A
230 x 190 x 200 mm
Fused Deposition Modelling (FDM)
2
0.8mm
Ultimaker S3
Yes
-
489mm
394mm
600micron
2.85mm
-
Ethernet, WiFi, USB
-
Type C - EU, 3-Pin (Global)
No
Yes
0.02mm
Fused Filament Fabrication
637mm
No
14.4kg
Ultimaker
3D Printer Bundle
-
Polylactic Acid, CPE, Breakaway, ABS, Polyvinyl Chloride, Thermoplastic Polyurethane 95A, Tough PLA, Polypropylene, Nylon, Polycarbonate, CPE+
330 x 240 x 300 mm
Fused Deposition Modelling (FDM)
2
0.8mm
Ultimaker S5 Pro
Yes
-
500mm
485mm
600micron
2.85mm
-
USB, Ethernet, WiFi
-
Type C - EU, 3-Pin (Global)
No
Yes
0.02mm
Fused Filament Fabrication
1.2m
No
41.9kg
Raise3D
3D Printer
Independent Dual EXtruder (IDEX)
Polylactic Acid
330 x 240 x 240 mm
Fused Deposition Modelling (FDM)
2
1mm
E2
Yes
600W
305mm
305mm
-
1.75mm
-
LAN, USB Port, WiFi
100, 240V
3-Pin (Global), 2-Pin, Type G - British 3-Pin, Type C - EU
No
Yes
-
-
605mm
RoHS, RCM, CB, FCC, CE
59.3kg
Raise3D
3D Printer
Dual Head
Polylactic Acid
305 x 305 x 605 mm
Fused Deposition Modelling (FDM)
2
1mm
Pro2 Plus
Yes
600W
305mm
305mm
-
1.75mm
-
LAN, USB Port, WiFi
100, 240V
Type C - EU, 2-Pin, 3-Pin (Global), Type G - British 3-Pin
No
Yes
0.01mm
-
605mm
RCM, FCC, CE, RoHS, CB
70.5kg
CREALITY
3D Printer
-
Polyamide Carbon Fibre, Polylactic Acid, Acrylonitrile Styrene Acrylate, Polylactic Acid Carbon Fibre, Polyethylene Terephthalate Glycol-modified, ABS, Polyphthalamide Carbon Fibre, Polyethylene Terephthalate
350 x 350 x 350 mm
Fused Deposition Modelling (FDM)
1
0.4mm
K2 Plus Combo
No
1200W
515mm
495mm
0.3mm
1.75mm
2.4 GHz, 5GHz
Ethernet, WiFi, USB Drive
-
-
Yes
Flexible Build Plate
0.05mm
-
640mm
No
35kg
Raise3D
3D Printer
Dual Head
316L Stainless Steel
300 x 300 x 300 mm
Fused Filament Fabrication (FFF)
2
0.4mm
Forge1
Yes
-
626mm
620mm
-
1.75mm
-
USB Port, WiFi, LAN
100, 240V ac
-
Yes
Yes
0.1mm
-
1390mm
No
75kg
Raise3D
3D Printer
-
Polyvinyl Alcohol, Polyethylene Terephthalate-G (PETG), ABS, Polylactic Acid, Thermoplastic Polyurethane, Polyphthalamide Carbon Fibre, Polycarbonate, Polyphthalamide Fibreglass, ASA
300 x 300 x 300 mm
Fused Filament Fabrication (FFF)
2
-
Raise3D Pro3 HS
Yes
600W
-
-
0.3mm
1.75mm
-
LAN, USB Port, WiFi
100, 240V ac
-
Yes
Yes
0.05mm
-
760mm
No
88.7kg
Raise3D
3D Printer
Dual Head
-
300 x 300 x 605 mm
Fused Filament Fabrication (FFF)
2
-
Raise3D Pro3 Plus HS
Yes
-
626mm
620mm
0.6mm
1.75mm
-
WiFi, USB Port, LAN
100, 240V
-
Yes
Yes
0.05mm
-
1105mm
No
54kg
Ultimaker
3D Printer
Single Extrusion
Polylactic Acid
220 x 220 x 220 mm
Fused Deposition Modelling (FDM)
1
0.4mm
MakerBot Sketch Sprint
No
-
452mm
-
200micron
1.75mm
-
USB Port, LAN, WiFi (2.4GHz/5GHz)
-
-
-
Heated Build Plate
-
-
466mm
No
22.26kg
Ultimaker
3D Printer
Single Extrusion
Polylactic Acid
220 x 220 x 220 mm
Fused Deposition Modelling (FDM)
1
0.4mm
MakerBot Sketch Sprint Bundle
No
-
452mm
-
200micron
1.75mm
-
USB Port, LAN, WiFi (2.4GHz/5GHz)
-
-
-
Heated Build Plate
-
-
466mm
No
22.26kg
Ultimaker
3D Printer Kit
-
14+ Ultimaker Material, 250+ Ultimaker Marketplace Material
30 x 240 x 300 mm
Fused Deposition Modelling (FDM)
-
-
UltiMaker Factor 4
Yes
-
605mm
-
6.25micron
2.85mm
WiFi 2.4 to 5 GHz: IEEE 802.11a/b/g/n/ac
LAN: Gigabit Ethernet USB: 2.0, WiFi 2.4 to 5 GHz: IEEE 802.11a/b/g/n/ac
100, 240V ac
-
Yes
PEI Coated Flexible Build Plate
-
Dual Material Printing, Single Material Printing
1287in
For a detailed list of certifications visit ultimaker.com/factor4
120kg
Ultimaker
-
-
ABS, Ultimaker Nylon, Chlorinated Polyethylene-Plus, Polycarbonate, Polyethylene Terephthalate Carbon Fibre, Polyethylene Terephthalate Glycol, Polylactic Acid, Polyvinyl Alcohol, Thermoplastic Polyurethane
330 x 240 x 300 mm
-
2
-
Ultimaker S6
Yes
-
-
-
400micron
2.85mm
-
-
-
-
Yes
-
-
-
-
-
-
Ultimaker
-
-
Polyvinyl Alcohol, Polyethylene Terephthalate Carbon Fibre, Thermoplastic Polyurethane, Ultimaker Nylon, Polycarbonate, Chlorinated Polyethylene-Plus, ABS, Polyethylene Terephthalate Glycol, Polylactic Acid
330 x 240 x 300 mm
-
2
-
Ultimaker S6 Pro Bundle
Yes
-
-
-
400micron
2.85mm
-
-
-
-
Yes
-
-
-
-
-
-
Ultimaker
3D Printer
Dual Extruder
Almost Any Material with Our Open Filament System
330 x 240 x 300 mm
Fused Filament Fabrication (FFF)
2
0.4mm
Ultimaker S7
Yes
-
585mm
495mm
0.25mm
-
-
Print Via WiFi, Cloud, LAN
-
-
Yes
PEI Coated Flexible Build Plate
-
-
780mm
No
-
Ultimaker
3D Printer Bundle
Dual Extruder
Polyethylene Terephthalate Glycol, Polylactic Acid, ABS
330 x 240 x 300 mm
Fused Filament Fabrication (FFF)
2
-
Ultimaker S7 Pro
Yes
-
585mm
495mm
-
-
WiFi (2.4GHz+5GHz)
LAN, WiFi (2.4GHz/5GHz), USB Port
-
-
Yes
PEI Coated Flexible Build Plate
-
-
780mm
Independently tested according to UL2904
29.1kg
Ultimaker
3D Printer
Dual Extrusion
Wide Range Of Polymers
330 x 240 x 300 mm
Fused Deposition Modeling (FDM)
2
0.4mm
Ultimaker S8
Yes
-
585mm
495mm
-
2.85mm
-
USB 2.0, Lan: Gigabit Ethernet, WiFi 2.4 to 5 GHz: IEEE 802.11a/b/g/n/ac
-
-
Yes
PEI Coated Flexible Build Plate
-
-
800.5mm
RoHS Directive 2011/65/EU, 2006/42/EC, KC 62368-1(2021-08), IEC 62368-1, BS EN IEC 62368-1:2020+A11:2020, SASO-IEC 62368-1:2020, EN IEC 62368-1:2020+A11:2020, J62368-1(2023), GB 4943.1-2022, AS/NZS 62368.1:2022, RED 2014/53/EU, EMC Directive 2014/30/EU, WEEE Directive 2012/19/EU, CSA/UL 62368-1:2019+cDEKRAus
30kg
Zortrax
3D Printer
-
Spool
200 x 200 x 180 mm
Fused Deposition Modelling (FDM)
1
1.75mm
M200 Plus
Yes
320W
200mm
200mm
390micron
1.75mm
-
Ethernet, WiFi, USB
110, 240V
-
No
Yes
-
LPD (Layer Plastic Deposition) - Depositing Melted Material Layer By Layer Onto The Build Platform
180mm
No
-