DTI Gauges

DTI gauges are professional instruments used for both alignment and measuring purposes. Our range of dial test indicators are available with different dial diameters in either analog or digital specifications and a choice of imperial (inch) or metric (mm) measurements. Each DTI gauge has been chosen for accuracy, reliability, and durability perfect for metrology and machining industries.

...

Showing 1-18 of 18 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
±0.4 mm
0.01 mm
Metric
0.01 mm FSD
8mm
32mm

P.O.A.

Add to basket
RS Pro
0.76 mm
0.01 mm
Imperial & Metric
±0.0005 mm
2mm
37mm

P.O.A.

Add to basket
RS Pro
0.8 mm
0.01 mm
Imperial & Metric
±0.008 mm
8mm
40mm

P.O.A.

Add to basket
RS Pro
0.8 mm
0.01 mm
Metric
±0.02 mm
8mm
40mm
RS PRO Imperial DTI Gauge, 0.01 mm Resolution, 0.0001 mm Accuracy
RS Stock No.877-1757BrandRS PRO

P.O.A.

Add to basket
RS Pro
-
0.01 mm
Imperial
0.0001 mm
8mm
32mm

P.O.A.

Add to basket
RS Pro
0.76 mm
0.01 mm
Imperial & Metric
±0.0005 mm
2mm
37mm

P.O.A.

Add to basket
RS Pro
0.8 mm
0.01 mm
Imperial & Metric
±0.008 mm
8mm
40mm

P.O.A.

Add to basket
RS Pro
0.2 mm
0.002 mm
Metric
±0.02 mm
-
40mm

P.O.A.

Add to basket
RS Pro
0.2 mm
0.002 mm
Metric
±0.02 mm
-
40mm

P.O.A.

Add to basket
RS Pro
0.8 mm
0.01 mm
Metric
±0.02 mm
8mm
40mm

P.O.A.

Add to basket
RS Pro
±0.4 mm
0.01 mm
Metric
0.01 mm FSD
8mm
32mm
Mitutoyo 513-908-10E Metric DTI Gauge, 0.8 mm Max. Measurement, 0.01 mm Resolution, ±8 μm Accuracy
RS Stock No.794-3575BrandMitutoyoManufacturers Part No.513-908-10E

P.O.A.

Add to basket
Mitutoyo
0.8 mm
0.01 mm
Metric
±8 μm
8mm
40mm
Mitutoyo 513-401-10E Metric DTI Gauge, 0.14 mm Max. Measurement, 0.001 mm Resolution, ±3 μm Accuracy
RS Stock No.794-3572BrandMitutoyoManufacturers Part No.513-401-10E

P.O.A.

Add to basket
Mitutoyo
0.14 mm
0.001 mm
Metric
±3 μm
8mm
40mm
Mitutoyo 513-404-10E Metric DTI Gauge, 0.8 mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy
RS Stock No.397-6613BrandMitutoyoManufacturers Part No.513-404-10E

P.O.A.

Add to basket
Mitutoyo
0.8 mm
0.01 mm
Metric
±0.008 mm
8mm
40mm
Facom 812B.P Metric DTI Gauge, ±0.4 mm Max. Measurement, 0.01 mm Accuracy
RS Stock No.236-1274BrandFacomManufacturers Part No.812B.P

P.O.A.

Add to basket
Facom
±0.4 mm
-
Metric
0.01 mm
8mm
31mm
Mitutoyo 513-401E Metric DTI Gauge, 0.14 mm Max. Measurement, 0.001 mm Resolution, ±3 μm Accuracy, UKAS
RS Stock No.794-5733BrandMitutoyoManufacturers Part No.513-401E

P.O.A.

Add to basket
Mitutoyo
0.14 mm
0.001 mm
Metric
±3 μm
8mm
40mm
Mitutoyo 513-404-10E Metric DTI Gauge, 0.8 mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy, UKAS
RS Stock No.192-5860BrandMitutoyoManufacturers Part No.513-404-10E

P.O.A.

Add to basket
Mitutoyo
0.8 mm
0.01 mm
Metric
±0.008 mm
8mm
40mm
Mitutoyo 513-908 Metric DTI Gauge, 0.8 mm Max. Measurement, 0.01 mm Resolution, ±8 μm Accuracy, UKAS
RS Stock No.794-5786BrandMitutoyoManufacturers Part No.513-908

P.O.A.

Add to basket
Mitutoyo
0.8 mm
0.01 mm
Metric
±8 μm
8mm
40mm