Vibration Meters
Vibration meters are tools used to measure vibrations and oscillations in machinery and installations to troubleshoot issues quicker. A vibration meter is great for the combination of diagnosis, severity and any repair recommendations. Mechanical faults within a production environment are always an issue, as any downtime will halt any further work occurring. Vibrations meters monitor the produc...
Showing 1-20 of 30 products

RS Stock No.: 254-3500Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Acceleration, Velocity, Displacement
Vibration Meter
1
20m/s²
0.02m/s²
100mm
0.02mm
-
-
LCD
-
-10°C
-
Tactile
50°C
-
AA
3100

RS Stock No.: 254-3501Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Displacement, Acceleration, Velocity
Vibration Meter
1
-
0.02m/s²
100mm
0.02mm
1000mm/s
0.3mm/s
LCD
AC
-20°C
8h
Tactile
70°C
VDE, ATEX/IECEx
AA
3101

RS Stock No.: 254-3502Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Acceleration, Displacement, Velocity
Vibration Meter
1
-
-
100mm
0.001mm
-
-
LCD
-
-10°C
-
Tactile
50°C
-
AA
3102
SCHAEFFLER
-
Vibration Meter
-
-
-
-
-
-
-
Analogue
-
-30°C
-
-
60°C
UL/CSA, UKCA, CE, EAC, RoHS Status: Exempt
-
PROLINK-CMS-KIT-4CH
SCHAEFFLER
Vibration or temperature Sensor input
Vibration Meter
-
-
-
-
-
-
-
LED
M12
-
-
-
-
EC Machine 2006/42/EG, RoHS Status: Exempt
-
SMART-CHECK
Fluke
Acceleration, Displacement, Velocity
Vibration Meter
-
100g
0.01g
-
-
-
-
-
-
-20°C
250Measurements
-
50°C
EN 61000-4-3, EN 61000-4-2
2 x AA
805
Castle
Velocity, Displacement, Acceleration
Vibration Meter
1
100g
0.01g
1000μm
1μm
1000mm/s
0.1mm/s
LCD
-
-10°C
40h
Tactile
50°C
CE, BS 6842
PP3
GA2002
Fluke
Acceleration, Displacement, Velocity
Vibration Sensor Vibration Meter
-
7g
0.01g
-
-
-
-
LCD
-
-25°C
-
12 buttons
60°C
No
AA
805ES
Castle
Acceleration
Vibration Meter
3
204g
0.005g
-
-
-
-
OLED
-
-10°C
10h
Tactile
50°C
ISO 5349 : 2001, ISO 8041 : 200
Rechargeable Nickel-Metal Hydride
GA2006H
Castle
Acceleration, Velocity, Displacement
Vibration Meter
1
20.4g
0.00051g
165000μm
4μm
2500mm/s
0.06mm/s
OLED
-
-10°C
10h
Tactile
50°C
No
Rechargeable Nickel-Metal Hydride
GA2006S
Castle
Acceleration
Vibration Meter
3
3.5g
0.001g
-
-
-
-
OLED
Micro USB
50°C
12h
Tactile
50°C
ISO 8041: 2017, BS8041, ISO 2631:2018, 2004/108/EC, SI 2005/281, ISO 5349: 2001
1.5V AA
VK042
Fluke
Velocity, Acceleration, Displacement
Vibration Meter
-
100g
0.01g
-
-
-
-
LCD
-
-20°C
250Measurements
12 buttons
50°C
EN 6100043, EN 6100042, Class A, CISPR 11
2 x AA
805 FC + 805 ES
ACOEM
Acceleration, Displacement, Velocity
Vibration Meter
3
80g
-
-
-
-
-
-
Type G - British 3-Pin, EU, AUS, Type A - North American/Japanese 2-Blade
-20°C
8h
Tactile
60°C
FCC, EC, MIC, IC
Rechargeable Lithium-ion
-
Castle
Velocity, Acceleration, Displacement
Vibration Meter
1
100g
0.1g
1000μm
0.1μm
1000mm/s
0.1mm/s
LCD
-
-10°C
0h
Tactile
50°C
No
PP3
GA2008
Extech
Velocity, Displacement, Acceleration
Vibration Meter
-
20.39g
-
2000μm
-
200mm/s
-
LCD
US, EU, UK, AUS
-
-
-
-
ISO2954
1.5V AA
SDL800
Extech
Velocity, Acceleration, Displacement
Vibration Meter
-
20.38g
0.01g
1999μm
1μm
199.9mm/s
0.1mm/s
-
-
-
-
-
-
No
-
VB450
Extech
Velocity, Displacement, Acceleration
Vibration Meter
-
200m/s²
-
2000μm
2mm
200mm/s
-
-
-
-
-
Non-Tactile
-
No
-
-
Flir
VRMS, GRMS, Skewness, Peak, FFT, kurtosis, Crest Factor, Standard deviation
Vibration Meter
-
50g
-
-
-
-
-
-
Standard
-40°C
2year
-
75°C
ETL/FCC/IC/CE/UKCA/RCM
3600 mAh Lithium
GW66