Bipolar Transistors

Bipolar Transistors are a solid state, three-pin devices made from three layers of silicon. A bipolar transistor is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive-negative). You can find more information in our Read more

STMicroelectronics BD912 PNP Transistor, -15 A, -100 V, 3-Pin TO-220
RS Stock No.: 169-3164Brand: STMicroelectronicsManufacturers Part No.: BD912

P.O.A.

Add to basket
STMicroelectronics
PNP
-15 A
-100 V
TO-220
Through Hole
90 W
15
Single
100 V
5 V
3 MHz
3
1
9.15 x 10.4 x 4.6mm
-
-
-
-
-
-
-
-
+85 °C
-
Infineon BFP181E7764HTSA1 NPN Bipolar Transistor, 20 mA, 20 V SOT-143
RS Stock No.: 258-6986Brand: InfineonManufacturers Part No.: BFP181E7764HTSA1

P.O.A.

Add to basket
Infineon
NPN
20 mA
20 V
SOT-143
Surface Mount
-
-
-
-
-
-
-
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFP181E7764HTSA1 NPN Bipolar Transistor, 20 mA, 20 V SOT-143
Also available in industry standard packaging
RS Stock No.: 258-7682Brand: InfineonManufacturers Part No.: BFP181E7764HTSA1

P.O.A.

Add to basket
Infineon
NPN
20 mA
20 V
SOT-143
Surface Mount
-
-
-
-
-
-
-
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFP196E6327HTSA1 NPN Bipolar Transistor, 150 mA, 20 V SOT-143
Also available in industry standard packaging
RS Stock No.: 258-7695Brand: InfineonManufacturers Part No.: BFP196E6327HTSA1

P.O.A.

Add to basket
Infineon
NPN
150 mA
20 V
SOT-143
Surface Mount
-
-
-
-
-
-
-
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFP196E6327HTSA1 NPN Bipolar Transistor, 150 mA, 20 V SOT-143
RS Stock No.: 258-6989Brand: InfineonManufacturers Part No.: BFP196E6327HTSA1

P.O.A.

Add to basket
Infineon
NPN
150 mA
20 V
SOT-143
Surface Mount
-
-
-
-
-
-
-
1
-
-
-
-
-
-
-
-
-
-
-

P.O.A.

Add to basket
Infineon
NPN
80 mA
7.5 V
TSFP-4-1
Surface Mount
-
-
-
-
-
-
4
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFP620FH7764XTSA1 NPN RF Bipolar Transistor, 80 mA, 7.5 V, 4-Pin TSFP-4-1
RS Stock No.: 261-3946Brand: InfineonManufacturers Part No.: BFP620FH7764XTSA1

P.O.A.

Add to basket
Infineon
NPN
80 mA
7.5 V
TSFP-4-1
Surface Mount
-
-
-
-
-
-
4
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFP720FH6327XTSA1 NPN RF Bipolar Transistor, 25 mA, 13 V, 4-Pin TSFP-4-1
RS Stock No.: 261-3948Brand: InfineonManufacturers Part No.: BFP720FH6327XTSA1

P.O.A.

Add to basket
Infineon
NPN
25 mA
13 V
TSFP-4-1
Surface Mount
-
-
-
-
-
-
4
1
-
-
-
-
-
-
-
-
-
-
-

P.O.A.

Add to basket
Infineon
NPN
25 mA
13 V
TSFP-4-1
Surface Mount
-
-
-
-
-
-
4
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFR181E6327HTSA1 NPN Bipolar Transistor, 20 mA, 20 V SOT-23
Also available in industry standard packaging
RS Stock No.: 258-7710Brand: InfineonManufacturers Part No.: BFR181E6327HTSA1

P.O.A.

Add to basket
Infineon
NPN
20 mA
20 V
SOT-23
Surface Mount
-
-
-
-
-
-
-
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFR181E6327HTSA1 NPN Bipolar Transistor, 20 mA, 20 V SOT-23
RS Stock No.: 258-6991Brand: InfineonManufacturers Part No.: BFR181E6327HTSA1

P.O.A.

Add to basket
Infineon
NPN
20 mA
20 V
SOT-23
Surface Mount
-
-
-
-
-
-
-
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFR182E6327HTSA1 NPN Bipolar Transistor, 35 mA, 20 V SOT-23
Also available in industry standard packaging
RS Stock No.: 258-7726Brand: InfineonManufacturers Part No.: BFR182E6327HTSA1

P.O.A.

Add to basket
Infineon
NPN
35 mA
20 V
SOT-23
Surface Mount
-
-
-
-
-
-
-
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFR182E6327HTSA1 NPN Bipolar Transistor, 35 mA, 20 V SOT-23
RS Stock No.: 258-6993Brand: InfineonManufacturers Part No.: BFR182E6327HTSA1

P.O.A.

Add to basket
Infineon
NPN
35 mA
20 V
SOT-23
Surface Mount
-
-
-
-
-
-
-
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFR183E6327HTSA1 NPN Bipolar Transistor, 65 mA, 20 V SOT-23
RS Stock No.: 258-6996Brand: InfineonManufacturers Part No.: BFR183E6327HTSA1

P.O.A.

Add to basket
Infineon
NPN
65 mA
20 V
SOT-23
Surface Mount
-
-
-
-
-
-
-
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFR183E6327HTSA1 NPN Bipolar Transistor, 65 mA, 20 V SOT-23
Also available in industry standard packaging
RS Stock No.: 258-7737Brand: InfineonManufacturers Part No.: BFR183E6327HTSA1

P.O.A.

Add to basket
Infineon
NPN
65 mA
20 V
SOT-23
Surface Mount
-
-
-
-
-
-
-
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFR340FH6327XTSA1 NPN RF Bipolar Transistor, 20 mA, 15 V, 3-Pin TSFP-3-1
RS Stock No.: 261-3950Brand: InfineonManufacturers Part No.: BFR340FH6327XTSA1

P.O.A.

Add to basket
Infineon
NPN
20 mA
15 V
TSFP-3-1
Surface Mount
-
-
-
-
-
-
3
1
-
-
-
-
-
-
-
-
-
-
-

P.O.A.

Add to basket
Infineon
NPN
20 mA
15 V
TSFP-3-1
Surface Mount
-
-
-
-
-
-
3
1
-
-
-
-
-
-
-
-
-
-
-

P.O.A.

Add to basket
Infineon
NPN
35 mA
15 V
TSFP-3-1
Surface Mount
-
-
-
-
-
-
3
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFR360FH6765XTSA1 NPN RF Bipolar Transistor, 35 mA, 15 V, 3-Pin TSFP-3-1
RS Stock No.: 261-3953Brand: InfineonManufacturers Part No.: BFR360FH6765XTSA1

P.O.A.

Add to basket
Infineon
NPN
35 mA
15 V
TSFP-3-1
Surface Mount
-
-
-
-
-
-
3
1
-
-
-
-
-
-
-
-
-
-
-
Infineon BFR360L3E6765XTMA1 RF Bipolar Transistor, 35 mA, 15 V, 3-Pin TSLP-3-1
RS Stock No.: 261-3955Brand: InfineonManufacturers Part No.: BFR360L3E6765XTMA1

P.O.A.

Add to basket
Infineon
-
35 mA
15 V
TSLP-3-1
Surface Mount
-
-
-
-
-
-
3
1
-
-
-
-
-
-
-
-
-
-
-

...