Dial Indicators

Dial Indicators are measuring devices used in mechanical and industrial applications. They are designed to measure in vertical or horizontal positions and typically used to measure clearances, tolerance, and variation in tolerance of machined parts to ensure accuracy. Our offer includes analog or digital dials with imperial (in) and metric (mm) measurements.

Types of Dial Indicators

Showing 1-20 of 107 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
1 in, 25mm
±0.05 mm
0.01 mm
0 → 25 mm
Both
Yes

P.O.A.

Add to basket
RS Pro
10mm
±0.008 mm
0.01 mm
0 → 10 mm
Metric
-

P.O.A.

Add to basket
RS Pro
25mm
±0.008 mm
0.01 mm
0 → 25 mm
Metric
-
RS PRO Plunger Dial Indicator Spindle Extension
RS Stock No.: 705-1235Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
5mm
0.005 mm
-
0 → 5 mm
Metric
-

P.O.A.

Add to basket
RS Pro
12.5mm
±0.005 mm
0.001 mm
Maximum of 12.5 mm
Both
Yes

P.O.A.

Add to basket
RS Pro
0.5in
±0.008 mm
0.001 in
Maximum of 0.5 in
Imperial
-
RS PROMetric Plunger Dial Indicator, , 0.01 mm Resolution
RS Stock No.: 614-1444Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
-
0.01 mm
-
Metric
-

P.O.A.

Add to basket
RS Pro
50mm
0.045 mm FSD
0.01 mm
0 → 50 mm
Metric
-

P.O.A.

Add to basket
RS Pro
25mm
0.01 in
0.01 mm
Maximum of 1 in
Imperial
-

P.O.A.

Add to basket
RS Pro
0.5in
±0.008 mm
0.001 in
Maximum of 0.5 in
Imperial
-

P.O.A.

Add to basket
RS Pro
1in
±0.008 mm
0.001 in
Maximum of 1 in
Imperial
-

P.O.A.

Add to basket
RS Pro
12.7mm
±0.015 mm
0.005 mm
0 → 12.7 mm
Both
Yes

P.O.A.

Add to basket
RS Pro
1mm
-
0.001 mm
0 → 1 mm
Metric
-

P.O.A.

Add to basket
RS Pro
100mm
-
0.01 mm
0 → 100 mm
Metric
-

P.O.A.

Add to basket
RS Pro
12.7mm
±0.015 mm
0.005 mm
0 → 12.7 mm
Both
Yes

P.O.A.

Add to basket
RS Pro
25mm
±0.05 mm
0.01 mm
0 → 25 mm
Both
-

P.O.A.

Add to basket
RS Pro
12.5mm
±0.005 mm
0.001 mm
Maximum of 12.5 mm
Both
Yes

P.O.A.

Add to basket
RS Pro
0.5in
±0.008 mm
0.001 in
Maximum of 0.5 in
Imperial
-

P.O.A.

Add to basket
RS Pro
0.5in
±0.008 mm
0.001 in
Maximum of 0.5 in
Imperial
-