FIFO Memory
FIFO memory are integrated circuits (ICs) that buffers and stores data. All memory chips have input and outputs. FIFO chips store this data in a memory stack with a "First-In First-Out" style. This means that the data that is stored first is removed first. FIFO depth is the term given to the amount of memory that can be stored.
FIFO memory is used for buffering applications or when data n...
Showing 1-20 of 24 products
Renesas Electronics
72kbit
8K x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
2.79mm
5.5 V
+85 °C
15ns
8K
-40 °C
4.5 V
P.O.A.
Check stock
1
Renesas Electronics
72kbit
8K x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
2.79mm
5.5 V
+85 °C
15ns
8K
-40 °C
4.5 V
P.O.A.
Check stock
1
P.O.A.
Check stock
1
P.O.A.
Check stock
1
Renesas Electronics
4.6Mbit
512K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
2.79mm
5.5 V
+85 °C
15ns
512K
-40 °C
4.5 V
Renesas Electronics
576kbit
64K x 9
9bit
Bi-Directional
20 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
2.79mm
5.5 V
+85 °C
20ns
64K
-40 °C
4.5 V
P.O.A.
Check stock
1
Renesas Electronics
144kbit
16K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
2.79mm
3.6 V
+70 °C
15ns
16k
0 °C
3 V
Renesas Electronics
144kbit
16K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
2.79mm
3.6 V
+70 °C
15ns
16k
0 °C
3 V
P.O.A.
Check stock
1
Renesas Electronics
4.6Mbit
512K x 9
9bit
Bi-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
2.79mm
5.5 V
+85 °C
15ns
512K
-40 °C
4.5 V
P.O.A.
Check stock
1
Renesas Electronics
576kbit
64K x 9
9bit
Bi-Directional
20 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
2.79mm
5.5 V
+85 °C
20ns
64K
-40 °C
4.5 V
P.O.A.
Check stock
1
Renesas Electronics
-
1024 x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
2.79mm
3.6 V
+70 °C
25ns
1024
0 °C
3 V
P.O.A.
Check stock
1
Renesas Electronics
-
1024 x 9
9bit
Uni-Directional
15 ns
Single
Surface Mount
PLCC
32
13.97 x 11.43 x 2.79mm
13.97mm
11.43mm
2.79mm
3.6 V
+70 °C
25ns
1024
0 °C
3 V
P.O.A.
Check stock
1