Chassis Mount Resistors
Chassis mount resistors, also referred to as panel mount fixed resistors, are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction ...
Showing 1-20 of 3884 products
RS Stock No.: 185-2399Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 185-2286Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
8Ω
250W
R250
Aluminium Housed
±5%
Aluminium
Wire Lead
-25°C
+250°C
-100ppm/°C
+100ppm/°C
180 x 80 x 10mm
80mm
180mm
10mm
-
RS Stock No.: 185-2368Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
120Ω
50W
RSLPR50
Aluminium Housed
±5%
Wire Wound
Wire Lead
-25°C
+250°C
-
-
50 x 75 x 5.7mm
75mm
50mm
5.7mm
-
RS Stock No.: 185-2422Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
10Ω
100W
RSLPR100
Aluminium Housed
±5%
Wire Wound
Wire Lead
-25°C
+250°C
-
-
100 x 75 x 5.7mm
75mm
100mm
5.7mm
-
RS Stock No.: 185-2439Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
4Ω
100W
RSLPR100
Aluminium Housed
±5%
Wire Wound
Wire Lead
-25°C
+250°C
-
-
100 x 75 x 5.7mm
75mm
100mm
5.7mm
-
RS Stock No.: 185-2437Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
470Ω
100W
RSLPR100
Aluminium Housed
±5%
Wire Wound
Wire Lead
-25°C
+250°C
-
-
100 x 75 x 5.7mm
75mm
100mm
5.7mm
-
RS Stock No.: 185-2445Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
8Ω
100W
RSLPR100
Aluminium Housed
±5%
Wire Wound
Wire Lead
-25°C
+250°C
-
-
100 x 75 x 5.7mm
75mm
100mm
5.7mm
-
RS Stock No.: 185-2375Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
220Ω
50W
RSLPR50
Aluminium Housed
±5%
Wire Wound
Wire Lead
-25°C
+250°C
-
-
50 x 75 x 5.7mm
75mm
50mm
5.7mm
-
RS Stock No.: 185-2395Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 178-1186Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 185-2400Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 185-2393Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 185-2318Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
1Ω
200W
R200
Aluminium Housed
±5%
Wire Wound
Wire Lead
-25°C
+250°C
-200ppm/°C
+200ppm/°C
190 x 60 x 30mm
60mm
190mm
30mm
-
RS Stock No.: 185-3044Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
5Ω
2kW
RSPR2K
Planar
±10%
Thick Film
Screw
-55°C
+150°C
-150ppm/°C
+150ppm/°C
60 x 65 x 15mm
65mm
60mm
15mm
-
RS Stock No.: 185-2369Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 185-2360Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
47Ω
1kW
R1000
Aluminium Housed
±5%
Wire Wound
Wire Lead
-25°C
+250°C
-200ppm/°C
+200ppm/°C
400 x 60 x 30mm
60mm
400mm
30mm
-
RS Stock No.: 185-2389Brand: RS PRO
P.O.A.
Check stock
1
RS Stock No.: 185-2392Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
470Ω
50W
RSLPR50
Aluminium Housed
±5%
Wire Wound
Wire Lead
-25°C
+250°C
-
-
50 x 75 x 5.7mm
75mm
50mm
5.7mm
-
RS Stock No.: 185-2319Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
47Ω
300W
R300
Aluminium Housed
±5%
Wire Wound
Wire Lead
-25°C
+250°C
-200ppm/°C
+200ppm/°C
215 x 60 x 30mm
60mm
215mm
30mm
-
RS Stock No.: 185-2373Brand: RS PRO
P.O.A.
Check stock
1
...