1-Avel, Mains, 500mm 3 Core, Black Polyvinyl Chloride PVC Power Cable
RS Stock No.: 282-1518Brand: 1-AvelManufacturers Part No.: RND 465-00909Distrelec Article No.: 30145352
Technical documents
Specifications
Brand
1-AvelCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
Black
Length
500mm
Cable Type
Mains
Current Rating
10 A
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1-Avel, Mains, 500mm 3 Core, Black Polyvinyl Chloride PVC Power Cable
1
P.O.A.
1-Avel, Mains, 500mm 3 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
1-AvelCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
Black
Length
500mm
Cable Type
Mains
Current Rating
10 A
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V
Country of Origin
China