1-Avel, Mains, 300mm 2 Core, Black Polyvinyl Chloride PVC Power Cable
RS Stock No.: 282-1520Brand: 1-AvelManufacturers Part No.: RND 465-00966Distrelec Article No.: 30164938
Technical documents
Specifications
Brand
1-AvelCross Sectional Area
0.75 mm²
Number of Cores
2
Sheath Colour
Black
Length
300mm
Cable Type
Mains
Current Rating
2.5 A
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1-Avel, Mains, 300mm 2 Core, Black Polyvinyl Chloride PVC Power Cable
1
P.O.A.
1-Avel, Mains, 300mm 2 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
1-AvelCross Sectional Area
0.75 mm²
Number of Cores
2
Sheath Colour
Black
Length
300mm
Cable Type
Mains
Current Rating
2.5 A
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V
Country of Origin
China