Technical documents
Specifications
Brand
2J AntennaRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
2700 MHz
Connector Type
UFL
Antenna Mounting Type
Through Hole/Bolted
Gain
3.5dBi
Antenna Physical Form
Patch
Lead Length
0.2m
Antenna Directivity
Omnidirectional
Country of Origin
Slovakia
P.O.A.
2J Antenna 2JF0424P-150MC137-UFL Patch Multiband Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
1
P.O.A.
2J Antenna 2JF0424P-150MC137-UFL Patch Multiband Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
2J AntennaRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
2700 MHz
Connector Type
UFL
Antenna Mounting Type
Through Hole/Bolted
Gain
3.5dBi
Antenna Physical Form
Patch
Lead Length
0.2m
Antenna Directivity
Omnidirectional
Country of Origin
Slovakia